Milling Inserts

Milling inserts are used with milling cutting tools when cutting or shaping metals such as steel, alloy and cast iron. They're designed to protect your milling cutter from damage caused by extreme heat and force, ensuring longer tool life. This in turn can help you work more productively because your tool won't buckle or change shape.

Benefits and features​ of using milling inserts

  • They ensure secure machining with a long and predictable tool life
  • They have high metal removal rates and high reliability, even in challenging conditions, such as complex tool paths and deep cavities
  • They can perform in both dry and wet machining
  • There are different shapes and sizes available including circular, triangular, square and rectangular depending on the cut you need

How to fit and/or change your milling inserts

To fit or change your milling inserts, you need an allen key or a screwdriver. There are clamps on the milling cutter that are screwed in. You need to undo the screws on the clamps and then insert the milling inserts. Finally, re-tighten the screws so that the milling insert is secure.


...
Read more Read less

Filter

Visar 1 - 6 av 6 produkter
Resultat per sida
Beskrivning Pris Shape Bore Diameter Side Length Height Grade Type
RS-artikelnummer 899-8472
Tillv. art.nrSEMT 09T3AFSN:M8340
VarumärkePramet
1 288,36 kr
1 Box of 10
Låda(or)
Square 3.5mm 9.53mm 3.97mm M8340 Indexable
RS-artikelnummer 866-0607
Tillv. art.nrLNGX 120508ER-M:M8340
VarumärkePramet
1 274,31 kr
1 Box of 10
Låda(or)
Rectangular 4.5mm 12mm 7.1mm M8340 Indexable
RS-artikelnummer 866-0584
Tillv. art.nrPDKT 090530ER-FM:M8345
VarumärkePramet
2 206,56 kr
1 Box of 10
Låda(or)
Pentagon 5.5mm 9mm 5.47mm M8345 Indexable
RS-artikelnummer 866-0357
Tillv. art.nrTPKN 1603PDER:8230
VarumärkePramet
1 126,03 kr
1 Box of 10
Låda(or)
Triangular 9.53mm 16.5mm 3.18mm 8230 Indexable
RS-artikelnummer 866-0348
Tillv. art.nrSPKR 1203EDSR:M9340
VarumärkePramet
1 279,06 kr
1 Box of 10
Låda(or)
Square 12.7mm 12.7mm 3.18mm M9340 Indexable
RS-artikelnummer 866-0647
Tillv. art.nrADMX 160608SR-M:M9325
VarumärkePramet
2 114,53 kr
1 Box of 10
Låda(or)
Diamond 4.5mm 16mm 6.25mm M9325 Indexable
Related Products
Threading inserts for productive, economic threading in mass ...
Description:
Threading inserts for productive, economic threading in mass production. These carbide indexable cutter inserts are easy to use and practical for large numbers of threading profiles. Provide a better surface finish to that of thread milling tools. Available in different ...