Op Amps

Op Amps, short for Operational Amplifiers, are semiconductor devices commonly used in analogue electronic circuits. They work by receiving an input signal and amplifying it into a stronger output signal. Op Amps offer a very high voltage gain amplifiers. How do Op Amps work?Op Amps provide mathematical operations such as addition, multiplication, differentiation, and integration. They are voltage amplifiers which usually have a differential input and a single-ended output. There are two inputs into an Operational Amplifier which are called inverting (-) and non-inverting (+) inputs. If you were to increase the voltage to the inverting input, the output voltage decreases. Alternatively, if you increase the voltage to the non-inverting input, the output voltage increases. If an equal voltage is supplied to both inputs, the output will not change. What is a differential amplifier?Op Amps are often referred to as differential amplifiers. This is because the output of an Op-Amp is relative to the difference between the input voltages. Where are Op Amps used?Operational amplifiers have a wide variety of uses in electronic circuits. Here are some examples of how they are used:Crystal oscillators and waveform generatorsAudio- and video-frequency pre-amplifiers and buffersIntegratorsComparatorsAnalogue-to-digital (ADC) and digital-to-analogue (DAC) convertersVoltage ClampsAnalogue CalculatorsFiltersDifferentiatorsPrecision rectifiersLinear voltage regulatorsCurrent regulatorsPrecision rectifiersPrecision peak to peak detectors

...
Read more Read less

Filter

Visar 1 - 1 av 1 produkter
Resultat per sida
Beskrivning Pris
RS-artikelnummer 178-2308
Tillv. art.nrNJU7044D
VarumärkeNew Japan Radio
11,581 kr
Each (In a Tube of 50)
Enheter
Related Products
The cordless impact screwdriver by Makita with continuous ...
Description:
The cordless impact screwdriver by Makita with continuous speed control. Featuring LED working lights, hexagonal socket and 110 Nm torque. Equipped with a fast motor, two 4.0Ah batteries and charger. Suitable for M5 to M12 screws. Ideal for working in ...
The cordless impact screwdriver by Makita with variable ...
Description:
The cordless impact screwdriver by Makita with variable speed control. Featuring LED working lights, hexagonal socket and 135 Nm torque. Equipped with a BL motor for superior performance, two 4.0Ah batteries and charger. Ideal for working in compact spaces as ...
BPC814 composite impact wrench from Bahco, offers a ...
Description:
BPC814 composite impact wrench from Bahco, offers a durable twin hammer mechanism for the toughest applications, excellent torque with smooth throttle for maximum control. This air impact wrench has low consumption yet powerful motor making it ideal for automotive bench ...
BPC813 micro impact wrench from Bahco. Offers a ...
Description:
BPC813 micro impact wrench from Bahco. Offers a durable twin hammer mechanism for the toughest applications, excellent torque with smooth throttle for maximum control. This air impact wrench has low consumption yet powerful motor making it ideal for automotive bench ...