Cordless Drills

What is a cordless drill?
Cordless drills are handheld rotary tools that can be operated using specially designed rechargeable batteries removing the need to a mains power source. A range of drill types are available to suit a multitude of jobs. Cordless drills are designed to make holes as well as loosening and tightening screws and bolts. Lighter weight and free from cables, the added manoeuvrability means working on site and in tight or restricted spaces is easier and with less fatigue. Cordless drills commonly come in four voltage ratings, 10.8V, 12V, 14.4V and 18V, these give an indication to the power of the drill, with higher voltage drills providing more power on the job.

Lithium-Ion, also known as Li-ion, battery advances in recent years has allowed power tool manufacturing to advance, providing more powerful and longer lasting tools. A tools compatible batteries can come in a range of Amp Hour (Ah) capacities. This Ah capacity relates to the life of the battery while in use. Higher Ah capacity batteries last longer than those with a lower capacity.

What type of drill do I need?

Cordless Drill Drivers
Drill drivers offer two functions, the ability to drill holes in wood or metal and to drive and undo screws and bolts. Equipped with variable speeds and torque settings to ensure each job is handled safely, however, offering lower torque than on an impact or combi drills.

Cordless Combi Drills
The ability to drill wood or metal as well as to drive/undo screws, combi drills provide the ability to drill holes in masonry with a hammer action. Variable speeds with high-torque action and are suitable for use in robust applications.

Cordless Impact Drill/Driver
Similar to a cordless drill driver, providing more power with a special mechanism that kicks-in to provide greater torque when working. Impact drill/drivers typically do not offer an adjustable clutch.

Cordless Hammer Drills
Hammer drills are a powerful drill that provide a vibrating motion. The back and forth motion combined with the drills normal rotary action allows for easier and more efficient drilling through brick and other masonry materials.

Cordless Angle Drills
Precise and powerful, designed to work efficiently in smaller spaces. Powered by rechargeable batteries. Cordless angle drills are an essential tool for any toolbox. Range varies from 10.8 V to 18 V with a choice of single- or two-hand operation. The perfect tool for drilling holes in hard to reach places.

...
Read more Read less

Filter

Visar 1 - 10 av 10 produkter
Resultat per sida
Beskrivning Pris Voltage Rating Type Battery Type Battery Capacity Series Chuck Size Chuck Type Drilling Capacity Masonry Drilling Capacity Metal Max Speed Speed Drive Size Wattage Plug Type
RS-artikelnummer 880-7032
Tillv. art.nrDHP481RTJ
VarumärkeMakita
5 490,92 kr
Each
Enheter
18V Drill Driver Li-ion 5Ah DHP481 - Keyless 16 mm 13 mm 400 rpm, 2000 rpm 0 → 2000 rpm, 0 → 400 rpm - - Type C - Euro Plug
RS-artikelnummer 124-0006
Tillv. art.nrDF332DZ
VarumärkeMakita
1 587,31 kr
Each
Enheter
10.8V Brushless Drill Driver Body Only - CXT 0.8 → 10mm Keyless - 10 mm 450 (Low No Load) rpm, 1500 (High No Load) rpm 0 → 1500(High No Load) rpm, 0 → 450 (Low No Load) rpm - - -
RS-artikelnummer 812-9922
Tillv. art.nrDDA351Z
VarumärkeMakita
2 632,52 kr
Each
Enheter
18V Angle Drill Li-ion - BDA - Keyless - 10 mm 1800rpm 0 → 1800rpm - - -
RS-artikelnummer 812-9963
Tillv. art.nrDLX2145TJ
VarumärkeMakita
7 919,49 kr
Each
Enheter
18V Combi Drill & Impact Driver Kit Li-ion 5Ah DLX - Keyless 16 mm 13 mm 2300rpm 0 → 2300rpm 1/4 in - Type G - British 3-pin
RS-artikelnummer 812-9960
Tillv. art.nrDA331DZ
VarumärkeMakita
1 063,95 kr
Each
Enheter
10.8V Angle Drill (Body Only) Li-ion - DA - Keyless - 10 mm 800rpm 0 → 800rpm - - -
Nytt
RS-artikelnummer 188-7068
Tillv. art.nrDHP458Z
VarumärkeMakita
2 459,89 kr
Each
Enheter
18V Combi Drill Li-ion 3Ah - - Keyless - 13 mm - 0 → 2000 RPM, 400 RPM - - -
RS-artikelnummer 136-6830
Tillv. art.nrTD110DSMJ
VarumärkeMakita
2 616,75 kr
Each
Enheter
10.8V Impact Driver Li-ion 4Ah - - - - - 2600rpm 0 → 2600rpm 1/4 in - -
Nytt
RS-artikelnummer 188-6980
Tillv. art.nrDF333DSAE
VarumärkeMakita
1 445,02 kr
Each
Enheter
12V Drill Driver Li-Ion 2Ah - 0.8 → 10mm Keyless - 10 mm 450 (Low) rpm, 1700 (High) rpm 0 → 1700 (High) rpm, 0 → 450 (Low) rpm - - EU
Nytt
RS-artikelnummer 188-7067
Tillv. art.nrDDA351RMJ
VarumärkeMakita
6 088,55 kr
Each
Enheter
18V Drill Driver Li-ion 3Ah - - Keyless - 10 mm - - - - -
RS-artikelnummer 754-1123
Tillv. art.nrDDF446RTJ
VarumärkeMakita
4 229,73 kr
Each
Enheter
14.4V Drill Driver Li-ion 4Ah DDF 1.5 → 13mm Keyless - 13 mm 1500rpm 0 → 1500rpm - - Type C - EuroPlug