Spring Balances

A spring balance (or newton meter) is a type of weighing scale. They are commonly used to measure the force exerted on an object. This force is usually measured in Newtons and is essentially the weight of an object. The weight of an object is a measurement of its mass x gravity (W=mg). Spring balances consist of a cylindrical tube with a spring inside. One end (the top) is usually fixed to an adjuster which can be used to calibrate the device. The other end is attached to a hook on which you can hang objects. As objects are added, the spring stretches and the resultant force can be read from the scale.Many types of spring balance are available. The more robust models tend to be the cylindrical types however many models are prone to overextension of the spring mechanism. Choosing a model which does not allow the spring to be overstretched will increase its lifespan. Ensure spring balances are calibrated to read 0N when no masses are attached before use.

...
Read more Read less

Filter

Visar 1 - 8 av 8 produkter
Resultat per sida
Beskrivning Pris Resolution Weighing Capacity Imperial Calibrated Metric
RS-artikelnummer 124-3616
Tillv. art.nrT6202 050
VarumärkeCK
747,57 kr
Each
Enheter
- 23kg Yes RSCAL Yes
RS-artikelnummer 358-7651
Tillv. art.nrT6202 050
VarumärkeCK
87,54 kr
Each
Enheter
0.5 kg 23kg Yes - Yes
Nytt
RS-artikelnummer 190-7730
Tillv. art.nrT6202 112
VarumärkeCK
825,24 kr
Each
Enheter
0.5 kg 50kg Yes - Yes
Nytt
RS-artikelnummer 192-5841
Tillv. art.nrT6202 066
VarumärkeCK
1 073,38 kr
Each
Enheter
0.5 kg 30kg Yes RSCAL Yes
Nytt
RS-artikelnummer 190-7729
Tillv. art.nrT6202 025
VarumärkeCK
743,45 kr
Each
Enheter
0.5 kg 12.5kg Yes - Yes
Nytt
RS-artikelnummer 190-6038
Tillv. art.nrT6202 025
VarumärkeCK
77,45 kr
Each
Enheter
0.5 kg 12.5kg Yes - Yes
RS-artikelnummer 288-4793
Tillv. art.nrT6202 066
VarumärkeCK
106,38 kr
Each
Enheter
0.5 kg 30kg - - Yes
Nytt
RS-artikelnummer 190-6039
Tillv. art.nrT6202 112
VarumärkeCK
159,24 kr
Each
Enheter
0.5 kg 50kg Yes - Yes