Force Gauges

A force gauge is a measurement instrument that measures compression and tension (push and pull forces). Force gauges usually provide measurements in kilograms, pounds and newtons.
Types of force gauges
Force gauges can be either mechanical or digital. As they are measuring push and pull forces, they are normally manufactured from robust materials.
Digital force gauges are now used more than their mechanical counterparts and are gradually replacing them. They are constructed from a load cell, electronics and a display. The load cell can be part of the main body of the device, or can be connected at a distance from the gauge. Digital force gauges are easy to use and incredibly accurate.
Some gauges return data on only one unit of measure (newtons for example), while more advanced models offer more than one type of measurement. Many force gauges are supplied with extension rods and adapters that allow for different types of testing. Some force gauges can be also be mounted to test stands.
What are they used for?
Typical applications for force gauges include friction testing, door opening and testing the strength of wire. They are used for many industrial applications and are commonly used in research and development and laboratory environments.
Force gauges help decisions to be made on products or prototypes. For example, an acceptable door latch may need between 6 pounds and 8 pounds of force to open. If the door doesn’t open with this amount of force, it won’t be fit for purpose.
Force gauges are suitable for tests with a longer duration and are not typically used to measure impact or shock. Sudden increases in force will not be measured accurately by this type of instrument.

...
Read more Read less

Filter

Visar 1 - 20 av 65 produkter
Resultat per sida
Beskrivning Pris Range Best Accuracy Measurement Units Resolution Sampling Rate Digital Output Battery Life Battery Type Visual Alarm Calibrated Plug Type Dimensions Weight Height
RS-artikelnummer 559-767
Tillv. art.nrFK 250.
VarumärkeSauter
2 714,25 kr
Each
Enheter
250N ±0.5 % kg, lb, N, oz 0.1 N 1000Hz - - - - - Europe, UK, US 195 x 84 x 35mm 600g 35mm
RS-artikelnummer 192-5882
Tillv. art.nrFK 500.
VarumärkeSauter
3 681,25 kr
Each
Enheter
500N ±0.5 % kg, lb, N, oz 0.2 N 1000Hz - - - - RSCAL Europe, UK, US 195 x 84 x 35mm 600g 35mm
RS-artikelnummer 559-791
Tillv. art.nrFK 500.
VarumärkeSauter
2 714,25 kr
Each
Enheter
500N ±0.5 % kg, lb, N, oz 0.2 N 1000Hz - - - - - Europe, UK, US 195 x 84 x 35mm 600g 35mm
RS-artikelnummer 192-5889
Tillv. art.nrFK 250.
VarumärkeSauter
3 681,25 kr
Each
Enheter
250N ±0.5 % kg, lb, N, oz 0.1 N 1000Hz - - - - RSCAL Europe, UK, US 195 x 84 x 35mm 600g 35mm
RS-artikelnummer 192-5883
Tillv. art.nrFK 50.
VarumärkeSauter
3 681,25 kr
Each
Enheter
50N ±0.5 % kg, lb, N, oz 0.02 N 1000Hz - - - - RSCAL Europe, UK, US 195 x 84 x 35mm 600g 35mm
RS-artikelnummer 192-5896
Tillv. art.nrFH 500.
VarumärkeSauter
5 961,22 kr
Each
Enheter
500N ±0.5 % kgf, lbf, N 0.1 N 2000Hz RS232 - - - RSCAL Europe 238 x 63 x 36mm 640g 36mm
RS-artikelnummer 559-741
Tillv. art.nrFH 500.
VarumärkeSauter
4 994,22 kr
Each
Enheter
500N ±0.5 % kgf, lbf, N 0.1 N 2000Hz RS232 - - - - Europe 238 x 63 x 36mm 640g 36mm
RS-artikelnummer 559-773
Tillv. art.nrFK 50.
VarumärkeSauter
2 714,25 kr
Each
Enheter
50N ±0.5 % kg, lb, N, oz 0.02 N 1000Hz - - - - - Europe, UK, US 195 x 84 x 35mm 600g 35mm
RS-artikelnummer 559-842
Tillv. art.nrFH 2K.
VarumärkeSauter
8 468,46 kr
Each
Enheter
2000N ±0.5 % kgf, lbf, N 1 N 2000Hz RS232 - - - - Europe 238 x 63 x 36mm 640g 36mm
RS-artikelnummer 192-5888
Tillv. art.nrFH 2K.
VarumärkeSauter
9 435,46 kr
Each
Enheter
2000N ±0.5 % kgf, lbf, N 1 N 2000Hz RS232 - - - RSCAL Europe 238 x 63 x 36mm 640g 36mm
RS-artikelnummer 559-818
Tillv. art.nrFH 5K.
VarumärkeSauter
10 748,43 kr
Each
Enheter
5000N ±0.5 % kgf, lbf, N 1 N 2000Hz RS232 - - - - Europe 238 x 63 x 36mm 640g 36mm
RS-artikelnummer 192-5897
Tillv. art.nrFA 50.
VarumärkeSauter
3 246,97 kr
Each
Enheter
50N ±1 % kg, N 0.25 N - - - - - RSCAL - 230 x 60 x 50mm 560g 50mm
RS-artikelnummer 559-745
Tillv. art.nrFA 50.
VarumärkeSauter
2 279,97 kr
Each
Enheter
50N ±1 % kg, N 0.25 N - - - - - - - 230 x 60 x 50mm 560g 50mm
RS-artikelnummer 559-757
Tillv. art.nrFH 100.
VarumärkeSauter
4 994,22 kr
Each
Enheter
100N ±0.5 % kgf, lbf, N 0.05 N 2000Hz RS232 - - - - Europe 238 x 63 x 36mm 640g 36mm
RS-artikelnummer 192-5891
Tillv. art.nrFA 100.
VarumärkeSauter
3 246,97 kr
Each
Enheter
100N ±1 % kg, N 0.5 N - - - - - RSCAL - 230 x 60 x 50mm 560g 50mm
RS-artikelnummer 559-713
Tillv. art.nrFA 100.
VarumärkeSauter
2 279,97 kr
Each
Enheter
100N ±1 % kg, N 0.5 N - - - - - - - 230 x 60 x 50mm 560g 50mm
RS-artikelnummer 559-789
Tillv. art.nrFH 1K.
VarumärkeSauter
8 468,46 kr
Each
Enheter
1000N ±0.5 % kgf, lbf, N 0.5 N 2000Hz RS232 - - - - Europe 238 x 63 x 36mm 640g 36mm
RS-artikelnummer 192-5885
Tillv. art.nrFK 1K.
VarumärkeSauter
3 681,25 kr
Each
Enheter
1000N ±0.5 % kg, lb, N, oz 0.5 N 1000Hz - - - - RSCAL Europe, UK, US 195 x 84 x 35mm 600g 35mm
RS-artikelnummer 192-5895
Tillv. art.nrFH 100.
VarumärkeSauter
5 961,22 kr
Each
Enheter
100N ±0.5 % kgf, lbf, N 0.05 N 2000Hz RS232 - - - RSCAL Europe 238 x 63 x 36mm 640g 36mm
RS-artikelnummer 559-795
Tillv. art.nrFK 1K.
VarumärkeSauter
2 714,25 kr
Each
Enheter
1000N ±0.5 % kg, lb, N, oz 0.5 N 1000Hz - - - - - Europe, UK, US 195 x 84 x 35mm 600g 35mm