Test Boxes

Test boxes are diecast aluminium boxes designed to contain components in an electrical circuit. They give fully shielded housing which helps to protect the components and prevent shorts in your circuit.

Test boxes design

Test boxes have BNC connectors – a bayonet-style connector which allows for quick connect and disconnect with a positive locking mechanism. They also have two internal solder turret terminals at each end connected to the shield. These make it easy for you to use solder to connect your test box to other components. An aluminium cover with self tapping screws completes the shielding.

Types of test boxes

Choose from female to male and female to female test boxes. These terms refer to the connectors at each end. For example, a male connector has a protruding pin which can be plugged into something. The female connector on the other hand has a hole in which to receive a pin. Whether you need female to male or female to female will depend on your other components.


...
Read more Read less

Filter

Visar 1 - 9 av 9 produkter
Resultat per sida
Beskrivning Pris Connector Size Number of Connectors Connector Type Colour Box Material Dimensions Height Length Width
RS-artikelnummer 168-5208
VarumärkeRS PRO
513,68 kr
Each
Enheter
B 2 BNC Male to Female Blue Die Cast Aluminium 57.15 x 35.05 x 28.7mm 28.7mm 57.15mm 35.05mm
RS-artikelnummer 168-5185
VarumärkeRS PRO
513,68 kr
Each
Enheter
A 2 BNC Female to Female Blue Die Cast Aluminium 57.15 x 28.7 x 22.35mm 22.35mm 57.15mm 28.7mm
RS-artikelnummer 168-5191
VarumärkeRS PRO
452,90 kr
Each
Enheter
B 2 BNC Female to Female Blue Die Cast Aluminium 57.15 x 35.05 x 28.7mm 28.7mm 57.15mm 35.05mm
RS-artikelnummer 189-0258
VarumärkeRS PRO
513,68 kr
Each
Enheter
Miniature 2 BNC Female to Male Blue Die Cast Aluminium 38.1 x 28.7 x 22.35mm 22.35mm 38.1mm 28.7mm
RS-artikelnummer 189-0220
VarumärkeRS PRO
546,85 kr
Each
Enheter
Miniature 2 BNC Female to Female Blue Die Cast Aluminium 38.1 x 28.7 x 22.35mm 22.35mm 38.1mm 28.7mm
RS-artikelnummer 179-6900
Tillv. art.nrOBDBOB 8280 AI / SW
VarumärkeSchutzinger
5 071,83 kr
Each
Enheter
- 16 - Black - 198 x 81 x 48mm 48mm 198mm 81mm
RS-artikelnummer 221-8230
Tillv. art.nr3230
VarumärkePomona
385,20 kr
Each
Enheter
B 2 - Blue - - - - -
RS-artikelnummer 221-8221
Tillv. art.nr2390
VarumärkePomona
426,48 kr
Each
Enheter
A 2 - Blue - - - - -
RS-artikelnummer 221-8223
Tillv. art.nr2397
VarumärkePomona
134,79 kr
Each
Enheter
A - - Blue - - - - -