Hook Clips

Hook clips, sometimes known as test hook clips, IC clips or hook probes, are small plastic probes which fit onto the end of a test lead. They are used to create a temporary electrical connection which can be used with delicate components.

Hook clips and Test Leads are used together to test electrical connections. When connected to a device, such as a multimeter, you can monitor and test electronic circuits. This is essential for maintenance or looking for faults. Hook clips and test leads can also be used during prototyping on a breadboard.

How do they work?

They feature a mechanism, such as a spring, which controls the hook. Once it is pushed, the hook will protrude out of the clip. Once it is released, the hook will retract back inside the clip. The spring hook can be hooked onto a wire or lead to create an electrical connection. The hook can hold onto the connection until the spring is pushed to release it again, allowing you to work hands-free. They grasp tiny components firmly and avoid short-circuiting.

Hook clips are made from a metal hook. This is often made from brass and may feature gold-plating. The clip housing is made from a plastic for insulation purposes.

Where are test hook clips used?

  • Prototyping
  • Electronics testing
  • Repairing devices

...
Read more Read less

Filter

Visar 1 - 20 av 36 produkter
Resultat per sida
Beskrivning Pris Colour Current Rating Voltage Rating Contact Material Tip Size Length Connector Type
RS-artikelnummer 103-8393
Tillv. art.nr931467101
73,07 kr
Each
Enheter
Red 6A 60V dc Bronze 2mm 57.5mm Solder
RS-artikelnummer 102-9844
Tillv. art.nr973501100 KLEPS 2 BU BLACK
57,95 kr
Each
Enheter
Black 6A 30 V ac, 60 V dc Beryllium Copper, Bronze 2mm 66mm Socket
RS-artikelnummer 749-4979
Tillv. art.nrKA045
VarumärkePico Technology
360,34 kr
Each
Enheter
- - - - - - -
RS-artikelnummer 103-8387
Tillv. art.nr931467100
69,98 kr
Each
Enheter
Black 6A 60V dc Bronze 2mm 57.5mm Solder
RS-artikelnummer 260-0090
Tillv. art.nrHC120
VarumärkeFluke
691,00 kr
Each
Enheter
Grey, Red - 600V ac Steel - - -
RS-artikelnummer 230-0885
Tillv. art.nr972309101
151,21 kr
Each
Enheter
Red 20A 1000V ac/dc Stainless Steel 4.3mm 126mm Socket
RS-artikelnummer 102-9850
Tillv. art.nr973501101
58,72 kr
Each
Enheter
Red 6A 30 V ac, 60 V dc Beryllium Copper, Bronze 2mm 66mm Socket
RS-artikelnummer 714-8112
Tillv. art.nrBU-00202-0
VarumärkeMueller Electric
35,77 kr
Each
Enheter
Black 10A 1kV Beryllium Copper - 63mm -
RS-artikelnummer 190-2651
Tillv. art.nr972309101
83,787 kr
Each (In a Box of 100)
Enheter
Red 20A 1000V ac/dc Stainless Steel 4.3mm 126mm Socket
RS-artikelnummer 714-8134
Tillv. art.nrBU-00208-2
VarumärkeMueller Electric
83,21 kr
Each
Enheter
Red 3A 600V Beryllium Copper - 44mm -
RS-artikelnummer 714-8121
Tillv. art.nrBU-00202-2
VarumärkeMueller Electric
45,03 kr
Each
Enheter
Red 10A 1kV Beryllium Copper - 63mm -
RS-artikelnummer 850-7694
Tillv. art.nrAC280
VarumärkeFluke
416,00 kr
1 Set(s)
Enheter
Red/Black 3A - - 2mm - Hook Clip
RS-artikelnummer 423-469
Tillv. art.nr930 111-101
100,22 kr
Each
Enheter
Red 10A 50V Stainless Steel - 180mm Screw, Socket
RS-artikelnummer 884-9099
Tillv. art.nr973592101
56,07 kr
Each
Enheter
Red 2A 30 V ac, 60 V dc Brass (Pin), Spring Steel (Grip Jaw) 2mm 52mm Socket
RS-artikelnummer 179-7921
Tillv. art.nrSKPS 8334 Ni / RT
VarumärkeSchutzinger
405,66 kr
Each
Enheter
Red 6A 1kV - 4mm - -
RS-artikelnummer 888-3718
Tillv. art.nrBU-00207-0
VarumärkeMueller Electric
26,50 kr
Each (In a Pack of 10)
Enheter
Black 15A 1kV Stainless Steel - 56.64mm Screw, Socket
RS-artikelnummer 714-8193
Tillv. art.nrBU-20433-2
VarumärkeMueller Electric
130,66 kr
Each
Enheter
Red 1A 1kV Beryllium Copper - 190.5mm -
RS-artikelnummer 190-2572
Tillv. art.nr930 111-100
75,393 kr
Each (In a Box of 100)
Enheter
Black 10A 50V - - 180mm Screw, Socket
RS-artikelnummer 714-8178
Tillv. art.nrBU-20431-2
VarumärkeMueller Electric
109,30 kr
Each
Enheter
Red 15A 1kV Beryllium Copper - 116.84mm -
RS-artikelnummer 190-2652
Tillv. art.nr972309100
67,144 kr
Each (In a Box of 100)
Enheter
Black 20A 1000V ac/dc Stainless Steel 4.3mm 126mm Socket