SWR Meters

What are RF Power Meters?

RF power meters measure the strength of radio frequency signals in dBm or watts and are used to calculate transmitter output. These devices operate at specific frequency ranges and energy levels to quantify the power from transmitting devices.

Factors to consider when selecting RF Power Meters

• Devices employing radio frequency power sensors based on heat are ideal for integrated measurement activities

• Diode-powered detectors are chosen when readings of a base level or instantaneous nature are necessary

• A system's suitability for recording unique indicators such as average power, pulse power, or peak envelope power

• Absorptive type RF power meters are recommended for obtaining laboratory data of exceptional accuracy while through-line type instruments are appropriate for field tasks

Applications

RF power meters serve a broad scope of applications, including:

• Directional power calculation

• Determining total power

• Indicating peak envelope power

• Pulse power measurement

• Laboratory usage

• Field usage


...
Read more Read less

Filter

Visar 1 - 13 av 13 produkter
Resultat per sida
Beskrivning Pris Maximum Power Measurement Maximum Measurement Speed Maximum Linearity Error Maximum Frequency Minimum Frequency Connectivity Connector Type Dimensions Weight Maximum Operating Temperature Minimum Operating Temperature Diameter Height
RS-artikelnummer 458-0623
Tillv. art.nrSX-600
VarumärkeDiamond
3 079,39 kr
Each
Enheter
200W - - 525MHz 1.8 MHz - UHF 155 x 103 x 63mm 630g - - - 63mm
RS-artikelnummer 792-4158
Tillv. art.nrCPDETLS-4000
VarumärkeCrystek
345,41 kr
Each
Enheter
10dBm - - 4GHz 10 MHz DC Voltage SMA 11.05 (Dia.) x 38.2mm - +70°C -20°C 11.05mm -
RS-artikelnummer 231-8048
Tillv. art.nrRFP3006
VarumärkeBK Precision
65 290,00 kr
Each
Enheter
20dBm 100Msps - 6GHz - USB - - - - - - -
RS-artikelnummer 231-8049
Tillv. art.nrRFP3008
VarumärkeBK Precision
75 820,00 kr
Each
Enheter
20dBm 100Msps - 8GHz - USB - - - - - - -
RS-artikelnummer 231-8045
Tillv. art.nrRFM3002-GPIB
VarumärkeBK Precision
48 960,00 kr
Each
Enheter
30W - 80dB 400Hz - USB - - - - - - -
RS-artikelnummer 458-0601
Tillv. art.nrSX-200
VarumärkeDiamond
1 975,67 kr
Each
Enheter
200W - - 200MHz 1.8 MHz - UHF 155 x 103 x 63mm 540g - - - 63mm
RS-artikelnummer 231-8051
Tillv. art.nrRFP3018
VarumärkeBK Precision
64 230,00 kr
Each
Enheter
20dBm 100Msps - 18GHz - USB - - - - - - -
RS-artikelnummer 231-8047
Tillv. art.nrRFM3004-GPIB
VarumärkeBK Precision
91 610,00 kr
Each
Enheter
30W - 80dB 400Hz - USB - - - - - - -
RS-artikelnummer 231-8054
Tillv. art.nrRFP3140
VarumärkeBK Precision
73 710,00 kr
Each
Enheter
20dBm 100Msps - 40GHz - USB - - - - - - -
RS-artikelnummer 231-8046
Tillv. art.nrRFM3004
VarumärkeBK Precision
85 290,00 kr
Each
Enheter
30W - 80dB 400Hz - USB - - - - - - -
RS-artikelnummer 231-8053
Tillv. art.nrRFP3118
VarumärkeBK Precision
64 230,00 kr
Each
Enheter
20dBm 100Msps - 18GHz - USB - - - - - - -
RS-artikelnummer 231-8052
Tillv. art.nrRFP3040
VarumärkeBK Precision
73 710,00 kr
Each
Enheter
20dBm 100Msps - 40GHz - USB - - - - - - -
RS-artikelnummer 231-8043
Tillv. art.nrRFM3002
VarumärkeBK Precision
42 120,00 kr
Each
Enheter
30W - 80dB 400Hz - USB - - - - - - -