Pressure Calibrators

A pressure calibrator is simply a pressure measuring device capable of verifying (or calibrating) the pressure reading of another pressure measuring device. The pressure calibrator must be more accurate than the device being calibrated (usually 4 times more accurate). They can be portable hand held devices as well as workshop models and the ideal tool for busy process professional.Pressure calibrators offer a wide variety of features, accuracies, and pressure ranges. Included are intrinsically safe percent of reading calibrators, reference data recorders, wide-range dual sensor calibrators, and calibrators with built in pressure pumps. Calibrators may also offer current measurement, voltage measurement, 24 volt loop power supplies, and even complete systems with pressure pumps and calibration software. Features include: Rugged and reliable, ideal for field use Compact and lightweight form, combined with one-handed calibration Built in pumps for easy pressure generation Could have a precision regulator that can control a supply pressure and maintain a precise pressure output. Features like mA measure, loop power, switch test and transmitter error calculation Calibrate and test pressure devices quickly and easily, saving valuable timePressure calibrators come in different configurations to fit specific requirements: For field use - requirement for portability and functions that may include voltage, amperage or digital signal monitoring/recording from the device being calibrated, handheld multi-function calibrators are the ideal tool. In many cases, one handheld pressure calibrator can replace multiple instruments, reducing ongoing recalibration and maintenance costs.In a lab environment - higher accuracy may be required and precise control of pressure is needed, a pressure calibrator/controller would be more suited. Deadweight testers come in various accuracies and pressure ranges. Seen as a superior choice, but they are bulky and require a skilled operator. High end deadweight testers are still considered the gold standard for pressure calibration at its highest level in laboratories, but handheld and pressure controllers are replacing deadweight testers in the field and in process applications.These tools provide a total pressure calibration solution for transmitters, gauges and switches. They work with gases or liquids, source and measure, power transmitters, and cover a wide range.

...
Read more Read less

Filter

Visar 141 - 158 av 158 produkter
Resultat per sida
Beskrivning Pris Maximum Pressure Measurement Minimum Pressure Measurement Resolution Calibrated Pressure Port Type Data Logging Intrinsically Safe Current Loop Measurement Leak Testing Maximum Operating Temperature Minimum Operating Temperature Weight Dimensions Height
RS-artikelnummer 144-5553
Tillv. art.nrFLK-729 30G FC
VarumärkeFluke
85 000,00 kr
Each
Enheter
2.06 bar, 30 psi, 206.84 kPa -82.73 kPa, -12 psi, -0.82 bar - - Differential Yes - Yes Yes +50 (Measurement) °C, +50 (Pressure Control) °C -10 (Measurement) °C, 0 (Pressure Control) °C 3kg 172.7 x 70 x 279.4mm 279.4mm
RS-artikelnummer 805-2371
Tillv. art.nr750R04
VarumärkeFluke
15 000,00 kr
Each
Enheter
15psi 0psi - - Reference - - - - +50°C -10°C 292g 110 x 94 x 45mm 45mm
RS-artikelnummer 805-2346
Tillv. art.nr750PV3
VarumärkeFluke
15 000,00 kr
Each
Enheter
-5psi - - - Vacuum - - - - +50°C -10°C 292g 110 x 94 x 45mm 45mm
RS-artikelnummer 805-2352
Tillv. art.nr750PD3
VarumärkeFluke
15 000,00 kr
Each
Enheter
5psi -5psi - - Dual - - - - +50°C -10°C 292g 110 x 94 x 45mm 45mm
RS-artikelnummer 817-6827
Tillv. art.nrDPI611-10G
VarumärkeDruck
33 879,22 kr
Each
Enheter
7bar 1bar 0.01 bar RSCAL - Yes - - Yes +40 °C, +50 °C -10 °C, 0 °C 2kg 270 x 130 x 120mm 120mm
RS-artikelnummer 805-2292
Tillv. art.nr750P09
VarumärkeFluke
12 900,00 kr
Each
Enheter
1500psi 0psi - - Gauge - - - - +50°C -10°C 292g 110 x 94 x 45mm 45mm
RS-artikelnummer 910-8027
Tillv. art.nrDPI612-PFX-2G
VarumärkeDruck
39 964,10 kr
Each
Enheter
2bar -1bar - - Gauge Yes - Yes Yes +50°C -10°C 3.4kg 350 x 170 x 145mm 145mm
RS-artikelnummer 817-2232
Tillv. art.nrDPI611-07G
VarumärkeDruck
32 901,88 kr
Each
Enheter
2bar 1bar 0.01 bar - Gauge Yes - - Yes +40 °C, +50 °C -10 °C, 0 °C 2kg 270 x 130 x 120mm 120mm
RS-artikelnummer 465-7688
Tillv. art.nrI800S-1-465-7688
VarumärkeDruck
11 560,12 kr
Each
Enheter
20bar 0bar - - Gauge Yes - - Yes +50°C -10°C 500g 180 x 85 x 50mm 50mm
RS-artikelnummer 467-7070
Tillv. art.nrI800S-1-465-7644
VarumärkeDruck
12 527,12 kr
Each
Enheter
200mbar 25mbar - RSCAL Differential, Gauge Yes - Yes Yes +50°C -10°C 500g 180 x 85 x 50mm 50mm
RS-artikelnummer 225-0049
Tillv. art.nrIDT600-1-2389
VarumärkeDruck
1 571,68 kr
Each
Enheter
35bar 0bar - - - - - - - - - - - -
RS-artikelnummer 805-2327
Tillv. art.nr750PA6
VarumärkeFluke
15 000,00 kr
Each
Enheter
100psi - - - Absolute - - - - +50°C -10°C 292g 110 x 94 x 45mm 45mm
RS-artikelnummer 803-5600
Tillv. art.nr750PA5
VarumärkeFluke
15 967,00 kr
Each
Enheter
- - - RSCAL Absolute - - - - +50°C -10°C 292g 110 x 94 x 45mm 45mm
RS-artikelnummer 805-2289
Tillv. art.nr750P05
VarumärkeFluke
12 900,00 kr
Each
Enheter
30psi 0psi - - Gauge - - - - +50°C -10°C 292g 110 x 94 x 45mm 45mm
RS-artikelnummer 805-2365
Tillv. art.nr750PD6
VarumärkeFluke
15 000,00 kr
Each
Enheter
100psi -15psi - - Dual - - - - +50°C -10°C 292g 110 x 94 x 45mm 45mm
RS-artikelnummer 606-1405
Tillv. art.nrI610SPC-13G-3485
VarumärkeDruck
57 547,48 kr
Each
Enheter
20bar 0bar - RSCAL Gauge Yes Yes Yes Yes +50°C -10°C 3kg 300 x 170 x 140mm 140mm
RS-artikelnummer 805-2324
Tillv. art.nr750PA5
VarumärkeFluke
15 000,00 kr
Each
Enheter
- - - - Absolute - - - - +50°C -10°C 292g 110 x 94 x 45mm 45mm
RS-artikelnummer 606-1196
Tillv. art.nrI610SPC-10G-3485
VarumärkeDruck
57 547,48 kr
Each
Enheter
7bar 0bar - RSCAL Gauge Yes Yes Yes Yes +50°C -10°C 3kg 300 x 170 x 140mm 140mm
Related Products
Fluke 700G Series precision pressure gauge calibrators are ...
Description:
Fluke 700G Series precision pressure gauge calibrators are portable, high quality calibrators offering fast and accurate calibration test results. The 700G models are easy-to-use and of rugged construction for reliable performance in different environments. They are compatible with most hydraulic ...
Pressure calibrator designed for use in potentially explosive ...
Description:
Pressure calibrator designed for use in potentially explosive areas.Pressure sensor input of 20 bars full scale with 0.05% accuracy.Built-in pressure / vacuum hand pump, with vernier and bleed valve.Measures pressure up to 200 bar (using one of the eight intrinsically ...
Forming part of Druck's DPI 800 series, this ...
Description:
Forming part of Druck's DPI 800 series, this pressure indicator is ideal for use within test and calibration applications. The DPI 800 features a complete range of advanced, robust and simple to use hand-held pressure indicators and loop calibrator instruments. ...
Approval certificates available on request. Built-in pressure/vacuum hand ...
Description:
Approval certificates available on request. Built-in pressure/vacuum hand pump with vernier and bleed valvePressure measurement to 0.05% of full span, using an internal pressure sensorExtended pressure range measurement using optional intrinsically safe Fluke 700Pex plug-in external pressure modules Pressure ...