Pressure Calibrators

A pressure calibrator is simply a pressure measuring device capable of verifying (or calibrating) the pressure reading of another pressure measuring device. The pressure calibrator must be more accurate than the device being calibrated (usually 4 times more accurate). They can be portable hand held devices as well as workshop models and the ideal tool for busy process professional.
Pressure calibrators offer a wide variety of features, accuracies, and pressure ranges. Included are intrinsically safe percent of reading calibrators, reference data recorders, wide-range dual sensor calibrators, and calibrators with built in pressure pumps. Calibrators may also offer current measurement, voltage measurement, 24 volt loop power supplies, and even complete systems with pressure pumps and calibration software.
Features include:
• Rugged and reliable, ideal for field use
• Compact and lightweight form, combined with one-handed calibration
• Built in pumps for easy pressure generation
• Could have a precision regulator that can control a supply pressure and maintain a precise pressure output.
• Features like mA measure, loop power, switch test and transmitter error calculation
• Calibrate and test pressure devices quickly and easily, saving valuable time
Pressure calibrators come in different configurations to fit specific requirements:
For field use - requirement for portability and functions that may include voltage, amperage or digital signal monitoring/recording from the device being calibrated, handheld multi-function calibrators are the ideal tool. In many cases, one handheld pressure calibrator can replace multiple instruments, reducing ongoing recalibration and maintenance costs.
In a lab environment - higher accuracy may be required and precise control of pressure is needed, a pressure calibrator/controller would be more suited.
Deadweight testers come in various accuracies and pressure ranges. Seen as a superior choice, but they are bulky and require a skilled operator. High end deadweight testers are still considered the gold standard for pressure calibration at its highest level in laboratories, but handheld and pressure controllers are replacing deadweight testers in the field and in process applications.
These tools provide a total pressure calibration solution for transmitters, gauges and switches. They work with gases or liquids, source and measure, power transmitters, and cover a wide range.

...
Read more Read less

Filter

Visar 121 - 140 av 156 produkter
Resultat per sida
Beskrivning Pris Maximum Pressure Measurement Minimum Pressure Measurement Resolution Calibrated Pressure Port Type Data Logging Intrinsically Safe Current Loop Measurement Leak Testing Maximum Operating Temperature Minimum Operating Temperature Weight Dimensions Height
RS-artikelnummer 623-9838
Tillv. art.nrFLUKE-717 300G
VarumärkeFluke
14 305,00 kr
Each
Enheter
20.68bar -850mbar 1 mbar - - - - Yes - +55°C -10°C 600g 201 x 98 x 52mm 52mm
RS-artikelnummer 803-5751
Tillv. art.nr750PD50
VarumärkeFluke
15 967,00 kr
Each
Enheter
50psi -15psi - RSCAL Dual - - - - +50°C -10°C 292g 110 x 94 x 45mm 45mm
RS-artikelnummer 144-5563
Tillv. art.nrFLK-729 30G FC
VarumärkeFluke
85 967,00 kr
Each
Enheter
2.06 bar, 30 psi, 206.84 kPa -82.73 kPa, -12 psi, -0.82 bar - RSCAL Differential Yes - Yes Yes +50 (Measurement) °C, +50 (Pressure Control) °C -10 (Measurement) °C, 0 (Pressure Control) °C 3kg 172.7 x 70 x 279.4mm 279.4mm
RS-artikelnummer 805-2337
Tillv. art.nr750PA9
VarumärkeFluke
15 000,00 kr
Each
Enheter
1500psi - - - Absolute - - - - +50°C -10°C 292g 110 x 94 x 45mm 45mm
RS-artikelnummer 796-1630
Tillv. art.nrFluke -721-3630
VarumärkeFluke
20 000,00 kr
Each
Enheter
3000psi 0psi 0.1 psi - Differential - - Yes - +50°C -10°C 539g 58 x 110 x 200mm 200mm
RS-artikelnummer 803-5931
Tillv. art.nr750P05
VarumärkeFluke
13 867,00 kr
Each
Enheter
30psi 0psi - RSCAL Gauge - - - - +50°C -10°C 292g 110 x 94 x 45mm 45mm
RS-artikelnummer 803-5997
Tillv. art.nr750P07
VarumärkeFluke
13 867,00 kr
Each
Enheter
500psi 0psi - RSCAL Gauge - - - - +50°C -10°C 292g 110 x 94 x 45mm 45mm
RS-artikelnummer 803-5969
Tillv. art.nr750R27
VarumärkeFluke
15 967,00 kr
Each
Enheter
300psi 0psi - RSCAL Reference - - - - +50°C -10°C 292g 110 x 94 x 45mm 45mm
RS-artikelnummer 606-1405
Tillv. art.nrI610SPC-13G-3485
VarumärkeDruck
57 547,48 kr
Each
Enheter
20bar 0bar - RSCAL Gauge Yes Yes Yes Yes +50°C -10°C 3kg 300 x 170 x 140mm 140mm
RS-artikelnummer 803-5846
Tillv. art.nr750PV3
VarumärkeFluke
15 967,00 kr
Each
Enheter
-5psi - - RSCAL Vacuum - - - - +50°C -10°C 292g 110 x 94 x 45mm 45mm
RS-artikelnummer 805-2343
Tillv. art.nr750PD2
VarumärkeFluke
15 000,00 kr
Each
Enheter
1psi -1psi - - Dual - - - - +50°C -10°C 292g 110 x 94 x 45mm 45mm
RS-artikelnummer 803-5789
Tillv. art.nr750P03
VarumärkeFluke
16 967,00 kr
Each
Enheter
5psi 0psi - RSCAL Differential - - - - +50°C -10°C 292g 110 x 94 x 45mm 45mm
RS-artikelnummer 796-2807
Tillv. art.nrFluke -721-3615
VarumärkeFluke
20 967,00 kr
Each
Enheter
1500psi 0psi 0.1 psi RSCAL Differential - - Yes - +50°C -10°C 539g 58 x 110 x 200mm 200mm
RS-artikelnummer 805-2406
Tillv. art.nr750RD5
VarumärkeFluke
16 000,00 kr
Each
Enheter
30psi -15psi - - Reference - - - - +50°C -10°C 292g 110 x 94 x 45mm 45mm
RS-artikelnummer 803-5947
Tillv. art.nr750R06
VarumärkeFluke
15 967,00 kr
Each
Enheter
100psi 0psi - RSCAL Reference - - - - +50°C -10°C 292g 110 x 94 x 45mm 45mm
RS-artikelnummer 803-5896
Tillv. art.nr750RD27
VarumärkeFluke
16 967,00 kr
Each
Enheter
300psi -12psi - RSCAL Reference - - - - +50°C -10°C 292g 110 x 94 x 45mm 45mm
RS-artikelnummer 451-1245
Tillv. art.nrI610SPC-10G
VarumärkeDruck
56 580,48 kr
Each
Enheter
7bar 0bar - - Gauge Yes Yes Yes Yes +50°C -10°C 3kg 300 x 170 x 140mm 140mm
RS-artikelnummer 467-7143
Tillv. art.nrI800S-1-465-7688
VarumärkeDruck
12 527,12 kr
Each
Enheter
20bar 0bar - RSCAL Gauge Yes - - Yes +50°C -10°C 500g 180 x 85 x 50mm 50mm
RS-artikelnummer 805-2374
Tillv. art.nr750PD7
VarumärkeFluke
15 000,00 kr
Each
Enheter
200psi -15psi - - Dual - - - - +50°C -10°C 292g 110 x 94 x 45mm 45mm
RS-artikelnummer 803-5818
Tillv. art.nr750RD5
VarumärkeFluke
16 967,00 kr
Each
Enheter
30psi -15psi - RSCAL Reference - - - - +50°C -10°C 292g 110 x 94 x 45mm 45mm
Related Products
Fluke 700G Series precision pressure gauge calibrators are ...
Description:
Fluke 700G Series precision pressure gauge calibrators are portable, high quality calibrators offering fast and accurate calibration test results. The 700G models are easy-to-use and of rugged construction for reliable performance in different environments. They are compatible with most hydraulic ...
Pressure calibrator designed for use in potentially explosive ...
Description:
Pressure calibrator designed for use in potentially explosive areas.Pressure sensor input of 20 bars full scale with 0.05% accuracy.Built-in pressure / vacuum hand pump, with vernier and bleed valve.Measures pressure up to 200 bar (using one of the eight intrinsically ...
Forming part of Druck's DPI 800 series, this ...
Description:
Forming part of Druck's DPI 800 series, this pressure indicator is ideal for use within test and calibration applications. The DPI 800 features a complete range of advanced, robust and simple to use hand-held pressure indicators and loop calibrator instruments. ...
Approval certificates available on request. Built-in pressure/vacuum hand ...
Description:
Approval certificates available on request. Built-in pressure/vacuum hand pump with vernier and bleed valvePressure measurement to 0.05% of full span, using an internal pressure sensorExtended pressure range measurement using optional intrinsically safe Fluke 700Pex plug-in external pressure modules Pressure ...