Pressure Calibrators

A pressure calibrator is simply a pressure measuring device capable of verifying (or calibrating) the pressure reading of another pressure measuring device. The pressure calibrator must be more accurate than the device being calibrated (usually 4 times more accurate). They can be portable hand held devices as well as workshop models and the ideal tool for busy process professional.
Pressure calibrators offer a wide variety of features, accuracies, and pressure ranges. Included are intrinsically safe percent of reading calibrators, reference data recorders, wide-range dual sensor calibrators, and calibrators with built in pressure pumps. Calibrators may also offer current measurement, voltage measurement, 24 volt loop power supplies, and even complete systems with pressure pumps and calibration software.
Features include:
• Rugged and reliable, ideal for field use
• Compact and lightweight form, combined with one-handed calibration
• Built in pumps for easy pressure generation
• Could have a precision regulator that can control a supply pressure and maintain a precise pressure output.
• Features like mA measure, loop power, switch test and transmitter error calculation
• Calibrate and test pressure devices quickly and easily, saving valuable time
Pressure calibrators come in different configurations to fit specific requirements:
For field use - requirement for portability and functions that may include voltage, amperage or digital signal monitoring/recording from the device being calibrated, handheld multi-function calibrators are the ideal tool. In many cases, one handheld pressure calibrator can replace multiple instruments, reducing ongoing recalibration and maintenance costs.
In a lab environment - higher accuracy may be required and precise control of pressure is needed, a pressure calibrator/controller would be more suited.
Deadweight testers come in various accuracies and pressure ranges. Seen as a superior choice, but they are bulky and require a skilled operator. High end deadweight testers are still considered the gold standard for pressure calibration at its highest level in laboratories, but handheld and pressure controllers are replacing deadweight testers in the field and in process applications.
These tools provide a total pressure calibration solution for transmitters, gauges and switches. They work with gases or liquids, source and measure, power transmitters, and cover a wide range.

...
Read more Read less

Filter

Visar 41 - 60 av 162 produkter
Resultat per sida
Beskrivning Pris Maximum Pressure Measurement Minimum Pressure Measurement Resolution Calibrated Pressure Port Type Data Logging Intrinsically Safe Current Loop Measurement Leak Testing Maximum Operating Temperature Minimum Operating Temperature Weight Dimensions Height
RS-artikelnummer 805-2377
Tillv. art.nr750PD27
VarumärkeFluke
15 000,00 kr
Each
Enheter
300psi -15psi - - Dual - - - - +50°C -10°C 292g 110 x 94 x 45mm 45mm
RS-artikelnummer 803-5672
Tillv. art.nr750PD4
VarumärkeFluke
15 967,00 kr
Each
Enheter
15psi -15psi - RSCAL Dual - - - - +50°C -10°C 292g 110 x 94 x 45mm 45mm
RS-artikelnummer 606-1405
Tillv. art.nrI610SPC-13G-3485
VarumärkeDruck
57 547,48 kr
Each
Enheter
20bar 0bar - RSCAL Gauge Yes Yes Yes Yes +50°C -10°C 3kg 300 x 170 x 140mm 140mm
RS-artikelnummer 805-2258
Tillv. art.nr750P01
VarumärkeFluke
12 900,00 kr
Each
Enheter
25mbar 0mbar - - Differential - - - - +50°C -10°C 292g 110 x 94 x 45mm 45mm
RS-artikelnummer 535-0978
Tillv. art.nrI615SPC-10G-4025
VarumärkeDruck
62 965,64 kr
Each
Enheter
7bar 0bar - RSCAL Gauge Yes Yes Yes Yes +50°C -10°C 3kg 300 x 170 x 140mm 140mm
RS-artikelnummer 623-9838
Tillv. art.nrFLUKE-717 300G
VarumärkeFluke
14 305,00 kr
Each
Enheter
20.68bar -850mbar 1 mbar - - - - Yes - +55°C -10°C 600g 201 x 98 x 52mm 52mm
RS-artikelnummer 799-9159
Tillv. art.nrFluke-719Pro-150G
VarumärkeFluke
30 900,00 kr
Each
Enheter
10bar -0.8bar 1 mbar - - - - Yes - +50°C -10°C 1.2kg 241.3 x 111.8 x 70mm 70mm
RS-artikelnummer 805-2298
Tillv. art.nr750P08
VarumärkeFluke
12 900,00 kr
Each
Enheter
1000psi 0psi - - Gauge - - - - +50°C -10°C 292g 110 x 94 x 45mm 45mm
RS-artikelnummer 623-9917
Tillv. art.nrFLUKE 718 300G
VarumärkeFluke
27 170,00 kr
Each
Enheter
20bar -850mbar 1 mbar - - - - Yes - +55°C -10°C 992g 216 x 94 x 66mm 66mm
RS-artikelnummer 805-2267
Tillv. art.nr750P02
VarumärkeFluke
12 900,00 kr
Each
Enheter
1psi 0psi - - Differential - - - - +50°C -10°C 292g 110 x 94 x 45mm 45mm
RS-artikelnummer 803-5874
Tillv. art.nr750PD27
VarumärkeFluke
15 967,00 kr
Each
Enheter
300psi -15psi - RSCAL Dual - - - - +50°C -10°C 292g 110 x 94 x 45mm 45mm
RS-artikelnummer 805-2282
Tillv. art.nr750P06
VarumärkeFluke
12 900,00 kr
Each
Enheter
100psi 0psi - - Gauge - - - - +50°C -10°C 292g 110 x 94 x 45mm 45mm
RS-artikelnummer 796-2706
Tillv. art.nrFluke -721-1603
VarumärkeFluke
20 967,00 kr
Each
Enheter
300psi -12psi 0.01 psi RSCAL Differential - - Yes - +50°C -10°C 539g 58 x 110 x 200mm 200mm
Nytt
RS-artikelnummer 192-5840
Tillv. art.nrFLUKE-718EX 300G
VarumärkeFluke
35 301,00 kr
Each
Enheter
20bar -830mbar 0.0001 bar RSCAL - - Yes Yes - +55°C -10°C 992g 216 x 94 x 66mm 66mm
RS-artikelnummer 803-5953
Tillv. art.nr750PD3
VarumärkeFluke
15 967,00 kr
Each
Enheter
5psi -5psi - RSCAL Dual - - - - +50°C -10°C 292g 110 x 94 x 45mm 45mm
RS-artikelnummer 803-5600
Tillv. art.nr750PA5
VarumärkeFluke
15 967,00 kr
Each
Enheter
- - - RSCAL Absolute - - - - +50°C -10°C 292g 110 x 94 x 45mm 45mm
RS-artikelnummer 908-3748
Tillv. art.nrFluke-721EX-1615
VarumärkeFluke
27 250,00 kr
Each
Enheter
1.1 (Low Pressure Sensor) bar, 6.9 (High Pressure Sensor) bar -0.97 (Low Pressure Sensor) bar, -0.83 (High Pressure Sensor) bar 0.0001 bar - Differential - Yes Yes - +45°C -10°C 539g 110 x 58 x 200mm 200mm
Nytt
RS-artikelnummer 199-3844
Tillv. art.nrDPI620SPC-7barg
VarumärkeDruck
102 891,79 kr
Each
Enheter
- - - - Gauge - - - - - - - - -
RS-artikelnummer 805-2327
Tillv. art.nr750PA6
VarumärkeFluke
15 000,00 kr
Each
Enheter
100psi - - - Absolute - - - - +50°C -10°C 292g 110 x 94 x 45mm 45mm
RS-artikelnummer 796-1637
Tillv. art.nrFluke -721-3615
VarumärkeFluke
20 000,00 kr
Each
Enheter
1500psi 0psi 0.1 psi - Differential - - Yes - +50°C -10°C 539g 58 x 110 x 200mm 200mm
Related Products
Fluke 700G Series precision pressure gauge calibrators are ...
Description:
Fluke 700G Series precision pressure gauge calibrators are portable, high quality calibrators offering fast and accurate calibration test results. The 700G models are easy-to-use and of rugged construction for reliable performance in different environments. They are compatible with most hydraulic ...
Pressure calibrator designed for use in potentially explosive ...
Description:
Pressure calibrator designed for use in potentially explosive areas.Pressure sensor input of 20 bars full scale with 0.05% accuracy.Built-in pressure / vacuum hand pump, with vernier and bleed valve.Measures pressure up to 200 bar (using one of the eight intrinsically ...
Forming part of Druck's DPI 800 series, this ...
Description:
Forming part of Druck's DPI 800 series, this pressure indicator is ideal for use within test and calibration applications. The DPI 800 features a complete range of advanced, robust and simple to use hand-held pressure indicators and loop calibrator instruments. ...
Approval certificates available on request. Built-in pressure/vacuum hand ...
Description:
Approval certificates available on request. Built-in pressure/vacuum hand pump with vernier and bleed valvePressure measurement to 0.05% of full span, using an internal pressure sensorExtended pressure range measurement using optional intrinsically safe Fluke 700Pex plug-in external pressure modules Pressure ...