Linear Scales

Linear scales are used to obtain accurate measurement of distance, mass and volume. A wide variety of measuring ranges are available.

Linear scales offer
● Sturdy construction
● High resistance to vibration
● Protection rating are similar in upright and reclining position

● Linear scales are highly resistant to environmental disturbances. Electromagnetic induction principle means scales are unaffected by contamination. Suitable for milling machines, drilling machines, XY tables etc.

Features include
● Enhanced vibration-resistance and durability
● The innovative rubber lips keep out contaminants when you are using the scale in a machine shop
● An armoured signal cable is used to connect the scale unit to the DRO counter, so you can operate it safely even in hostile environments
● The signal cable outlet can be positioned on either side of the slider so you can connect the signal cable from either direction

The Linear Scale System has superior ease-of-use and is reliable, both of which are features that can dramatically improve machining accuracy and efficiency.

...
Read more Read less

Filter

Visar 1 - 3 av 3 produkter
Resultat per sida
Beskrivning Pris Accuracy Cable Length IP Rating Maximum Operating Temperature Minimum Operating Temperature
RS-artikelnummer 795-9930
Tillv. art.nr539-807
VarumärkeMitutoyo
3 864,16 kr
Each
Enheter
±5 μm 3.5m IP67 +45°C 0°C
RS-artikelnummer 795-9924
Tillv. art.nr539-804
VarumärkeMitutoyo
3 759,11 kr
Each
Enheter
±5 μm 3.5m IP67 +45°C 0°C
RS-artikelnummer 795-9912
Tillv. art.nr539-802
VarumärkeMitutoyo
3 759,11 kr
Each
Enheter
±5 μm 3.5m IP67 +45°C 0°C