Sound Level Meters

Sound level meters are handheld electronic devices that take acoustic measurements. They provide readings on the noise level in an environment and usually return a measurement in decibels (dB). Sound level meters are also called decibel meters or noise meters.


Most sound meters feature an integrated digital display and some have an inbuilt memory to store readings. Many models can be attached to a smartphone or tablet and the data easily shared. Some models need connecting to a computer to export data.


What is the difference between Class I and Class II?


There are two classes of sound meter; Class I and Class II (also referred to as Type I or Type II). Sound level meters are given a classification of I or II depending on which international standard they meet. Type I or Class I sound meters are used for incredibly precise measurements (such as in laboratories) as they are able to measure the smallest sound levels. Class II sound level meters are usually used in workplaces for assessing and measuring noise.


What is weighting?


Weighting refers to the frequency range that is measured. Some sound meters will only measure one frequency range, while other models are able to measure all.


A frequency covers a 20 Hz to 20 kHZ range. However, the sound is cut from the lower and higher ends of the spectrum in order to approximate the frequency that is audible to the human ear.


C frequency can measure much higher noise levels, but still covers the frequency heard by the human ear.


Z frequencycovers the whole frequency range between 10Hz to 20 kHZ, ±1.5dB.


Should I calibrate my sound level meter?


Calibrating your sound level meter will ensure that it always returns the most accurate measurements. It provides you with absolute confidence that your meter works as expected with the highest accuracy.


What is a dosimeter?


Sound level meters measure the noise within a whole environment whereas dosimeters measure personal exposure to noise. Dosimeters (or dosemeters) are typically attached to an individual at work to monitor noise levels.


Why would I use a sound level meter?


Sound level meters will give you measurements on the level of noise within an environment. High noise levels can damage hearing, cause hearing loss and can have a detrimental effect on health. With a reading from a sound meter, you can make sure that you have the correct measures in place (such as slowing down machinery to minimise excess noise) and appropriate PPE (Personal Protective Equipment) to minimise risk.


...
Read more Read less

Filter

Visar 1 - 20 av 55 produkter
Resultat per sida
Beskrivning Pris Maximum Sound Level Minimum Sound Level Resolution Accuracy Class DOSE Measurement Weighting Communication Protocol Display Type Battery Type Calibrated Fast/Slow Time Averaging Data Logging Interface Type Maximum Frequency
RS-artikelnummer 122-4294
VarumärkeRS PRO
4 649,77 kr
Each
Enheter
130dB 30dB 0.1 dB - - A, C - LCD AA - - Yes USB 8kHz
RS-artikelnummer 123-2227
VarumärkeRS PRO
3 156,43 kr
Each
Enheter
- - 0.1 dB - Yes A - LCD AAA - - - - 10kHz
RS-artikelnummer 123-2225
VarumärkeRS PRO
3 495,83 kr
Each
Enheter
130dB 30dB 0.1 dB ANSI S 1.4: 1983 Type 2, IEC 61672:2013 Class 2 - A, C - LCD 9V - - - - 8kHz
RS-artikelnummer 155-8902
VarumärkeRS PRO
497,89 kr
Each
Enheter
130dB 35dB - - - A, C - LCD - - - - Bluetooth, WiFi 8kHz
RS-artikelnummer 123-2337
VarumärkeRS PRO
3 897,43 kr
Each
Enheter
- - 0.1 dB - Yes A - LCD AAA RSCAL - - - 10kHz
RS-artikelnummer 123-2226
VarumärkeRS PRO
10 147,97 kr
Each
Enheter
130dB 30dB 0.1 dB ANSI S 1.4: 1983 Type 2, IEC 61672-1:2013 Class 2 - A, C - LCD AA - - Yes USB 8kHz
RS-artikelnummer 146-4651
VarumärkeRS PRO
3 948,35 kr
Each
Enheter
130dB 30dB 0.1 dB - - A, C, Z - LCD NEDA 1604 - Both Yes Micro USB 8kHz
RS-artikelnummer 123-2308
VarumärkeRS PRO
4 236,83 kr
Each
Enheter
130dB 30dB 0.1 dB ANSI S 1.4: 1983 Type 2, IEC 61672:2013 Class 2 - A, C - LCD 9V RSCAL - - - 8kHz
RS-artikelnummer 123-2342
VarumärkeRS PRO
4 847,74 kr
Each
Enheter
- - 0.1 dB - Yes A - LCD AAA RSCAL - - RS232 10kHz
RS-artikelnummer 123-2320
VarumärkeRS PRO
10 888,97 kr
Each
Enheter
130dB 30dB 0.1 dB ANSI S 1.4: 1983 Type 2, IEC 61672-1:2013 Class 2 - A, C - LCD AA RSCAL - Yes USB 8kHz
RS-artikelnummer 123-2228
VarumärkeRS PRO
4 106,74 kr
Each
Enheter
- - 0.1 dB - Yes A - LCD AAA - - - RS232 10kHz
RS-artikelnummer 193-8698
VarumärkeRS PRO
1 798,96 kr
Each
Enheter
130dB 30dB 0.1 dB IEC 61672-1:2002 Class 2 - A, C - LCD - - Both Yes - 8kHz
RS-artikelnummer 174-9559
VarumärkeRS PRO
7 048,16 kr
Each
Enheter
140dB 70dB 1 dB ANSI S1.25, IEC 61252 Yes A, C, Type 2, Z USB LCD Li-Polymer Rechargeable - Both Yes USB 8kHz
RS-artikelnummer 146-4650
VarumärkeRS PRO
1 516,08 kr
Each
Enheter
130dB 30dB 0.1 dB - - A, C, Z - LCD NEDA 1604 - Both No - 8kHz
RS-artikelnummer 668-0839
Tillv. art.nrSM-10
VarumärkeAmprobe
2 277,00 kr
Each
Enheter
130dB 35dB 0.1 dB ANSI S1.4 Type 2, IEC 651 Type 2 - A, C - LCD - - - - - 8kHz
RS-artikelnummer 912-0172
Tillv. art.nrSM-10
VarumärkeAmprobe
3 018,00 kr
Each
Enheter
130dB 35dB 0.1 dB ANSI S1.4 Type 2, IEC 651 Type 2 - A, C - LCD - RSCAL - - - 8kHz
RS-artikelnummer 909-3749
Tillv. art.nr01GA116L
VarumärkeCastle
16 124,55 kr
Each
Enheter
143dB 29dB - - Yes A, C, Z - LCD Alkaline, PP3 - Both Yes USB -
RS-artikelnummer 908-5195
Tillv. art.nr01GA116L
VarumärkeCastle
16 865,55 kr
Each
Enheter
143dB 29dB - - Yes A, C, Z - LCD Alkaline, PP3 RSCAL Both Yes USB -
RS-artikelnummer 800-4987
Tillv. art.nr0563 8170
VarumärkeTesto
6 328,94 kr
Each
Enheter
130dB 30dB 0.1 dB IEC 60942 Class 2 - A, C - Backlight AA RSCAL Both - - 8kHz
RS-artikelnummer 498-0102
Tillv. art.nr0563 8155
VarumärkeTesto
2 666,00 kr
Each
Enheter
130dB 32dB 0.1 dB IEC 60651 Class 2 - A, C - LCD 9V - Both - USB 8kHz