Solar Testing Equipment

Solar testing equipment is used to monitor the efficiency of your solar panels and detect whether they are worn out or faulty.

How does solar testing equipment work?

An 'I-V curve' is the relationship between current and voltage in an electrical device or component. Solar testing equipment allows you to monitor the parameters of this relationship in your solar panels to determine whether they are working correctly. It can then provide you with an efficiency calculation, sometimes in the form of a percentage.

Types of solar testing equipment

Solar testing equipment varies by size, minimum and maximum operating temperatures and minimum and maximum voltage measurements. Some can monitor current to a greater degree of accuracy than others, and can have different capacities for logging data. You may be able to download via a USB connection, or you may be able to send it straight to your smartphone. Solar testing equipment usually has rechargeable batteries and an LCD or LED display.


...
Read more Read less

Filter

Visar 1 - 1 av 1 produkter
Resultat per sida
Beskrivning Pris Battery Type Current Accuracy Dimensions Height Length Maximum Current Measurement Maximum Voltage Measurement Minimum Current Measurement Minimum Voltage Measurement Voltage Accuracy Width
RS-artikelnummer 123-2205
VarumärkeRS PRO
9 955,59 kr
Each
Enheter
Rechargeable Li-Ion ±1% 155 x 57 x 257mm 257mm 155mm 6A 60V dc 0.01A 0V dc ±1% 57mm