Voltage Testers

A voltage indicator is an essential piece of test equipment for an electrician.
It is a small hand held device with two poles that give its user an instant and clear indication if a circuit is live or not giving you piece of mind when it comes to ensuring your safety.

Used in various applications they are simple circuits and very effective. They consist of a connector attached to a bus bar in the supply cabinet and a light emitting diode inside of a small housing with a window to view the light. The LED may or may not flash but its illumination lets you know the line is powered and must be shut of prior to work.

Features
Permanent device and less susceptible to damage
Has reliability due to redundant circuits, surge immunity, long life LEDs and heavy duty construction
Lifetime expectancy up to seven years

Uses include
Finding breaks in power cables
Checking plug wiring and fuses
Distinguishing between live and neutral wires
Determining live cables in junction boxes
Finding faulty switches

By using a voltage indicator to establish if voltage is present means that you are complying with health and safety recommendations for safe electrical work.

...
Read more Read less

Filter

Visar 1 - 20 av 113 produkter
Resultat per sida
Beskrivning Pris Maximum Voltage Continuity Check Safety Category Display Type RCD Trip Test IP Rating Battery Type Calibrated Power Source Dimensions Weight Height Length Maximum Operating Temperature
RS-artikelnummer 193-8692
VarumärkeRS PRO
703,51 kr
Each
Enheter
1000V ac/dc - CAT III 1000 V, CAT IV 600V LCD - IP64 AAA - Battery 73 x 34 x 240mm 237g 240mm 73mm +55°C
RS-artikelnummer 124-2019
VarumärkeRS PRO
1 286,08 kr
Each
Enheter
750V ac/dc Yes CAT III 750 V, CAT IV 600V LCD Yes IP65 1.5 V AAA, 1.5 V IEC LR03 RSCAL Battery 68 x 29 x 239mm 240g 239mm 68mm +50°C
RS-artikelnummer 201-7830
VarumärkeRS PRO
1 594,55 kr
Each
Enheter
999.9V ac/dc Yes CAT IV 600V Digital No - - - Battery - - - - -
RS-artikelnummer 205-0093
VarumärkeRS PRO
550,65 kr
Each
Enheter
600V ac/dc Yes CAT III 1000 V, CAT IV 600V LED - IP64 1.5 V AAA - Battery 240 x 78 x 30mm 237g 240mm 30mm +55°C
RS-artikelnummer 124-1962
VarumärkeRS PRO
867,08 kr
Each
Enheter
750V ac/dc Yes CAT III 750 V, CAT IV 600V LCD Yes IP65 1.5 V AAA, 1.5 V IEC LR03 - Battery 68 x 29 x 239mm 240g 239mm 68mm +50°C
RS-artikelnummer 124-2015
VarumärkeRS PRO
1 021,19 kr
Each
Enheter
750V ac/dc Yes CAT III 750 V, CAT IV 600V LED Yes IP65 1.5 V AAA, 1.5 V IEC LR03 RSCAL Battery 68 x 29 x 239mm 230g 239mm 68mm +50°C
RS-artikelnummer 192-3685
VarumärkeRS PRO
200,99 kr
Each
Enheter
1000V ac - CAT II 1000V LED - - 1.5 V AAA - Battery 152 x 4.5mm 58g - 152mm -
RS-artikelnummer 124-1961
VarumärkeRS PRO
602,19 kr
Each
Enheter
750V ac/dc Yes CAT III 750 V, CAT IV 600V LED Yes IP65 1.5 V AAA, 1.5 V IEC LR03 - Battery 68 x 29 x 239mm 230g 239mm 68mm +50°C
RS-artikelnummer 750-8444
Tillv. art.nrFLUKE T150
VarumärkeFluke
1 641,00 kr
Each
Enheter
690V Yes CAT III 690 V, CAT IV 600V LCD Yes IP64 AAA - Battery 260 x 70 x 38mm 280g 38mm 260mm -
RS-artikelnummer 749-2800
Tillv. art.nrFLUKE T150
VarumärkeFluke
2 060,00 kr
Each
Enheter
690V Yes CAT III 690 V, CAT IV 600V LCD Yes IP64 AAA RSCAL Battery 260 x 70 x 38mm 280g 38mm 260mm -
RS-artikelnummer 750-8438
Tillv. art.nrFLUKE T90
VarumärkeFluke
651,00 kr
Each
Enheter
690V ac/dc Yes CAT II 690 V, CAT III 600V Digital Yes IP54 AAA - Battery 230 x 65 x 38mm 180g 38mm 230mm +45°C
RS-artikelnummer 749-2762
Tillv. art.nrFLUKE T90
VarumärkeFluke
1 070,00 kr
Each
Enheter
690V Yes CAT II 690 V, CAT III 600V Digital Yes IP54 AAA RSCAL Battery 230 x 65 x 38mm 180g 38mm 230mm +45°C
RS-artikelnummer 750-8431
Tillv. art.nrFLUKE T110
VarumärkeFluke
921,00 kr
Each
Enheter
690V Yes CAT III 690 V, CAT IV 600V Digital Yes IP64 AAA - Battery 260 x 70 x 38mm 280g 38mm 260mm -
RS-artikelnummer 749-2819
Tillv. art.nrFLUKE T110
VarumärkeFluke
1 340,00 kr
Each
Enheter
690V Yes CAT III 690 V, CAT IV 600V Digital Yes IP64 AAA RSCAL Battery 260 x 70 x 38mm 280g 38mm 260mm -
RS-artikelnummer 865-4740
Tillv. art.nrMARVT28
VarumärkeMartindale
968,82 kr
Each
Enheter
690V ac/dc Yes CAT III 690V, CAT IV 600V LCD - IP64 AAA - Battery 205 x 67 x 27mm 130g 27mm 205mm +55°C
RS-artikelnummer 791-4707
Tillv. art.nrMS 917
VarumärkeCatu
1 736,00 kr
Each
Enheter
690V ac/dc Yes CAT IV 600V LED - IK06, IP65 AAA RSCAL Battery 165 x 48 x 40mm 215g 40mm 165mm +55°C
RS-artikelnummer 750-8435
Tillv. art.nrFLUKE T130
VarumärkeFluke
1 388,00 kr
Each
Enheter
690V Yes CAT III 690 V, CAT IV 600V LCD Yes IP64 AAA - Battery 260 x 70 x 38mm 280g 38mm 260mm -
RS-artikelnummer 749-2784
Tillv. art.nrFLUKE T130
VarumärkeFluke
1 807,00 kr
Each
Enheter
690V Yes CAT III 690 V, CAT IV 600V LCD Yes IP64 AAA RSCAL Battery 260 x 70 x 38mm 280g 38mm 260mm -
RS-artikelnummer 383-0438
Tillv. art.nrMS-917
VarumärkeCatu
1 317,00 kr
Each
Enheter
690V ac/dc Yes CAT IV 600V LED - IK06, IP65 AAA - Battery 165 x 48 x 40mm 215g 40mm 165mm +55°C
RS-artikelnummer 905-6800
Tillv. art.nr0590 7551
VarumärkeTesto
2 191,30 kr
Each
Enheter
600V Yes CAT 3 1000 V, CAT 4 600V LCD - IP64 - UKAS Battery 199 x 62 x 40mm 360g 40mm 199mm +50°C