Multifunction Testers

Multifunction testers are handheld devices used to verify the safety of installations in domestic, commercial and industrial settings. These testers ensure that fixed wiring is safe and correctly installed to meet relevant local standards and safety requirements.Multifunction testers are ideal for testing a range of electrical parameters such as voltage, earth resistance, loop impedance and more. Many multifunction testers offer additional features such as Bluetooth, allowing you to store and transfer data from the device to a computer or mobile device.Here a RS Components we have sourced multifunction testers from leading brands such as Fluke, Megger, Gossen Metrawatt, RS PRO, and many more.

What are Multifunction testers also known as?

Multifucntion Testers can be categorised with many different naming conventions, they are also commonly called 'Electrical Testers' and also 'Multifunction Installation Testers'. However, even though they use slightly different names they all essentially do very similar things and due to their nature can be used in a range of different situations.

Uses of Multifunction Testers

Multifunction testers perform a variety of tests, including:Insulation-continuity tests: Diagnose breakdown of the insulation in various parts of the electrical system such as wires, transformers and motors. The quality of insulation is critical in ensuring uninterrupted and safe functioning of electrical circuitsChecking RCD devices: Check the proper functioning of residual-current devices (RCDs). RCDs are designed to disconnect quickly to mitigate the harm caused by electric shock and to avoid current leaks that may lead to fire and other dangerous situations.Loop testing: A quick, convenient, and specific method of evaluating an electrical circuit's ability to engage protective devices (circuit breakers, fuses, RCDs). A ground loop determines the effectiveness of protective devices.Resistance measurement of grounding systems: Verification tests to ensure that a system's resistance is low enough to provide protection to people, equipment and structures.

Application

Multifunction testers are used electrical engineers for electrical installation work in both commercial and industrial applications.


...
Read more Read less

Filter

Visar 1 - 20 av 66 produkter
Resultat per sida
Beskrivning Pris Calibrated Loop Impedance Test Type Automatic RCD Test RCD Ramp Test Non-Tripping Insulation Test Voltage Maximum Voltage Measurement Test Type Earth Resistance Measurement Downloadable Data Interface Type Continuity Test Current RCD Test Type Remote Switch Mode
RS-artikelnummer 177-9342
VarumärkeRS PRO
8 964,69 kr
Pr. Kit
Sats(er)
- Phase to Earth Yes Yes Yes 1000V 1000V - - - Bluetooth 1mA - -
RS-artikelnummer 144-5338
VarumärkeRS PRO
6 787,24 kr
Each
Enheter
- Phase to Earth Yes Yes Yes 1000V 1000V Multifunction Installation Tester Yes - Bluetooth, WiFi 1mA General, Selective -
RS-artikelnummer 144-5350
VarumärkeRS PRO
7 668,24 kr
Each
Enheter
RSCAL Phase to Earth Yes Yes Yes 1000V 1000V - - - Bluetooth 1mA - -
RS-artikelnummer 200-3705
VarumärkeRS PRO
452,42 kr
Each
Enheter
- - - - - - - Auto Test - - - - - -
RS-artikelnummer 200-3704
VarumärkeRS PRO
180,65 kr
Each
Enheter
- - No - - - 48V Auto Test - - - - - -
RS-artikelnummer 144-5351
VarumärkeRS PRO
8 130,24 kr
Each
Enheter
UKAS Phase to Earth Yes Yes Yes 1000V 1000V - - - Bluetooth 1mA - -
RS-artikelnummer 309-5758
Tillv. art.nrDT-155
VarumärkeCatu
2 747,15 kr
Each
Enheter
- - - - - - 230V - Yes - - 30 mA, 300 mA, 500 mA, 650 mA - -
RS-artikelnummer 341-7322
Tillv. art.nrFluke T5-1000
VarumärkeFluke
2 711,00 kr
Each
Enheter
RSCAL - - - - - - - - - - - - -
RS-artikelnummer 459-3180
Tillv. art.nrFluke T5-1000
VarumärkeFluke
2 926,00 kr
Each
Enheter
UKAS - - - - - - - - - - - - -
RS-artikelnummer 292-1230
Tillv. art.nrFluke T5-1000
VarumärkeFluke
2 185,00 kr
Each
Enheter
- - - - - - 1000V ac AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Resistance - - - - - -
RS-artikelnummer 729-0803
Tillv. art.nrFluke T5-H5-1AC II/UK
VarumärkeFluke
3 198,00 kr
Each
Enheter
UKAS - - - - - 1000V ac - - - - - - -
RS-artikelnummer 729-0809
Tillv. art.nrFluke T5-H5-1AC II/UK
VarumärkeFluke
2 983,00 kr
Each
Enheter
RSCAL - - - - - 1000V ac - - - - - - -
RS-artikelnummer 731-8979
Tillv. art.nrFluke T5-H5-1AC II/UK
VarumärkeFluke
2 457,00 kr
Each
Enheter
- - - - - - 1000V ac AC Current, AC Voltage, Continuity, DC Voltage, Resistance - - - - - -
RS-artikelnummer 911-9557
Tillv. art.nrFLUKE T5-H5-1AC KIT
VarumärkeFluke
3 477,00 kr
Each
Enheter
UKAS - - - - - 1000V ac - - - - - - -
RS-artikelnummer 494-7650
Tillv. art.nrFLUKE T5-H5-1AC KIT
VarumärkeFluke
2 457,00 kr
Each
Enheter
- - - - - - 1000V ac AC Current, AC Voltage, Continuity, DC Voltage, Resistance - - - - - -
RS-artikelnummer 911-9548
Tillv. art.nrFLUKE T5-H5-1AC KIT
VarumärkeFluke
3 273,00 kr
Each
Enheter
RSCAL - - - - - 1000V ac - - - - - - -
RS-artikelnummer 704-0487
Tillv. art.nr1002-415
VarumärkeMegger
17 877,86 kr
Each
Enheter
- 2 Wire Yes Yes Yes 100 V, 250 V, 500 V, 1000 V 600V Continuity, Wiring Polarity Yes Yes German Mains 15 mA, 200 mA AC Type, DC Selective -
RS-artikelnummer 341-7316
Tillv. art.nrFluke T5-600
VarumärkeFluke
2 437,00 kr
Each
Enheter
RSCAL - - - - - - - - - - - - -
RS-artikelnummer 291-9372
Tillv. art.nrFluke T5-600
VarumärkeFluke
1 911,00 kr
Each
Enheter
- - - - - - 600V ac AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Resistance - - - - - -
RS-artikelnummer 459-3168
Tillv. art.nrFluke T5-600
VarumärkeFluke
2 652,00 kr
Each
Enheter
UKAS - - - - - - - - - - - - -