Voltage Indicators

A voltage indicator is an essential piece of test equipment for an electrician.
It is a small hand held device with two poles that give its user an instant and clear indication if a circuit is live or not giving you piece of mind when it comes to ensuring your safety.

Used in various applications they are simple circuits and very effective. They consist of a connector attached to a bus bar in the supply cabinet and a light emitting diode inside of a small housing with a window to view the light. The LED may or may not flash but its illumination lets you know the line is powered and must be shut of prior to work.

Features
Permanent device and less susceptible to damage
Has reliability due to redundant circuits, surge immunity, long life LEDs and heavy duty construction
Lifetime expectancy up to seven years

Uses include
Finding breaks in power cables
Checking plug wiring and fuses
Distinguishing between live and neutral wires
Determining live cables in junction boxes
Finding faulty switches

By using a voltage indicator to establish if voltage is present means that you are complying with health and safety recommendations for safe electrical work.

...
Read more Read less

Filter

Visar 1 - 2 av 2 produkter
Resultat per sida
Beskrivning Pris Maximum Voltage Continuity Check Safety Category Display Type RCD Trip Test IP Rating Battery Type Calibrated Power Source Dimensions Weight Height Length Maximum Operating Temperature
RS-artikelnummer 181-5037
Tillv. art.nr1004-304
VarumärkeMegger
1 285,90 kr
Each
Enheter
690V Yes CAT IV 600 V LCD, LED Yes IP64 AAA RSCAL Battery 67 x 19 x 205mm 180g 205mm 67mm +40°C
RS-artikelnummer 181-5015
Tillv. art.nr1004-304
VarumärkeMegger
866,90 kr
Each
Enheter
690V Yes CAT IV 600 V LCD, LED Yes IP64 AAA - Battery 67 x 19 x 205mm 180g 205mm 67mm +40°C