Loop Impedance Testers

What is loop testing?Loop testing is a quick, convenient and highly specific method of evaluating an electrical circuit for its ability to engage protective devices (circuit breakers, fuses, Ground-fault circuit interrupter). There are 5 test methods: two-wire high-current two-wire no-trip with dc injection three-wire no-trip two-wire no-trip four-wire grid impedance testingThe main reason for earth loop impedance testing, is to verify that if a fault occurs in an electrical installation, sufficient current will flow to operate the fuse or circuit breaker protecting the faulty circuit within a predetermined time. The objective is to make sure that the circuit is disconnected fast enough to prevent overheating and possibly a fire.

...
Read more Read less

Filter

Visar 1 - 6 av 6 produkter
Resultat per sida
Beskrivning Pris Loop Impedance Test Type Calibrated Maximum Voltage Measurement Best Loop Test Accuracy Resolution PSC Display Non-Trip Loop Test Safety Category Battery Type Battery Life Power Source Dimensions Weight Height
RS-artikelnummer 537-4621
Tillv. art.nrLT300
VarumärkeMegger
6 924,32 kr
Each
Enheter
2 Wire UKAS 550V ±5% 0.1 Ω - - CAT IV 300 V AA - Battery 203 x 148 x 78mm 980g 78mm
RS-artikelnummer 528-6681
Tillv. art.nrLT300-EN-BS
VarumärkeMegger
6 183,32 kr
Each
Enheter
2 Wire - 550V ±5% 0.1 Ω - - CAT IV 300 V AA - Battery 203 x 148 x 78mm 980g 78mm
RS-artikelnummer 198-435
Tillv. art.nrLTW315-EU-BS
VarumärkeMegger
6 653,79 kr
Each
Enheter
2 Wire, 3 Wire - 440V ±10% - - Yes CAT IV 300 V, IEC 61010 AA 2000 Tests Battery 203 x 148 x 78mm 1kg 78mm
RS-artikelnummer 237-899
Tillv. art.nrLTW315-RS-BS
VarumärkeMegger
7 394,79 kr
Each
Enheter
2 Wire, 3 Wire UKAS 440V ±10% - - Yes CAT IV 300 V, IEC 61010 AA 2000 Tests Battery 203 x 148 x 78mm 1kg 78mm
RS-artikelnummer 237-861
Tillv. art.nrLTW315-RS-BS
VarumärkeMegger
7 179,79 kr
Each
Enheter
2 Wire, 3 Wire RSCAL 440V ±10% - - Yes CAT IV 300 V, IEC 61010 AA 2000 Tests Battery 203 x 148 x 78mm 1kg 78mm
RS-artikelnummer 536-9219
Tillv. art.nrLT300
VarumärkeMegger
6 709,32 kr
Each
Enheter
2 Wire RSCAL 550V ±5% 0.1 Ω - - CAT IV 300 V AA - Battery 203 x 148 x 78mm 980g 78mm