Loop Impedance & RCD Combined Testers

Filter

Visar 1 - 12 av 12 produkter
Resultat per sida
Beskrivning Pris Calibrated Loop Impedance Test Type Maximum Voltage Measurement RCD Test Type PSC Display Best Loop Test Accuracy RCD Test Current Safety Category Battery Life Dimensions Weight Height Length Maximum Operating Temperature
RS-artikelnummer 711-9013
Tillv. art.nrLRCD220
VarumärkeMegger
10 620,87 kr
Each
Enheter
UKAS 2 Wire 500V AC Selective, DC Selective Yes ±2% 10 mA, 30 mA, 100 mA, 300 mA, 500 mA, 1000 mA CAT III 300 V, IEC 61010 2000 Tests 203 x 148 x 78mm 980g 78mm 203mm +40°C
RS-artikelnummer 794-4938
Tillv. art.nrKMP7030
VarumärkeRobin-Amprobe
4 889,48 kr
Each
Enheter
RSCAL 3 Wire 300V AC Selective Yes ±2% 25A CAT III 300V - 189 x 168 x 85mm 1.1kg 85mm 189mm +40°C
RS-artikelnummer 711-9022
Tillv. art.nrLRCD220
VarumärkeMegger
10 405,87 kr
Each
Enheter
RSCAL 2 Wire 500V AC Selective, DC Selective Yes ±2% 10 mA, 30 mA, 100 mA, 300 mA, 500 mA, 1000 mA CAT III 300 V, IEC 61010 2000 Tests 203 x 148 x 78mm 980g 78mm 203mm +40°C
RS-artikelnummer 237-877
Tillv. art.nrLTW325-RS-BS
VarumärkeMegger
7 717,47 kr
Each
Enheter
RSCAL 2 Wire 440V AC Selective - ±10% 4A CAT IV 300 V, IEC 61010 2000 Tests 203 x 148 x 78mm 1kg 78mm 203mm +50°C
RS-artikelnummer 238-139
Tillv. art.nrLTW325-RS-BS
VarumärkeMegger
7 932,47 kr
Each
Enheter
UKAS 2 Wire 440V AC Selective - ±10% 4A CAT IV 300 V, IEC 61010 2000 Tests 203 x 148 x 78mm 1kg 78mm 203mm +50°C
RS-artikelnummer 198-441
Tillv. art.nrLTW425-EU-BS
VarumärkeMegger
7 997,99 kr
Each
Enheter
- 2 Wire 440V AC Selective - ±10% 4A CAT IV 300 V, IEC 61010 2000 Tests 203 x 148 x 78mm 1kg 78mm 203mm +50°C
RS-artikelnummer 794-4932
Tillv. art.nrKMP7030
VarumärkeRobin-Amprobe
5 104,48 kr
Each
Enheter
UKAS 3 Wire 300V AC Selective Yes ±2% 25A CAT III 300V - 189 x 168 x 85mm 1.1kg 85mm 189mm +40°C
RS-artikelnummer 237-883
Tillv. art.nrLTW425-RS-BS
VarumärkeMegger
8 523,99 kr
Each
Enheter
RSCAL 2 Wire 440V AC Selective - ±10% 4A CAT IV 300 V, IEC 61010 2000 Tests 203 x 148 x 78mm 1kg 78mm 203mm +50°C
RS-artikelnummer 537-7923
Tillv. art.nrLRCD220-FR
VarumärkeMegger
9 527,82 kr
Each
Enheter
- 2 Wire 500V AC Selective, DC Selective Yes ±2% 10 mA, 30 mA, 100 mA, 300 mA, 500 mA, 1000 mA CAT III 300 V, IEC 61010 2000 Tests 203 x 148 x 78mm 980g 203mm 203mm +40°C
RS-artikelnummer 198-457
Tillv. art.nrLTW325-EU-BS
VarumärkeMegger
7 191,47 kr
Each
Enheter
- 2 Wire 440V AC Selective - ±10% 4A CAT IV 300 V, IEC 61010 2000 Tests 203 x 148 x 78mm 1kg 78mm 203mm +50°C
RS-artikelnummer 238-145
Tillv. art.nrLTW425-RS-BS
VarumärkeMegger
8 738,99 kr
Each
Enheter
UKAS 2 Wire 440V AC Selective - ±10% 4A CAT IV 300 V, IEC 61010 2000 Tests 203 x 148 x 78mm 1kg 78mm 203mm +50°C
RS-artikelnummer 712-5749
Tillv. art.nrLRCD220-EN-BS
VarumärkeMegger
9 879,87 kr
Each
Enheter
- 2 Wire 500V AC Selective, DC Selective Yes ±2% 10 mA, 30 mA, 100 mA, 300 mA, 500 mA, 1000 mA CAT III 300 V, IEC 61010 2000 Tests 203 x 148 x 78mm 980g 78mm 203mm +40°C
Related Products
DET24C Additional Features. Ground resistance range : 0.050 ...
Description:
DET24C Additional Features. Ground resistance range : 0.050 Ω to 1500 ΩTrue RMS Ground leakage current range : 0.2 mA to 35 AAuto ranging & HOLD function4 digit plus 6 digit backlit LCD displayHigh and low resistance alarms256 test results ...
DET24C is a clamp-on ground resistance tester that ...
Description:
DET24C is a clamp-on ground resistance tester that set new standards in terms of access, performance, features, simplicity of operation and safety. The units are designed with flat core ends to prevent dirt build-up, ensuring measurement integrity and improved reliability ...
IR windows allow safe and effective thermal imaging ...
Description:
IR windows allow safe and effective thermal imaging of fully energised electrical systems through closed panels and doors during routine electrical maintenance / inspection. Arc flash resistant to 50 kA (IEC62271-100 and IEC62271-200)Certified to IP65 (BSEN60529) when open or closedMoisture ...
Single-phase measuring adapter for the PROFiTEST INTRO, earthing ...
Description:
Single-phase measuring adapter for the PROFiTEST INTRO, earthing contact plugs to three 4 mm safety plugs (black, blue, yellow-green), 230 V AC, touch-guarded, measuring category: CAT III, 300 V, 16 A.