Electrical Installation Testing & Accessories

You'll find an excellent range of electrical installation testing equipment from us. Among the products, you'll find earth and ground resistance testers, insulation testers and loop impedance testers, plus a full range of accessories.

Why do you need electrical installation testers?

Electric installation testers and their various accessories are designed to keep you safe and to ensure that wiring is up to government standard. To be considered a safe environment all wiring and electrical equipment should be checked and undergo rigid quality control through the use of multifunction tester of electrical testers.

We carry electrical installation testers, accessories and software altogether in one place, we carry a wide range of electric installation testers with a safety category range of CAT II to CAT IV.

Why does insulation need to be tested?

Insulation testers test the insulation resistance of the material that is being used to insulate cabling this is usually done at double the level of resistance for the material in many countries standards and safety agencies have specified this is a universal test and all products must be tested this test is often done after every maintenance procedure or repair. Insulation needs to be tested to check that it can cope with power surges and prevent fires.

What are RCDs and Why do they need to be tested?

RCDs are usually built in devices that measure residual current, they are designed to trip if the residual current becomes too high, they are designed to protect you from electric fires or from electrocution this is done to be in accordance with BS7671

What is BS7671?

BS7671 is the strict set of regulations that are enforced in the UK, these have been in place since 1882 and have had many editions and amendments over the years, lots of countries have based their regulations of the UK regs. We carry some multimeters which can carry out all the tests required for certification in industrial, commercial and domestic wiring.

Related Products
Sub-miniature connectors with gold plated contacts. Plug, Socket ...
Description:
Sub-miniature connectors with gold plated contacts. Plug, Socket and Hood are supplied separately to provide maximum system flexibility. The Hood can be fitted to either the Plug or the Socket. The Plug and the Socket are non-reversible. 6.5mm Diameter mounting ...
3-phase current adapter for connecting test instruments to ...
Description:
3-phase current adapter for connecting test instruments to 5-pole CEE outlets. These adapters correspond to 5-pole CEE sockets with nominal current Phase sequence testing with signal lamps Testing for effectiveness of protective measures with five 4mm contact protected sockets.
An in-line holder to connect individual components with ...
Description:
An in-line holder to connect individual components with 4mm safety test leads. Holder comprises 2x4mm safety plugs and 2x4mm safety sockets rated at 600V (CAT II)Component solder connections are provided within the screw-together adaptor casing Components clearly visible through transparent ...
Ø 4 mm safety component holder for experimental ...
Description:
Ø 4 mm safety component holder for experimental circuit board SET4.Component mounting: welded onto terminals supplied.Protection level: IP2X.Available in two-pole or four-pole versions.For use in education, research and development etc.