Data Loggers

A data logger is a compact, battery-powered device equipped with an internal microprocessor, data storage, and one or more sensors. They can be deployed in a variety of environments to record measurements at set intervals. The devices automatically monitor and record environmental parameters over time, allowing conditions to be measured, documented, analysed and validated. The data logger contains a sensor to receive the information and a computer chip to store it. Then the information stored in the data logger is transferred to a computer for analysis. Discover more about data loggers in our complete guide.

What data and measurements can a data logger collect?

Depending on the particular data logger, measurements and parameters can include air temperature, humidity, AC/DC current and voltage, differential pressure, time-of-use (lights, motors, etc.), light intensity, water temperature, water level, dissolved oxygen, soil moisture, rainfall, wind speed and direction, leaf wetness, pulse signals, room occupancy, plug load, and many more.

What are the key features of a data logger?

  • The devices are usually compact and portable for use in the field and in the laboratory.
  • Data can be measured automatically using computer control, meaning there is no need for a physical presence, saving on a valuable resource.
  • Some data loggers have a handy USB plugin interface or a wireless Bluetooth feature that enables the transfer of data to be even easier and more convenient.
  • The data loggers can be accessed remotely, and readings can be stored to bring back to the laboratory or office after the data has been collected in the field.
  • Some data loggers have an IP rating to withstand environmental elements while collecting data.
  • Data can be collected 365 days a year, 24 hours a day.

How do you use a data logger?

  • Download and install software on a mobile device or laptop
  • Connect to the data logger and launch parameters
  • Place in location and record data for the desired time
  • Reconnect to the data logger via mobile device or laptop
  • Download data file and readout with analysis software

...
Read more Read less

Filter

Visar 1 - 20 av 302 produkter
Resultat per sida
Beskrivning Pris Measurement Parameters Data Logger Type Number of Input Channels Sensor Type Interface Type Calibrated Maximum Temperature Measurement Best Temperature Measurement Accuracy Maximum Voltage Measurement Communication Protocol Temperature Measurement Resolution Power Source Maximum Humidity Measurement IP Rating
RS-artikelnummer 172-0558
VarumärkeRS PRO
871,25 kr
Each
Enheter
Temperature Temperature 1 Temperature Wi-Fi - +60 °C ±0.5°C - - 0.1°C Battery, Mains - IP67
RS-artikelnummer 123-2301
VarumärkeRS PRO
2 934,46 kr
Each
Enheter
Temperature Temperature 4 B, C, E, J, K, L, N, R, S, T, U USB RSCAL +1112 (U) °F, +1300 (N) °C, +1370 (K) °C, +1400 (E) °F, +1600 (R/S) °C, +1652 (L) °F, +1760 (B) °C, +1760 (C) °C, +1832 (J) °F, +2372 (N) °F, +2498 (K) °F, +2912 (R/S) °F, +3200 (B) °F, +3200 (C) °F, +400 (T) °C, +600 (U) °C, +752 (T) °F, +760 (E) °C, +900 (L) °C, +999.9 (J) °C ±0.05 (B) %, ±0.05 (E) %, ±0.05 (J) %, ±0.05 (K) %, ±0.05 (R/S) %, ±0.1 (C) %, ±0.1 (L) %, ±0.1 (N) %, ±0.1 (T) %, ±0.1 (U) % - - 0.1 °F, 0.1°C Battery - -
RS-artikelnummer 123-2231
VarumärkeRS PRO
2 266,94 kr
Each
Enheter
Humidity, Temperature Temperature & Humidity 1 Capacitive, Semiconductor RS232 - +140 °F, +60 °C ±0.8 °C, ±1.5 °F - - 0.1 °C, 0.1°F Battery 95%RH -
RS-artikelnummer 172-0560
VarumärkeRS PRO
1 099,35 kr
Each
Enheter
Temperature Temperature 1 Temperature Wi-Fi - +60 °C ±0.2°C - - 0.01°C Battery, Mains - IP67
RS-artikelnummer 172-0568
VarumärkeRS PRO
1 606,74 kr
Each
Enheter
Humidity, Temperature, Dew Point Temperature & Humidity 1 Humidity, Temperature Wi-Fi - +80 °C ±0.2°C - - 0.01°C Battery, Mains 100%RH IP67
RS-artikelnummer 123-2302
VarumärkeRS PRO
3 149,46 kr
Each
Enheter
Temperature Temperature 4 B, C, E, J, K, L, N, R, S, T, U USB UKAS +1112 (U) °F, +1300 (N) °C, +1370 (K) °C, +1400 (E) °F, +1600 (R/S) °C, +1652 (L) °F, +1760 (B) °C, +1760 (C) °C, +1832 (J) °F, +2372 (N) °F, +2498 (K) °F, +2912 (R/S) °F, +3200 (B) °F, +3200 (C) °F, +400 (T) °C, +600 (U) °C, +752 (T) °F, +760 (E) °C, +900 (L) °C, +999.9 (J) °C ±0.05 (B) %, ±0.05 (E) %, ±0.05 (J) %, ±0.05 (K) %, ±0.05 (R/S) %, ±0.1 (C) %, ±0.1 (L) %, ±0.1 (N) %, ±0.1 (T) %, ±0.1 (U) % - - 0.1 °F, 0.1°C Battery - -
RS-artikelnummer 179-9542
VarumärkeRS PRO
1 750,88 kr
Each
Enheter
Humidity, Temperature, Dew Point Temperature & Humidity 1 Humidity, Temperature USB RSCAL +80 °C ±0.5°C - - 0.5°C Battery 100%RH IP67
RS-artikelnummer 123-2284
VarumärkeRS PRO
3 882,67 kr
Each
Enheter
Humidity, Temperature Temperature & Humidity 2 Probe RS232, USB RSCAL +140 °F, +60 °C ±0.5 °C, ±0.9 °F - - 0.1 °F, 0.1°C Battery 95%RH -
RS-artikelnummer 172-0571
VarumärkeRS PRO
1 675,74 kr
Each
Enheter
Temperature Temperature 2 Thermistor Probe Wi-Fi - +125 °C ±0.5°C - - 0.1°C Battery, Mains - IP67
RS-artikelnummer 172-0572
VarumärkeRS PRO
2 086,62 kr
Each
Enheter
Temperature Temperature 2 Thermistor Probe Wi-Fi - +125 °C ±0.1°C - - 0.01°C Battery, Mains - IP67
RS-artikelnummer 123-2235
VarumärkeRS PRO
2 354,46 kr
Each
Enheter
Temperature Temperature 4 B, C, E, J, K, L, N, R, S, T, U USB - +1112 (U) °F, +1300 (N) °C, +1370 (K) °C, +1400 (E) °F, +1600 (R/S) °C, +1652 (L) °F, +1760 (B) °C, +1760 (C) °C, +1832 (J) °F, +2372 (N) °F, +2498 (K) °F, +2912 (R/S) °F, +3200 (B) °F, +3200 (C) °F, +400 (T) °C, +600 (U) °C, +752 (T) °F, +760 (E) °C, +900 (L) °C, +999.9 (J) °C ±0.05 (B) %, ±0.05 (E) %, ±0.05 (J) %, ±0.05 (K) %, ±0.05 (R/S) %, ±0.1 (C) %, ±0.1 (L) %, ±0.1 (N) %, ±0.1 (T) %, ±0.1 (U) % - - 0.1 °F, 0.1°C Battery - -
RS-artikelnummer 179-9535
VarumärkeRS PRO
474,12 kr
Each
Enheter
Temperature Temperature 1 Temperature USB - +80 °C ±0.5°C - - 0.5°C Battery - IP67
Nytt
RS-artikelnummer 221-6564
VarumärkeRS PRO
1 805,68 kr
Each
Enheter
Humidity, Temperature Temperature & Humidity - - USB RSCAL - +60 °C - - 0.1°C Battery 100%RH -
RS-artikelnummer 179-9540
VarumärkeRS PRO
1 269,12 kr
Each
Enheter
Temperature Temperature 1 Temperature USB UKAS +80 °C ±0.5°C - - 0.5°C Battery - IP67
RS-artikelnummer 172-0562
VarumärkeRS PRO
1 179,01 kr
Each
Enheter
Temperature Temperature 1 Thermistor Probe Wi-Fi - +125 °C ±0.5°C - - 0.1°C Battery, Mains - IP67
RS-artikelnummer 910-6826
VarumärkeRS PRO
9 310,74 kr
Each
Enheter
- Temperature - PT100 - - +50 °C - - USB - Mains - -
RS-artikelnummer 146-9089
VarumärkeRS PRO
725,47 kr
Each
Enheter
Humidity, Temperature Temperature & Humidity 1 - USB - +158 °F, +70 °C ±0.5 °C - - - Battery 100%RH -
RS-artikelnummer 172-0564
VarumärkeRS PRO
1 511,62 kr
Each
Enheter
Temperature Temperature 1 Thermistor Probe Wi-Fi - +125 °C ±0.1°C - - 0.01°C Battery, Mains - IP67
RS-artikelnummer 910-6817
VarumärkeRS PRO
9 070,37 kr
Each
Enheter
- Temperature - B, E, J, K, N, R, S, T - - - - - USB - Mains - -
RS-artikelnummer 123-2381
VarumärkeRS PRO
3 394,94 kr
Each
Enheter
Humidity, Temperature Temperature & Humidity 1 Capacitive, Semiconductor RS232 RSCAL +140 °F, +60 °C ±0.8 °C, ±1.5 °F - - 0.1 °C, 0.1°F Battery 95%RH -