Chart Recorders

What are Chart Recorders?

A chart recorder is an electromechanical instrument that records an electrical or mechanical input trend onto a piece of paper (the chart). Chart recorders may record several inputs using different colour pens and may record onto strip charts or circular charts.
This instrument records various process and electrical signals. The most traditional chart recorders record data on paper. The paper is passed under a pen and the pen is deflected in proportion to the signal. The result is a graph or chart of the data. Chart recorders are available in single or multichannel styles (single or multi-pen) and in various configurations. Many of today's chart recorders can also record information in a digital format for download to a computer.

There are various data recorder models available. Recently, conventional analogue chart recorders have combined with data loggers, and PC-based functions have been added.
Typical Uses of Chart Recorders
Chart recorders are found in manufacturing plants, where they track such variables as:
• Temperature
• Pressure
• Flow
• pH
• humidity
Laboratories use them to monitor scientific and engineering data generated in testing:
• Diagnostics
• Statistical analysis
• Work requiring a graphic record
Types of chart recorders
• Strip Chart Recorders – consists of strip of paper passed beneath one or more pens. Popular in laboratories and process measurement applications, suited for recording continuous processes
• Circular Chart Recorders – records data in a circular way, ideal for batch processes where a set process time is known.
• XY Recorders - accept two inputs and create a graph of one input versus the other. Commonly used to determine the relationship between the two inputs. For example in a chemical process, an XY recorder might be used to monitor the effect temperature has on the pressure of the process.
• Hybrid Recorders – act as a recorder or data logger
• Paperless Recorders – displays the chart on the recorder’s graphic display, data can be recorded onto a memory card for later transfer to a computer
Help choosing one, consider the following
• How many/types of inputs need to be recorded?
• Do different input types need to be recorded in the same unit?
• What type of recording is required?
• Communication interface required?
• Bench style or panel mounting?
• Is message printing required?
• Is the recorder to perform alarm functions?
• How many set points per channel?

...
Read more Read less

Filter

Visar 1 - 20 av 64 produkter
Resultat per sida
Beskrivning Pris Chart Type Number of Inputs Parameter Measured Maximum Humidity Measurement Maximum Temperature Measurement Maximum Current Measurement Number of Outputs Maximum Operating Voltage Maximum Resistance Measurement Maximum Voltage Measurement Recorder Input Type Model Number p IP Rating Best Temperature Measurement Accuracy
RS-artikelnummer 833-2800
Tillv. art.nrTVEZGR-61-600-11-0-000-000000-000
VarumärkeHoneywell
45 636,08 kr
Each
Enheter
Graphical 12 Current, Resistance, Temperature, Voltage - +100 (G) °C, +100 (N) °C, +1000 (E) °C, +1000 (S) °C, +1200 (J) °C, +1220 (C) °C, +1300 (N) °C, +1372 (K) °C, +1390 (P) °C, +1410 (M) °C, +1515 (G) °C, +1768 (R) °C, +1768 (S) °C, +180 (100 hm Nickel) °C, +180 (C) °C, +180 (D) °C, +1816 (B) °C, +1840 (D) °C, +2315 (C) °C, +2315 (G) °C, +2490 (D) °C, +260 (120 hm Nickel) °C, +260 (R) °C, +260 (S) °C, +316 (G) °C, +370 (M) °C, +400 (T) °C, +538 (B) °C, +600 (Chromel/Copel) °C, +650 (R) °C, +830 (G) °C, +850 (PT100) °C, +850 (PT1000) °C, +850 (PT200) °C, +850 (PT500) °C, +900 (L) °C, 0 (J) °C, 0 (L) °C, -200 (E) °C, -210 (T) °C, -70 (E) °C, -70 (K) °C 20mA - 250V ac 0 → 4000Ω 50V dc mV,V,mA,Thermocouple,RTD,O 43-TV-03-18 IP54 ±0.3 (Type 120 ohm Nickel) %, ±0.5 (Type 100 ohm Nickel) %, ±0.6 (Type Chromel/Copel) %, ±0.6 (Type PT100) %, ±0.6 (Type PT1000) %, ±0.6 (Type PT200) %, ±0.6 (Type PT500) %, ±0.7 (Type E) %, ±0.7 (Type J) %, ±0.7 (Type L) %, ±0.8 (Type M) %, ±1 (Type K) %, ±1 (Type T) %, ±1.1 (Type M) %, ±1.1 (Type N) %, ±1.2 (Type L) %, ±1.4 (Type P) %, ±1.5 (Type R) %, ±1.5 (Type S) %, ±1.7 (Type E) %, ±1.7 (Type G) %, ±1.7 (Type J) %, ±1.8 (Type S) %, ±12 (Type E) %, ±2 (Type C) %, ±2 (Type R) %, ±2.2 (Type B) %, ±2.2 (Type D) %, ±2.5 (Type C) %, ±2.8 (Type G) %, ±20 (Type K) %, ±25 (Type G) %, ±3.2 (Type N) %, ±3.5 (Type D) %, ±3.5 (Type S) %, ±3.7 (Type C) %, ±4.5 (Type B) %, ±5 (Type R) %, ±5.4 (Type T) %, ±6.2 (Type G) %, ±6.5 (Type D) %
RS-artikelnummer 833-2796
Tillv. art.nrTVEZGR-61-020-11-0-000-000000-000
VarumärkeHoneywell
40 292,97 kr
Each
Enheter
Graphical 6 Current, Resistance, Temperature, Voltage - +100 (G) °C, +100 (N) °C, +1000 (E) °C, +1000 (S) °C, +1200 (J) °C, +1220 (C) °C, +1300 (N) °C, +1372 (K) °C, +1390 (P) °C, +1410 (M) °C, +1515 (G) °C, +1768 (R) °C, +1768 (S) °C, +180 (100 hm Nickel) °C, +180 (C) °C, +180 (D) °C, +1816 (B) °C, +1840 (D) °C, +2315 (C) °C, +2315 (G) °C, +2490 (D) °C, +260 (120 hm Nickel) °C, +260 (R) °C, +260 (S) °C, +316 (G) °C, +370 (M) °C, +400 (T) °C, +538 (B) °C, +600 (Chromel/Copel) °C, +650 (R) °C, +830 (G) °C, +850 (PT100) °C, +850 (PT1000) °C, +850 (PT200) °C, +850 (PT500) °C, +900 (L) °C, 0 (J) °C, 0 (L) °C, -200 (E) °C, -210 (T) °C, -70 (E) °C, -70 (K) °C 20mA 8 250V ac 0 → 4000Ω 50V dc mV,V,mA,Thermocouple,RTD,O 43-TV-03-18 IP54 ±0.3 (Type 120 ohm Nickel) %, ±0.5 (Type 100 ohm Nickel) %, ±0.6 (Type Chromel/Copel) %, ±0.6 (Type PT100) %, ±0.6 (Type PT1000) %, ±0.6 (Type PT200) %, ±0.6 (Type PT500) %, ±0.7 (Type E) %, ±0.7 (Type J) %, ±0.7 (Type L) %, ±0.8 (Type M) %, ±1 (Type K) %, ±1 (Type T) %, ±1.1 (Type M) %, ±1.1 (Type N) %, ±1.2 (Type L) %, ±1.4 (Type P) %, ±1.5 (Type R) %, ±1.5 (Type S) %, ±1.7 (Type E) %, ±1.7 (Type G) %, ±1.7 (Type J) %, ±1.8 (Type S) %, ±12 (Type E) %, ±2 (Type C) %, ±2 (Type R) %, ±2.2 (Type B) %, ±2.2 (Type D) %, ±2.5 (Type C) %, ±2.8 (Type G) %, ±20 (Type K) %, ±25 (Type G) %, ±3.2 (Type N) %, ±3.5 (Type D) %, ±3.5 (Type S) %, ±3.7 (Type C) %, ±4.5 (Type B) %, ±5 (Type R) %, ±5.4 (Type T) %, ±6.2 (Type G) %, ±6.5 (Type D) %
RS-artikelnummer 825-1382
Tillv. art.nrSX-CMC99-04F0-RS
VarumärkeSimex
14 307,36 kr
Each
Enheter
Multichannel Controller 4 Current, Resistance, Temperature, Voltage - - 20mA 4 35 V ac, 50 V ac/dc - 10V RTD, Thermocouple SX-CMC99-04F0 IP40 -
Nytt
RS-artikelnummer 243-9232
Tillv. art.nrNANODAC/VH/X/X/LRD/B
VarumärkeEurotherm
16 590,16 kr
Each
Enheter
Graphical 4 Current, Millivolt, Resistance, Temperature, Voltage 85%RH 55 °C <100mA 3 - - - - - - -
Nytt
RS-artikelnummer 243-9233
Tillv. art.nrNANODAC/VH/X/X/LRR
VarumärkeEurotherm
12 388,65 kr
Each
Enheter
Graphical 4 Current, Millivolt, Resistance, Temperature, Voltage 85%RH 55 °C <100mA 3 - - - - - - -
Nytt
RS-artikelnummer 243-9234
Tillv. art.nrNANODAC/VH/X/X/LRR/B
VarumärkeEurotherm
14 430,64 kr
Each
Enheter
Graphical 4 Current, Millivolt, Resistance, Temperature, Voltage 85%RH 55 °C <100mA 3 - - - - - - -
Nytt
RS-artikelnummer 243-9243
Tillv. art.nrNANODAC/VL/C/X/LRR/B
VarumärkeEurotherm
16 727,56 kr
Each
Enheter
Graphical 4 Current, Millivolt, Resistance, Temperature, Voltage 85%RH 55 °C <100mA 3 - - - - - - -
RS-artikelnummer 825-1388
Tillv. art.nrSX-CMC99-04E0-RS
VarumärkeSimex
14 307,36 kr
Each
Enheter
Multichannel Controller 4 Current, Resistance, Temperature, Voltage - - 20mA 4 260V ac/dc - 10V RTD, Thermocouple SX-CMC99-04E0 IP40 -
Nytt
RS-artikelnummer 243-9235
Tillv. art.nrNANODAC/VH/X/X/LRR/TS/WD
VarumärkeEurotherm
12 369,73 kr
Each
Enheter
Graphical 4 Current, Millivolt, Resistance, Temperature, Voltage 85%RH 55 °C <100mA 3 - - - - - - -
RS-artikelnummer 804-6102
Tillv. art.nrRVG200A6A6Y0Y0A
VarumärkeABB
43 139,89 kr
Each
Enheter
Paperless 12 Current, Millivolt, Resistance, Temperature, Voltage 95%RH +50 °C 50mA 1 24 V dc, 240 V ac 0 → 10000Ω 24V Digital 24 V, Digital Volt Free, mA, mV, Resistance, RTD, Thermocouple, V RVG200 IP66 0.1 %
RS-artikelnummer 812-3915
Tillv. art.nr6100A/U18/PANEL/NOLCK/06GROUP/BATCH
VarumärkeEurotherm
59 590,43 kr
Each
Enheter
Paperless 18 Current, Millivolt, Resistance, Voltage - - 20mA 3 265V ac 0 → 6000Ω 10V Thermocouple 6100A IP66 -
RS-artikelnummer 455-7099
Tillv. art.nrC1912 KA0012 00000 STD
VarumärkeABB
25 167,31 kr
Each
Enheter
Circular 1 Current, Millivolt, Resistance, Temperature, Voltage - +1100 °F, +1300 °C, +1650 °F, +1700 °C, +1800 °C, +2350 (N) °F, +300 °C, +3000 (R) °F, +3270 (B) °F, +550 °F, +600 °C, +900 °C 50mA 1 230V ac 750 → 10000Ω +5V mA, mV, RTD, Thermocouple, V C1912 IP66 ±0.5 °C
RS-artikelnummer 777-6726
Tillv. art.nrNANODAC/VH/X/X/LRR
VarumärkeEurotherm
9 960,18 kr
Each
Enheter
Graphical 4 Current, Millivolt, Resistance, Temperature, Voltage - - - 3 230V - - mA, mV, RTD, Thermocouple, V NANODAC/VH IP10, IP65, IP66 -
RS-artikelnummer 833-2793
Tillv. art.nrTVEZGR-30-000-11-0-000-000000-000
VarumärkeHoneywell
29 469,26 kr
Each
Enheter
Graphical 3 Current, Resistance, Temperature, Voltage - +100 (G) °C, +100 (N) °C, +1000 (E) °C, +1000 (S) °C, +1200 (J) °C, +1220 (C) °C, +1300 (N) °C, +1372 (K) °C, +1390 (P) °C, +1410 (M) °C, +1515 (G) °C, +1768 (R) °C, +1768 (S) °C, +180 (100 hm Nickel) °C, +180 (C) °C, +180 (D) °C, +1816 (B) °C, +1840 (D) °C, +2315 (C) °C, +2315 (G) °C, +2490 (D) °C, +260 (120 hm Nickel) °C, +260 (R) °C, +260 (S) °C, +316 (G) °C, +370 (M) °C, +400 (T) °C, +538 (B) °C, +600 (Chromel/Copel) °C, +650 (R) °C, +830 (G) °C, +850 (PT100) °C, +850 (PT1000) °C, +850 (PT200) °C, +850 (PT500) °C, +900 (L) °C, 0 (J) °C, 0 (L) °C, -200 (E) °C, -210 (T) °C, -70 (E) °C, -70 (K) °C 20mA - 250V ac 0 → 4000Ω 50V dc mV,V,mA,Thermocouple,RTD,O 43-TV-03-18 IP54 ±0.3 (Type 120 ohm Nickel) %, ±0.5 (Type 100 ohm Nickel) %, ±0.6 (Type Chromel/Copel) %, ±0.6 (Type PT100) %, ±0.6 (Type PT1000) %, ±0.6 (Type PT200) %, ±0.6 (Type PT500) %, ±0.7 (Type E) %, ±0.7 (Type J) %, ±0.7 (Type L) %, ±0.8 (Type M) %, ±1 (Type K) %, ±1 (Type T) %, ±1.1 (Type M) %, ±1.1 (Type N) %, ±1.2 (Type L) %, ±1.4 (Type P) %, ±1.5 (Type R) %, ±1.5 (Type S) %, ±1.7 (Type E) %, ±1.7 (Type G) %, ±1.7 (Type J) %, ±1.8 (Type S) %, ±12 (Type E) %, ±2 (Type C) %, ±2 (Type R) %, ±2.2 (Type B) %, ±2.2 (Type D) %, ±2.5 (Type C) %, ±2.8 (Type G) %, ±20 (Type K) %, ±25 (Type G) %, ±3.2 (Type N) %, ±3.5 (Type D) %, ±3.5 (Type S) %, ±3.7 (Type C) %, ±4.5 (Type B) %, ±5 (Type R) %, ±5.4 (Type T) %, ±6.2 (Type G) %, ±6.5 (Type D) %
Nytt
RS-artikelnummer 243-9252
Tillv. art.nrNANODAC/VL/X/X/RDD/B
VarumärkeEurotherm
18 525,10 kr
Each
Enheter
Graphical 4 Current, Millivolt, Resistance, Temperature, Voltage 85%RH 55 °C <100mA 3 - - - - - - -
RS-artikelnummer 804-6108
Tillv. art.nrRVG200A6Y0Y0Y0A
VarumärkeABB
37 285,72 kr
Each
Enheter
Paperless 6 Current, Millivolt, Resistance, Temperature, Voltage 95%RH +50 °C 50mA 1 24 V dc, 240 V ac 0 → 10000Ω 24V Digital 24 V, Digital Volt Free, mA, mV, Resistance, RTD, Thermocouple, V RVG200 IP66 0.1 %
RS-artikelnummer 812-3918
Tillv. art.nr6100A/U18/PANEL/NOLCK/ALITE/06GROUP
VarumärkeEurotherm
57 308,34 kr
Each
Enheter
Paperless 18 Current, Millivolt, Resistance, Voltage - - 20mA - 265V ac 0 → 6000Ω 10V Thermocouple 6100A IP66 -
RS-artikelnummer 225-8672
Tillv. art.nr706521/18-100-23/000
VarumärkeJumo
18 864,62 kr
Each
Enheter
Graphical 3 analog, 6 digital - 85%RH 60 °C 0.02A 1 analog - - 240VAC - Logoscreen 601 - -
RS-artikelnummer 123-6802
Tillv. art.nrKD8 1012008
VarumärkeLumel
23 882,60 kr
Each
Enheter
Videographic 4 Current, Humidity, Resistance, Temperature, Voltage - +1000 (E) °C, +1100 (GR) °C, +1200 (J) °C, +1300 (N) °C, +1370 (K) °C, +1760 (R) °C, +1760 (S) °C, +180 (Cu) °C, +180 (Ni) °C, +1820 (B) °C, +400 (T) °C, +800 (L) °C, +850 (Pt) °C 20mA 4 253V 0 → 2000Ω 9999mV Thermocouple KD8 IP65 0.1 (E) %, 0.1 (J) %, 0.1 (K) %, 0.1 (L) %, 0.1 (N) %, 0.1 (T) %, 0.15 (Cu 100) %, 0.15 (GR 100M) %, 0.15 (GR 100P) %, 0.15 (GR 50M) %, 0.15 (GR 50P) %, 0.15 (GR) %, 0.15 (Ni 100) %, 0.15 (Pt 100) %, 0.2 (B) %, 0.2 (R) %, 0.2 (S) %, 0.3 (Pt 1000) %, 0.3 (Pt 500) %
Nytt
RS-artikelnummer 243-9247
Tillv. art.nrNANODAC/VL/X/X/LRD/B
VarumärkeEurotherm
17 064,56 kr
Each
Enheter
Graphical 4 Current, Millivolt, Resistance, Temperature, Voltage 85%RH 55 °C <100mA 3 - - - - - - -