Electronic Loads

An electronic load is a type of device used for testing a range of power supplies such as a battery, solar cell, electronic component, portable charger and more. Electronic loads are available in a range of sizes to accompany a variety of applications, including low to high power consumption.

Electronic loads are available as either AC or DC loads and are vital for measuring power supplies via rapidly increasing and decreasing the load in a repeatable fashion, which can not be achieved by hand.

Types of electronic loads

There are four main types of electronic loads including bench top, slot, system and modular. Depending on the type of application will determine the type of load required. Each type of load varies in input voltage, current, power and frequency, with multiple configuration options. Many electronic loads feature an interface with a screen and navigation buttons for ease of use, allowing you to easily configure the device. Certain electronic loads can also be controlled remotely via an Ethernet, USB, or GPIB interface.

Application

Electronic Loads are used in a wide range of applications where the test and measurement of a power supply is required. They are commonly used in areas such as:

  • Aerospace

  • Laboratory

  • Car battery manufacturers

  • Fuel-cell manufacturers

  • Cell-phone manufacturers

  • Solar panel manufacturers

...
Read more Read less

Filter

Visar 1 - 20 av 111 produkter
Resultat per sida
Beskrivning Pris Series Constant Wattage Mode Range Constant Voltage Mode Range Constant Current Mode Range Constant Resistance Mode Range Efficiency Rack Units
RS-artikelnummer 201-8211
VarumärkeRS PRO
4 120,37 kr
Each
Enheter
- 0 → 150 W 0 → 120 V 0 → 30 A 0.05 → 7500Ω - -
RS-artikelnummer 122-5545
VarumärkeRS PRO
17 924,48 kr
Each
Enheter
- 3 → 300 W 1 → 150 V 0 → 60 A 0.016 → 5000Ω - -
RS-artikelnummer 180-8788
VarumärkeRS PRO
4 357,70 kr
Each
Enheter
- 0 → 300 W 0 → 120 V 0 → 30 A 0.05 → 7500Ω - 386 mm
RS-artikelnummer 801-1257
Tillv. art.nrEA-ELR 91000-30 3U
123 595,76 kr
Each
Enheter
ELR 9000 0 → 7000 W 0 → 1000 V 0 → 30 A 0.83 → 950 Ω 94.5 % 3 U
RS-artikelnummer 801-1225
Tillv. art.nrEA-ELR 9080-510 3U
138 525,36 kr
Each
Enheter
ELR 9000 0 → 10500 W 0 → 80 V 0 → 510 A 0.003 → 4 Ω 92.5 % 3 U
RS-artikelnummer 909-3540
Tillv. art.nrEA-EL 9080-170 B
34 018,16 kr
Each
Enheter
EA-EL 9000 B 0 → 2400 W 0 → 80 V 0 → 170 A 0.04 → 15 Ω - 3 U
RS-artikelnummer 909-3590
Tillv. art.nrEA-ELM 5080-25
10 653,34 kr
Each
Enheter
EA-ELM 5000 0 → 320 W 0 → 80 V 0 → 25 A - - 6 U
RS-artikelnummer 909-3587
Tillv. art.nrEA-EL 9500-90 B
74 541,36 kr
Each
Enheter
EA-EL 9000 B 0 → 3600 W 0 → 500 V 0 → 90 A 0.5 → 167 Ω - 3 U
RS-artikelnummer 493-7861
Tillv. art.nrK850A
VarumärkeGossen Metrawatt
10 450,72 kr
Each
Enheter
32 EL 0 → 150 W 0 → 360 V 0 → 30 A - - -
RS-artikelnummer 909-3578
Tillv. art.nrEA-EL 9750-40 B
67 076,56 kr
Each
Enheter
EA-EL 9000 B 0 → 2400 W 0 → 750 V 0 → 40 A 1.75 → 550 Ω - 3 U
RS-artikelnummer 837-7544
Tillv. art.nrLD400P
VarumärkeAim-TTi
15 906,24 kr
Each
Enheter
LD400 Series 0 → 400 W 0 → 80 V 0 → 80 A 0.04 → 10 Ω @ 0.01Ω, 2 → 400 Ω @ 0.1Ω - 1 U
RS-artikelnummer 817-2210
Tillv. art.nrBK8540
VarumärkeBK Precision
6 580,00 kr
Each
Enheter
8500 0 → 150 W 0.1 → 60 V 0 → 30 A 10 → 4000 Ω - 4 U
RS-artikelnummer 909-3559
Tillv. art.nrEA-EL 9750-20 B
45 748,56 kr
Each
Enheter
EA-EL 9000 B 0 → 1200 W 0 → 750 V 0 → 20 A 3.5 → 1100 Ω - 3 U
RS-artikelnummer 909-3562
Tillv. art.nrEA-EL 9200-140 B
54 279,76 kr
Each
Enheter
EA-EL 9000 B 0 → 4000 W 0 → 200 V 0 → 140 A 0.13 → 43 Ω - 3 U
RS-artikelnummer 801-1229
Tillv. art.nrEA-ELR 9250-70 3U
78 806,96 kr
Each
Enheter
ELR 9000 0 → 3500 W 0 → 250 V 0 → 70 A 0.09 → 120 Ω 93.5 % 3 U
RS-artikelnummer 909-3569
Tillv. art.nrEA-EL 9500-60 B
56 412,56 kr
Each
Enheter
EA-EL 9000 B 0 → 2400 W 0 → 500 V 0 → 60 A 0.75 → 250 Ω - 3 U
RS-artikelnummer 801-1231
Tillv. art.nrEA-ELR 9250-210 3U
138 525,36 kr
Each
Enheter
ELR 9000 0 → 10500 W 0 → 250 V 0 → 210 A 0.03 → 40 Ω 93.5 % 3 U
RS-artikelnummer 878-2123
Tillv. art.nrBK8601
VarumärkeBK Precision
17 370,00 kr
Each
Enheter
BK86 0 → 250 W 0 → 120 V 0 → 60 A 0 → 30 mΩ ≤95 % -
RS-artikelnummer 801-1247
Tillv. art.nrEA-ELR 9500-90 3U
149 189,36 kr
Each
Enheter
ELR 9000 0 → 10500 W 0 → 500 V 0 → 90 A 0.14 → 160 Ω 94.5 % 3 U
RS-artikelnummer 909-3571
Tillv. art.nrEA-EL 9080-510 B
69 209,36 kr
Each
Enheter
EA-EL 9000 B 0 → 7200 W 0 → 80 V 0 → 510 A 0.01 → 5 Ω - 3 U