Source Meters

Filter

Visar 21 - 25 av 25 produkter
Resultat per sida
Beskrivning Pris Series Sourcemeter Function Number of Channels Source Voltage Range Source Current Range Output Power Resistance Measurement Range
RS-artikelnummer 125-0640
Tillv. art.nr2450+MICFIP
VarumärkeKeithley
57 270,36 kr
Pr. Kit
Sats(er)
2400 Current Resistance Voltage Measure, Current Voltage Source 1 ±20 mV → ±200 V ±10 nA → ±1 A 20 W 20 Ω → 200 MΩ
RS-artikelnummer 796-2671
Tillv. art.nr2440
VarumärkeKeithley
109 771,00 kr
Each
Enheter
2400 Current Resistance Voltage Measure, Current Voltage Source 1 ±200 mV → ±40 V ±10 μA → ±5 A 50 W 0.2 Ω → 200 MΩ
RS-artikelnummer 758-8869
Tillv. art.nr2420
VarumärkeKeithley
97 131,00 kr
Each
Enheter
2400 Current Resistance Voltage Measure, Current Voltage Source 1 ±200 mV → ±60 V ±10 μA → ±3 A 60 W 0.2 Ω → 200 MΩ
RS-artikelnummer 796-2674
Tillv. art.nr2425
VarumärkeKeithley
111 350,88 kr
Each
Enheter
2400 Current Resistance Voltage Measure, Current Voltage Source 1 ±200 mV → ±100 V ±10 μA → ±3 A 1000 W 0.2 Ω → 200 MΩ
RS-artikelnummer 176-5836
Tillv. art.nr2606B
VarumärkeKeithley
231 105,60 kr
Each
Enheter
2600B SMU Instrument 4 100 → 240 V ac 100 nA → 3 A 20.2 W 1 KΩ
Related Products
On offer is a great value bundle comprising ...
Description:
On offer is a great value bundle comprising Keithley 2400 Series sourcemeter model 2450 ( 781-2964 ) and an RS Pro WiFi microscope ( 913-2487 ). This go-to instrument of choice is the fourth-generation member of Keithley's SourceMeter family of ...
The 2606B System SourceMeter Source Measure Unit (SMU) ...
Description:
The 2606B System SourceMeter Source Measure Unit (SMU) Instrument offers four 20-watt SMU channels in a 1U high form factor chassis. Built from Keithley’s third generation SMU technology, the 2606B offers the combined capabilities of a precision power supply, true ...
The Keithley SourceMeter Series 2400 offers the combination ...
Description:
The Keithley SourceMeter Series 2400 offers the combination of low cost, tightly integrated sourcing and measurement, and wide dynamic range. This makes the Series 2400 models well suited for benchtop and system applications with low voltage requirements and with limited ...
Keysight B2900A Series SMUs have broad voltage (210V) ...
Description:
Keysight B2900A Series SMUs have broad voltage (210V) and current (3A DC and 10.5A pulsed) sourcing capability, excellent precision (minimum 10fA/100nV sourcing and measuring resolution) and possess a superior colour LCD graphical user interface. Additionally, several task-based viewing modes dramatically ...