Slide Switches

Slide switches are used to control current flow in a circuit, and typically use a mechanical slider to switch a current on and off, by sliding between an open and closed state. Well suited for controlling current flow in smaller circuits, it is very common to see slide switches used as a primary power switch in small, battery operated electrical devices.

Though they behave very similarly to push button switches, slide switches have a more obvious tactile shape, which allows the user to more confidentially differentiate between on and off states.

The RS Range of slide switches accommodates voltage ratings between 4 v dc and 400 V ac, with contact resistances ranging from 10 milliohms to 10 ohms.

Slide Switch Operations

Typically slide switches are used for simple on-off applications, sliding between Normally Open (NO) and Normally Closed (NC) but other switch functions are available in the RS Range. These include:

  • Maintained: A maintained switch operation ensures that a switch is physically kept in an actuated position. This is great for set it and leave it applications such as turning a device on and off.
  • Break Before Make (BBM): This configuration ensures that contact in the switch is broken before a new connection path is made, and is usually preferred in power applications.
  • Make Before Break (MBB): This configuration ensures that a new connection path is established before the previous connection is broken. This means the centre contact of a switch is momentarily connected to both contacts, ensuring there is no interruption of power, which is useful when continuous operation is vital.

Slide Switch Mounting Types

Slide switches are designed to be compatible with a variety of circuit set ups. Whether though hole, or panel mount, or direct to printed circuit boards, there is a mounting solution to suit your application. Slide switches may come as snap in components, for easy of mounting, or with screw hole options for when further rigidity is preferred.


...
Read more Read less

Filter

Visar 1 - 20 av 416 produkter
Resultat per sida
Beskrivning Pris Contact Configuration Mounting Type Switch Operation Contact Current Rating IP Rating Terminal Type Actuator Type Length Width Depth Dimensions Contact Resistance Mechanical Life Voltage Rating
RS-artikelnummer 734-7312
VarumärkeRS PRO
34,87 kr
Each
Enheter
Single Pole Double Throw (SPDT) Panel Mount Latching 5 A @ 28 V dc - Solder Top 12.7mm 6.6mm 6.35mm 12.7 x 6.6 x 6.35mm 10mΩ 30000Cycles 28V dc
RS-artikelnummer 665-332
VarumärkeRS PRO
33,676 kr
Each (In a Pack of 5)
Enheter
Double Pole Double Throw (DPDT) Panel Mount, PCB Latching 0.5 A V ac @ 125 - Solder Slide 36mm 13.5mm 7mm 36 x 13.5 x 7mm 20mΩ 10000Operations 125V ac
RS-artikelnummer 429-498
VarumärkeRS PRO
52,18 kr
Each
Enheter
Single Pole Double Throw (SPDT) PCB Latching 400 mA @ 20 V - Through Hole Slide 10.16mm 5.08mm 9.2mm 10.16 x 5.08 x 9.2mm 20mΩ 30000Operations 20V ac/dc
RS-artikelnummer 665-332A
VarumärkeRS PRO
22,88 kr
Each (In a Pack of 25)
Enheter
Double Pole Double Throw (DPDT) Panel Mount, PCB Latching 500 MA @ 125 V ac - Solder Slide 36mm 13.5mm 7mm 36 x 13.5 x 7mm 20mΩ 10000Operations 125V ac
RS-artikelnummer 429-509
VarumärkeRS PRO
73,32 kr
Each
Enheter
Double Pole Double Throw (DPDT) PCB Latching 400 mA @ 20 V - Through Hole Slide 10.16mm 9mm 9.2mm 10.16 x 9 x 9.2mm 20mΩ 30000Operations 20V ac/dc
RS-artikelnummer 734-7274
VarumärkeRS PRO
36,19 kr
Each
Enheter
Double Pole Double Throw (DPDT) PCB Latching 5 A @ 28 V dc - Through Hole Side 12.7mm 11.43mm - 12.7 x 11.43mm 10mΩ 30000Cycles 28V dc
RS-artikelnummer 734-7328
VarumärkeRS PRO
47,45 kr
Each
Enheter
Single Pole Double Throw (SPDT) Panel Mount Latching 5 A @ 28 V dc - Solder Top 12.7mm 6.6mm 6.35mm 12.7 x 6.6 x 6.35mm 10mΩ 30000Cycles 28V dc
RS-artikelnummer 734-7359
VarumärkeRS PRO
16,52 kr
Each
Enheter
Single Pole Double Throw (SPDT) PCB Latching 400 mA @ 20 V IP67 Through Hole Side 9.5mm 5mm 8mm 9.5 x 5 x 8mm 50mΩ 40000Cycles 20V ac/dc
RS-artikelnummer 734-7261
VarumärkeRS PRO
42,61 kr
Each
Enheter
Single Pole Double Throw (SPDT) PCB Latching 3 A @ 120 V ac - Through Hole Top 10.16mm 5.08mm 9.2mm 10.16 x 5.08 x 9.2mm 20mΩ 30000Cycles 120V ac
RS-artikelnummer 734-7321
VarumärkeRS PRO
52,28 kr
Each
Enheter
Single Pole Double Throw (SPDT) PCB Latching 5 A @ 28 V dc - Through Hole Slide 12.7mm 6.6mm 17.44mm 12.7 x 6.6 x 17.44mm 10mΩ 30000Cycles 28V dc
RS-artikelnummer 734-7340
VarumärkeRS PRO
35,35 kr
Each
Enheter
Single Pole Double Throw (SPDT) PCB Latching 1 A @ 250 V ac - Through Hole Top 14mm 7.7mm 7.8mm 14 x 7.7 x 7.8mm 50mΩ 20000Cycles 250V ac
RS-artikelnummer 734-7252
VarumärkeRS PRO
53,00 kr
Each
Enheter
Double Pole Double Throw (DPDT) PCB On-Off-On 3 A @ 120 V ac - Through Hole Top 10.16mm 9mm 9.2mm 10.16 x 9 x 9.2mm 20mΩ 30000Cycles 120V ac
RS-artikelnummer 734-7299
VarumärkeRS PRO
35,35 kr
Each
Enheter
Single Pole Double Throw (SPDT) PCB Latching 5 A @ 28 V dc - Through Hole Side 12.7mm 6.6mm - 12.7 x 6.6mm 10mΩ 30000Cycles 28V dc
RS-artikelnummer 734-7268
VarumärkeRS PRO
32,19 kr
Each
Enheter
Single Pole Double Throw (SPDT) PCB On-Off-On 3 A @ 120 V ac - Through Hole Top 10.16mm 5.08mm 9.2mm 10.16 x 5.08 x 9.2mm 20mΩ 30000Cycles 120V ac
RS-artikelnummer 734-7306
VarumärkeRS PRO
6,67 kr
Each
Enheter
Single Pole Double Throw (SPDT) PCB Latching 5 A @ 28 V dc - Through Hole Slide 12.7mm 6.6mm 6.7mm 12.7 x 6.6 x 6.7mm 10mΩ 30000Cycles 28V dc
RS-artikelnummer 734-7315
VarumärkeRS PRO
34,30 kr
Each
Enheter
Single Pole Double Throw (SPDT) Through Hole Latching 5 A @ 28 V dc - Through Hole Top 15.75mm 8mm 9.3mm 8 x 9.3 x 15.75mm 10mΩ 30000Cycles 28V dc
RS-artikelnummer 734-7277
VarumärkeRS PRO
38,08 kr
Each
Enheter
Single Pole Double Throw (SPDT) PCB On-Off-On 3 A @ 120 V ac - Through Hole Side 10.16mm 5.08mm 10.03mm 10.16 x 5.08 x 10.03mm 20mΩ 30000Cycles 120V ac
RS-artikelnummer 734-7303
VarumärkeRS PRO
14,41 kr
Each
Enheter
Single Pole Double Throw (SPDT) PCB Latching 5 A @ 28 V dc - Through Hole Top 15.75mm 8mm 9.3mm 8 x 9.3 x 15.75mm 10mΩ 30000Cycles 28V dc
RS-artikelnummer 734-7270
VarumärkeRS PRO
55,34 kr
Each
Enheter
Double Pole Double Throw (DPDT) PCB Latching 5 A @ 28 V dc - Through Hole Top 11.43mm 7.62mm 12.7mm 11.43 x 7.62 x 12.7mm 10mΩ 30000Cycles 28V dc
RS-artikelnummer 429-482
VarumärkeRS PRO
36,19 kr
Each
Enheter
Single Pole Double Throw (SPDT) PCB Latching 400 mA @ 20 V - Through Hole Slide 10.16mm 5.08mm 9.2mm 10.16 x 5.08 x 9.2mm 20mΩ 30000Operations 20V ac/dc