Tactile Switches

Tactile Switches or tact switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Tact switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB)Tact switches are an electromechanical switch for:- Keyboards Keypads Instruments Interface control panel applicationsThere are many types of electric tactile switches available and these are:- Standard Types Illuminated Types Sealed Types Key Tops Surface Mount Types Hinged Types SPST (Single Pole Single through) SPDT (single pole double throw) DPST (double pole, single throw) DPDT (double pole double throw)All Tactile switches are designed for applications such as:- Automotive Industrial Telecommunication networks

...
Read more Read less

Filter

Visar 1 - 20 av 106 produkter
Resultat per sida
Beskrivning Pris Contact Configuration Terminal Type Switch Operation Actuator Length Actuator Colour Actuator Type Length Width Dimensions Illuminated Mounting Type Contact Current Rating IP Rating Operating Force
RS-artikelnummer 686-6907
Tillv. art.nrB3F-1070
VarumärkeOmron
5,24 kr
Each (In a Bag of 5)
Enheter
SPST-NO Through Hole - 6.1mm - Plunger - - 6 x 6 x 9.5mm - - 50 mA @ 24 V dc - 0.98 N
RS-artikelnummer 682-1279
Tillv. art.nrB3FS-1050
VarumärkeOmron
12,16 kr
Each (In a Pack of 5)
Enheter
SPST-NO Surface Mount - 4.7mm - Plunger - - 6.3 x 6 x 7.3mm - - 50 mA @ 24 V dc - 0.98 N
RS-artikelnummer 682-1153
Tillv. art.nrB3F-1075
VarumärkeOmron
8,078 kr
Each (In a Pack of 5)
Enheter
SPST-NO Through Hole - 6.1mm - Plunger - - 6 x 6 x 9.5mm - - 50 mA @ 24 V dc - 2.55 N
RS-artikelnummer 686-6761
Tillv. art.nrB3S-1002P
VarumärkeOmron
5,776 kr
Each (In a Bag of 5)
Enheter
SPST-NO Surface Mount - 0.8mm - Button - - 6.6 x 6 x 4.30mm - - 50 mA @ 24 V dc - 2.26 N
RS-artikelnummer 492-838
Tillv. art.nrB3W-9000-G1G
VarumärkeOmron
27,92 kr
Each
Enheter
SPST-NO Through Hole Momentary - Green Cap - - 10 x 10 x 10.2mm Yes - 50 mA @ 24 V dc IP00 1.57 N
RS-artikelnummer 794-4089
Tillv. art.nrB3WN6002
VarumärkeOmron
5,79 kr
Each (In a Pack of 5)
Enheter
Single Pole Single Throw (SPST) Through Hole Momentary 4mm - Push Button - - 8 x 8 x 13mm - - 50 mA @ 24 V dc IP67 1.96 N
RS-artikelnummer 682-1272
Tillv. art.nrB3FS1052
VarumärkeOmron
11,052 kr
Each (In a Pack of 5)
Enheter
SPST-NO Surface Mount - 4.7mm - Plunger - - 6.3 x 6 x 7.3mm - - 50 mA @ 24 V dc - 1.47 N
RS-artikelnummer 686-6887
Tillv. art.nrB3F3150
VarumärkeOmron
5,556 kr
Each (In a Bag of 5)
Enheter
SPST-NO Through Hole - - White Plunger - - - - - 50 mA @ 24 V dc - 0.98 N
RS-artikelnummer 492-787
Tillv. art.nrB3W-9000-R1N
VarumärkeOmron
31,02 kr
Each
Enheter
SPST-NO Through Hole Momentary - White Cap - - 10 x 10 x 10.2mm Yes - 50 mA @ 24 V dc IP00 1.57 N
RS-artikelnummer 682-1137
Tillv. art.nrB3F-1006
VarumärkeOmron
8,984 kr
Each (In a Pack of 5)
Enheter
SPST-NO Through Hole - 0.9mm - Plunger - - 6 x 6 x 4.3mm - - 50 mA @ 24 V dc - 4.9 N
RS-artikelnummer 686-6752
Tillv. art.nrB3S-1000P
VarumärkeOmron
11,51 kr
Each (In a Bag of 5)
Enheter
SPST-NO Surface Mount - 0.8mm - Button - - 6.6 x 6 x 4.30mm - - 50 mA @ 24 V dc - 1.57 N
RS-artikelnummer 682-1421
Tillv. art.nrB3U-1100P
VarumärkeOmron
10,216 kr
Each (In a Pack of 5)
Enheter
SPST-NO Surface Mount - 0.4mm - Button - - 3 x 2.5 x 1.6mm - - 50 mA @ 12 V ac - 1.5 N
RS-artikelnummer 183-701
Tillv. art.nrB3S-1000
VarumärkeOmron
6,37 kr
Each (In a Pack of 5)
Enheter
SPST-NO Surface Mount Momentary 0.55mm Cream Button - - 6.6 x 6 x 3.65mm - - 50 mA @ 24 V dc - 1.57 N
RS-artikelnummer 686-6865
Tillv. art.nrB3F-4000
VarumärkeOmron
8,216 kr
Each (In a Bag of 5)
Enheter
SPST-NO Through Hole - 0.8mm Lvory Plunger - - 12 x 12 x 4.3mm - - 50 mA @ 24 V dc - 1.27 N
RS-artikelnummer 686-6884
Tillv. art.nrB3F-3120
VarumärkeOmron
5,338 kr
Each (In a Bag of 5)
Enheter
SPST-NO Through Hole - 1.6mm Black Plunger - - - - - 50 mA @ 24 V dc - 0.98 N
RS-artikelnummer 686-6869
Tillv. art.nrB3F-4005
VarumärkeOmron
6,986 kr
Each (In a Bag of 5)
Enheter
SPST-NO Through Hole - 0.8mm Yellow Plunger - - 12 x 12 x 4.3mm - - 50 mA @ 24 V dc - 2.55 N
RS-artikelnummer 682-1415
Tillv. art.nrB3SN-3012P
VarumärkeOmron
10,984 kr
Each (In a Pack of 5)
Enheter
SPST-NO Surface Mount - - - Button - - 6.50 x 6 x 3.10mm - - 50 mA @ 24 V dc - 1.57 N
RS-artikelnummer 794-4067
Tillv. art.nrB3FS1012P
VarumärkeOmron
6,348 kr
Each (In a Pack of 5)
Enheter
Single Pole Single Throw (SPST) Surface Mount Momentary 1.7mm Ivory Plunger - - 6 x 6 x 4.3mm - - 50 mA @ 24 V dc - 1.47 N
RS-artikelnummer 682-1241
Tillv. art.nrB3F-6020
VarumärkeOmron
7,344 kr
Each (In a Pack of 5)
Enheter
SPST-NO Through Hole - 1.6mm Black Plunger - - 6 x 6 x 5mm - - 50 mA @ 24 V dc - 0.98 N
RS-artikelnummer 686-6900
Tillv. art.nrB3F-3122
VarumärkeOmron
8,296 kr
Each (In a Bag of 5)
Enheter
SPST-NO Through Hole - 1.6mm Grey Plunger - - - - - 50 mA @ 24 V dc - 1.47 N