Piezo Switches

Filter

Visar 1 - 20 av 165 produkter
Resultat per sida
Beskrivning Pris Contact Current Rating Contact Configuration Terminal Type IP Rating Switch Operation Illuminated LED Colour Actuator Colour Case Colour Contact Material Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Operating Temperature Range
RS-artikelnummer 861-0355
Tillv. art.nrMP0045/1E2RD012
VarumärkeBulgin
£82.86
Each
Enheter
3 A Double Pole Double Throw (DPDT) Solder - Latching Yes Red - - - -20°C +55°C - -20 → +55°C
RS-artikelnummer 173-9689
Tillv. art.nr1241.3670
VarumärkeSchurter
34,49 kr
Each (In a Box of 10)
Enheter
100 mA Single Pole Double Throw (SPDT) - - Latching Yes Blue, Green, Red - - - -40°C +85°C - -40 → +85°C
RS-artikelnummer 691-9486
Tillv. art.nrPBAT5AF1000
VarumärkeAPEM
29,04 kr
Each
Enheter
200 mA @ 24 V dc Single Pole Single Throw (SPST) Through Hole IP68 Momentary, Pulse - - - Blue - -40°C +75°C - -40 → +75°C
RS-artikelnummer 224-344
Tillv. art.nrPBAR2AF0000
VarumärkeAPEM
358,72 kr
Each
Enheter
200 mA @ 24 V dc NO Wire Lead IP68 Momentary No - Natural Aluminium Natural - -40°C +75°C - -40 → +75°C
RS-artikelnummer 173-7880
Tillv. art.nr1241.3012
VarumärkeSchurter
826,83 kr
Each (In a Box of 20)
Enheter
100 mA @ 24 V dc Single Pole Single Throw (SPST) Through Hole IP67 Pulse - - - - - -40°C +85°C - -40 → +85°C
RS-artikelnummer 738-5490
Tillv. art.nr1241.3008
VarumärkeSchurter
66,26 kr
Each
Enheter
100 mA Single Pole Single Throw (SPST) Through Hole IP67, IP69K Momentary - - Natural Natural - -40°C +85°C - -40 → +85°C
RS-artikelnummer 173-8014
Tillv. art.nr1241.3008
VarumärkeSchurter
36,32 kr
Each (In a Box of 10)
Enheter
100 mA Single Pole Single Throw (SPST) Through Hole IP67, IP69K Momentary - - Natural Natural - -40°C +85°C - -40 → +85°C
RS-artikelnummer 691-9644
Tillv. art.nrPBAR9AFB000
VarumärkeAPEM
40,28 kr
Each
Enheter
200 mA @ 24 V dc Single Pole Single Throw (SPST) Flying Lead IP68 Momentary, Pulse - - - - - -40°C +75°C - -40 → +75°C
RS-artikelnummer 122-3012
Tillv. art.nr1241.3667
VarumärkeSchurter
170,19 kr
Each
Enheter
100 mA Single Pole Double Throw (SPDT) - - Latching Yes Blue, Green, Red - Natural - -40°C +85°C - -40 → +85°C
RS-artikelnummer 861-0377
Tillv. art.nrMP0042/1
VarumärkeBulgin
128,01 kr
Each
Enheter
2 A Single Pole Single Throw (SPST) Screw - Momentary - - - - Silver -20°C +55°C - -20 → +55°C
RS-artikelnummer 691-9411
Tillv. art.nrPBAR1AFB000A0Y
VarumärkeAPEM
331,42 kr
Each
Enheter
200 mA @ 24 V dc Single Pole Single Throw (SPST) Through Hole IP68 Momentary, Pulse Yes Yellow - - - -40°C +75°C - -40 → +75°C
RS-artikelnummer 122-3013
Tillv. art.nr1241.3670
VarumärkeSchurter
£56.00
Each
Enheter
100 mA Single Pole Double Throw (SPDT) - - Latching Yes Blue, Green, Red - - - -40°C +85°C - -40 → +85°C
RS-artikelnummer 173-9688
Tillv. art.nr1241.3667
VarumärkeSchurter
909,42 kr
Each (In a Box of 10)
Enheter
100 mA Single Pole Double Throw (SPDT) - - Latching Yes Blue, Green, Red - Natural - -40°C +85°C - -40 → +85°C
RS-artikelnummer 226-104
Tillv. art.nrPBAR2AF6000
VarumärkeAPEM
358,72 kr
Each
Enheter
200 mA @ 24 V dc NO Wire Lead IP68 - - - - - - -40°C +75°C - -40 → +75°C
RS-artikelnummer 777-7552
Tillv. art.nr1241.3258
VarumärkeSchurter
997,86 kr
Each
Enheter
100 mA Single Pole Single Throw (SPST) Pre-wired IP67 NO Yes Red/Green - - - -40°C +85°C - -40 → +85°C
RS-artikelnummer 607-7040
Tillv. art.nr1241.3012
VarumärkeSchurter
488,12 kr
Each
Enheter
100 mA @ 24 V dc Single Pole Single Throw (SPST) Through Hole IP67 Pulse - - - - - -40°C +85°C - -40 → +85°C
RS-artikelnummer 861-0380
Tillv. art.nrMP0042/3
VarumärkeBulgin
117,34 kr
Each
Enheter
2 A Single Pole Single Throw (SPST) Screw - Momentary - - - - Silver -20°C +55°C - -20 → +55°C
RS-artikelnummer 165-3183
Tillv. art.nrPBAM4AF0002D0G
VarumärkeAPEM
709,50 kr
Each
Enheter
1 A 1NO Flying Lead IP68, IP69K Momentary Yes Green Natural Natural - -40°C +75°C - -40 → +75°C
RS-artikelnummer 867-3934
Tillv. art.nr1241.2350
VarumärkeSchurter
264,85 kr
Each
Enheter
100 mA Free Polarity Pc Pin IP67, IP69K SPST-NO - - Red Red - -40°C +85°C - -40 → +85°C
RS-artikelnummer 165-3184
Tillv. art.nrPBAM4AF0002D0S
VarumärkeAPEM
709,50 kr
Each
Enheter
1 A 1NO Flying Lead IP68, IP69K Momentary Yes Red Natural Natural - -40°C +75°C - -40 → +75°C
Relaterte Produkter
APEM Piezo switches are sealed to IP68 standards, ...
Description:
APEM Piezo switches are sealed to IP68 standards, are easy to clean and feature a very long mechanical life due to a solid state output – making them an ideal choice for demanding applications where reliability is important. The one-piece ...
Pushbutton switches with piezo technology IP 68 diameter ...
Description:
Pushbutton switches with piezo technology IP 68 diameter 22mm. Solid state switches with no moving parts.Long service life: 50 million operations.Smooth, sealed metal surface, very easy to clean.Models with finger-guide.Connection via 300mm long wires.Led voltage (illuminated model): 5Vdc, 20mA.
Piezo switches that offer rugged, sealed, tamper and ...
Description:
Piezo switches that offer rugged, sealed, tamper and vandal resistant solid state switching. They also have an exeptional lifetime of up to 50 million operations. Fitted with red, green and blue LED's for illumination. 26mm diameter actuatorNormally open momentary actionMake ...
Aluminium piezo switches that offer rugged, sealed, tamper ...
Description:
Aluminium piezo switches that offer rugged, sealed, tamper and vandal resistant solid state switching. They also have an exeptional lifetime of up to 50 million operations. Spot illumination of red or green to indicate switching stateNormally open, momentary actionMake impulse ...