Piezo Switches

Filter

Visar 1 - 8 av 8 produkter
Resultat per sida
Beskrivning Pris Contact Current Rating Contact Configuration Terminal Type IP Rating Switch Operation Illuminated LED Colour Actuator Colour Case Colour Contact Material Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Operating Temperature Range
RS-artikelnummer 817-9952
Tillv. art.nrCPS16NF-ALNA
VarumärkeCAMDENBOSS
220,64 kr
Each
Enheter
200 mA @ 24 V 1-pole on-off switch Wire Lead IP68 Momentary - - Natural Natural - -40°C +125°C - -40 → +125°C
RS-artikelnummer 817-9943
Tillv. art.nrCPA-EXIT-SW
VarumärkeCAMDENBOSS
882,46 kr
Each
Enheter
1.5 A - Wire Lead IP68 Latching Yes Green, Red - - - -20°C +70°C - -20 → +70°C
RS-artikelnummer 817-9937
Tillv. art.nrCPS22IF-PLWH-24RGB
VarumärkeCAMDENBOSS
183,28 kr
Each
Enheter
200 mA@ 24 V Single Pole Single Throw (SPST) Wire Lead IP68, IP69 Momentary Yes Blue, Green, Red White White - -20°C +70°C - -20 → +70°C
RS-artikelnummer 817-9961
Tillv. art.nrCPS22IR-ALNA-24RG
VarumärkeCAMDENBOSS
241,33 kr
Each
Enheter
200 mA@ 24 V Single Pole Single Throw (SPST) Wire Lead IP68 Momentary Yes Green, Red - - - -40°C +125°C - -40 → +125°C
RS-artikelnummer 817-9959
Tillv. art.nrCPS16NF-ALGN
VarumärkeCAMDENBOSS
222,28 kr
Each
Enheter
200 mA @ 24 V 1-pole on-off switch Wire Lead IP68 Momentary - - Green Green - -40°C +125°C - -40 → +125°C
RS-artikelnummer 817-9955
Tillv. art.nrCPS16NF-ALRD
VarumärkeCAMDENBOSS
201,24 kr
Each
Enheter
200 mA @ 24 V 1-pole on-off switch Wire Lead IP68 Momentary - - Red Red - -40°C +125°C - -40 → +125°C
RS-artikelnummer 817-9968
Tillv. art.nrCPS22IF-ALNA-24RG
VarumärkeCAMDENBOSS
278,84 kr
Each
Enheter
200 mA@ 24 V Single Pole Single Throw (SPST) Wire Lead IP68 Momentary Yes Green, Red - - - -40°C +125°C - -40 → +125°C
RS-artikelnummer 817-9933
Tillv. art.nrCPS22IF-PLWH-12RGB
VarumärkeCAMDENBOSS
169,88 kr
Each
Enheter
200 mA@ 24 V Single Pole Single Throw (SPST) Wire Lead IP68, IP69 Momentary Yes Blue, Green, Red White White - -20°C +70°C - -20 → +70°C