Tilt Switches

Tilt switches are a type of switch that utilise a non-toxic item or substance to conduct electricity between the two contacts of a switch. As the name suggests, this path is only created when the switch is tilted past a certain angle. This type of tilt switch is referred to as non-mercury. Mercury tilt switches on the other hand use highly toxic mercury to conduct electricity instead. Although this type of tilt switch is now less common.

What are tilt switches used for?

Tilt switches are used in a wide range of industrial settings, such as sounding an alarm when there is a fault. For example, they may be used to let workers know when machinery is tipping too far in one direction, when vending machines are being tipped over, or for personnel safety when someone falls in a confined space, such as a welder working in a tank.

Types of tilt switches

Tilt switches can use a number of different techniques to join the contacts in the circuit. Some common types are:

  • Ball and cage switches, where a ball provides the conduction
  • Electrolytic tilt switches, which use the electrodes of a conductive fluid to detect angle change
  • Force balance sensors, which use a balance system to detect a change in angle

...
Read more Read less

Filter

Visar 1 - 20 av 33 produkter
Resultat per sida
Beskrivning Pris Differential Angle Mounting Orientation Electrical Output Maximum Current Maximum AC Voltage Maximum DC Voltage Contact Resistance Terminal Type Length Depth Width Minimum Operating Temperature Maximum Operating Temperature
RS-artikelnummer 622-9774
Tillv. art.nrD7E-3
VarumärkeOmron
64,07 kr
Each
Enheter
50 → 80° Horizontal Voltage 100mA - 30V 300mΩ Solder Tag 36.4mm 23.1mm 23.6mm -25°C +60°C
RS-artikelnummer 361-5194
Tillv. art.nrCW1260-0
VarumärkeAssemtech
71,56 kr
Each
Enheter
60° Horizontal - 250mA 60V - 5mΩ PCB 16.25mm - - -37°C +100°C
RS-artikelnummer 173-8828
Tillv. art.nrAHF22
VarumärkePanasonic
56,888 kr
Each (In a Tube of 50)
Enheter
25 → 60° Horizontal Voltage 19mA - 5V - PCB 11.5mm 11.9mm 9.5mm -20°C +80°C
RS-artikelnummer 235-7623
Tillv. art.nrCW1300-1
VarumärkeAssemtech
30,93 kr
Each
Enheter
15° Horizontal - 250mA 60V 60V 30Ω Wire Lead 22.1mm - - -37°C +100°C
RS-artikelnummer 699-5487
Tillv. art.nrAHF22
VarumärkePanasonic
77,21 kr
Each
Enheter
25 → 60° Horizontal Voltage 19mA - 5V - PCB 11.5mm 11.9mm 9.5mm -20°C +80°C
RS-artikelnummer 331-7525
Tillv. art.nrS1430
VarumärkeAssemtech
257,86 kr
Each
Enheter
- Any Position - 40mA - 5V - Wire Lead 50.8mm 20.3mm 32mm -10°C +70°C
RS-artikelnummer 331-7531
Tillv. art.nrCW 60A/30
VarumärkeAssemtech
289,95 kr
Each
Enheter
15° Horizontal Logic 40mA 60V 5V - Wire Lead 50.8mm 20.3mm 32mm -20°C +70°C
RS-artikelnummer 235-7639
Tillv. art.nrCW1600-3
VarumärkeAssemtech
72,73 kr
Each
Enheter
10° Horizontal - 100mA 60V 60V 100Ω PCB 8.71mm - - -40°C +125°C
RS-artikelnummer 361-5144
Tillv. art.nrMS24P/10
VarumärkeAssemtech
224,48 kr
Each
Enheter
- Any Position - 25mA - 24V - Wire Lead 35mm 19mm 25.4mm -20°C +70°C
RS-artikelnummer 209-9920
Tillv. art.nrCW1445-0
VarumärkeAssemtech
68,25 kr
Each
Enheter
- Vertical - 1A 120V - - - - - - - -
RS-artikelnummer 361-5087
Tillv. art.nrRBS040100
VarumärkeAssemtech
9,06 kr
Each
Enheter
15° Horizontal - 25mA 24V 24V - PCB 6mm 14mm 5mm -25°C +70°C
RS-artikelnummer 699-5478
Tillv. art.nrAHF21
VarumärkePanasonic
71,88 kr
Each
Enheter
25 → 60° Vertical Voltage 19mA - 5V - PCB 11.5mm 11.9mm 9.5mm -20°C +80°C
RS-artikelnummer 209-9919
Tillv. art.nrCW1300-0
VarumärkeAssemtech
25,17 kr
Each
Enheter
15° Horizontal - 0.25A 60V ac - 30Ω Wire Lead 22.2mm - - -37°C +100°C
RS-artikelnummer 361-5065
Tillv. art.nrS1267
VarumärkeAssemtech
78,06 kr
Each
Enheter
15° Horizontal - 250mA 60V - - Wire Lead 30mm 20mm 7mm -20°C +85°C
RS-artikelnummer 209-9922
Tillv. art.nrPD5000
VarumärkeAssemtech
233,54 kr
Each
Enheter
15° Horizontal - 2.5A 280V ac - - Wire Lead 60mm - - -25°C +70°C
RS-artikelnummer 289-7907
Tillv. art.nrS1234
VarumärkeAssemtech
174,36 kr
Each
Enheter
35° Any Position - 200mA 60V - 10Ω PCB 26mm - - -37°C +100°C
RS-artikelnummer 361-5093
Tillv. art.nrRBS040200
VarumärkeAssemtech
8,64 kr
Each
Enheter
15° Horizontal - 25mA 24V 24V - PCB 6mm 11mm 5mm -25°C +70°C
RS-artikelnummer 779-0876
Tillv. art.nrCW1317C-0
VarumärkeAssemtech
79,87 kr
Each
Enheter
15° Horizontal Voltage 250mA 60V - 100Ω PCB Pin 22.23mm - - -37°C +100°C
RS-artikelnummer 779-0873
Tillv. art.nrPD5005-7TC
VarumärkeAssemtech
617,77 kr
Each
Enheter
15° Horizontal Voltage 2.5A 280V - - PCB Pin 47.6mm - - -25°C +75°C
RS-artikelnummer 779-0889
Tillv. art.nrCW1300-96
VarumärkeAssemtech
282,28 kr
Each
Enheter
15° Horizontal Voltage 250mA 60V - 30Ω PCB Pin 30mm 7.62mm 20mm -37°C +100°C