Magnetic Proximity Switches

Magnetic proximity switches are a type of electromagnetic switch which controls the flow of electricity within a circuit. It is composed from at least two ferrous reeds in a small glass casing. Are magnetised and move when a magnetic field is moved towards the switch. Various contact configurations are available SPST (single pole, double throw).

Features and Benefits

• As there is no physical pressure on the switch there is no standard wear and tear.

• No voltage is needed

• All models are reliable and compact

• Glass tubes encasing the reed switches ensures that they are protected from corrosion.


...
Read more Read less

Filter

Visar 1 - 20 av 75 produkter
Resultat per sida
Beskrivning Pris Switch Shape Pole and Throw Configuration Normal State Configuration Output Type Terminal Type Maximum Current Maximum AC Voltage Maximum DC Voltage Switching Frequency Contact Resistance Total Length Length
RS-artikelnummer 530-8911
VarumärkeRS PRO
71,62 kr
Each
Enheter
Cylindrical SPST NO - Wire Lead 1.5A 180V 180V - 150mΩ 525.5mm 25.5mm
RS-artikelnummer 811-0748
VarumärkeRS PRO
74,81 kr
Each
Enheter
Rectangular - CO - Wire Lead 400mA 125V 175V - 120mΩ 328.5mm 28.5mm
RS-artikelnummer 361-4933
VarumärkeRS PRO
96,27 kr
Each
Enheter
Cylindrical - NO - Screw 500mA 200V 200V - 200mΩ 308mm 28mm
RS-artikelnummer 530-8927
VarumärkeRS PRO
81,79 kr
Each
Enheter
Cylindrical SPST NO - Wire Lead 1A 400V 400V - 150mΩ 525.5mm 25.5mm
RS-artikelnummer 361-4911
VarumärkeRS PRO
82,17 kr
Each
Enheter
Rectangular - NO - - 500mA 200V - - 300mΩ 312mm 32mm
RS-artikelnummer 339-746
VarumärkeRS PRO
195,47 kr
Each
Enheter
Rectangular - NO - - 5A 1500V 1500V - 100mΩ - 80mm
RS-artikelnummer 530-8949
VarumärkeRS PRO
188,88 kr
Each
Enheter
Flat SPST NO - Screw 500mA 180V 500V - 150mΩ 28.6mm 28.5mm
RS-artikelnummer 339-752
VarumärkeRS PRO
237,91 kr
Each
Enheter
Rectangular - - - - 2A 400V 400V - 100mΩ - 80mm
RS-artikelnummer 136-5757
VarumärkeRS PRO
152,18 kr
Each
Enheter
Rectangular SPST-NO NO/NC - Wire Lead 2.75A 140V 200V 100Hz 100mΩ 342mm 42mm
RS-artikelnummer 136-5755
VarumärkeRS PRO
143,86 kr
Each
Enheter
Rectangular SPST-NO NO/NC - Wire Lead 2.75A 140V 200V 100Hz 100mΩ 340mm 40mm
RS-artikelnummer 530-8977
VarumärkeRS PRO
36,90 kr
Each
Enheter
Flat SPST NO - - 500mA 200V 200V - 150mΩ 15.6mm 15.6mm
RS-artikelnummer 136-5758
VarumärkeRS PRO
136,93 kr
Each
Enheter
Rectangular SPST-NO NC - Wire Lead 1A 400V - - 150mΩ 1032.5mm 32.5mm
RS-artikelnummer 530-8898
VarumärkeRS PRO
190,67 kr
Each
Enheter
Rectangular SPST NO - Wire Lead 500mA 180V 200V - 150mΩ 32.4mm 500mm
RS-artikelnummer 136-5756
VarumärkeRS PRO
152,18 kr
Each
Enheter
Rectangular SPST-NO NO/NC - Wire Lead 2.75A 140V 200V 100Hz 100mΩ 342mm 42mm
RS-artikelnummer 136-5754
VarumärkeRS PRO
143,86 kr
Each
Enheter
Rectangular - NO/NC - Wire Lead 2.75A 140V 200V 100Hz 100mΩ 340mm 40mm
RS-artikelnummer 530-8961
VarumärkeRS PRO
34,76 kr
Each
Enheter
Flat SPST NO - - 1A 200V 200V - 150mΩ 19.5mm 16mm
RS-artikelnummer 136-5753
VarumärkeRS PRO
139,70 kr
Each
Enheter
Rectangular SPST-NO NO/NC - Wire Lead 250mA 140V 200V 100Hz 100mΩ 340mm 40mm
RS-artikelnummer 530-8999
VarumärkeRS PRO
44,90 kr
Each
Enheter
Flat SPST NO - - 500mA 170V 170V - 200mΩ 12.5mm 12.5mm
RS-artikelnummer 530-9009
VarumärkeRS PRO
30,82 kr
Each
Enheter
Flat SPNO NO - - 1.5A 200V 200V - 150mΩ 15.6mm 11.6mm
RS-artikelnummer 811-0736
VarumärkeRS PRO
71,24 kr
Each
Enheter
Rectangular - NO - Wire Lead 500mA 250V 150V 200Hz 150mΩ 328.5mm 28.5mm