Joysticks

Joystick switches are a type of input device, allowing users to control a range of machinery and industrial equipment. Joystick switches commonly feature a joystick or lever type handle which pivots on a base known as a control column. Joystick switches are featured in a range of electrical devices, allowing them to be moved in any direction. These types of control switches are available in a variety of designs and can feature a number of axis configurations from 1 to 8.

Where are Joystick Switches used?

Joystick switches are controllers used in a wide range of applications. For mobility devices such as electric wheelchairs, joystick switches allow user to manoeuvre around in all directions. In industrial settings, joysticks can be used to operate heavy duty machinery such as cranes. Other applications joystick switches are featured include games consoles, arcade machines, assembly lines and much more.


...
Read more Read less

Filter

Visar 1 - 20 av 217 produkter
Resultat per sida
Beskrivning Pris Number of Axes Series Switch Technology IP Rating Handle Type Contact Voltage Rating Contact Current Rating Contact Configuration Contact Material Joystick Travel Terminal Type Mechanical Life Depth Behind Panel Minimum Operating Temperature
RS-artikelnummer 825-2587
VarumärkeRS PRO
399,34 kr
Each
Enheter
2 - Spring Return IP65 Knob 250V ac 5 A@ 250 V ac - - ±12 ° Quick Connect 200000Operace 21.5mm -20°C
RS-artikelnummer 825-2583
VarumärkeRS PRO
244,27 kr
Each
Enheter
2 - Spring Return IP65 Knob 250V ac 5 A@ 250 V ac - - ±12 ° Quick Connect 200000Operace 21.5mm -20°C
RS-artikelnummer 825-2596
VarumärkeRS PRO
218,50 kr
Each
Enheter
2 - Spring Return IP65 Knob 250V ac 5 A@ 250 V ac - - ±12 ° Quick Connect 200000Operace 21.5mm -20°C
RS-artikelnummer 825-2593
VarumärkeRS PRO
841,49 kr
Each
Enheter
2 - Spring Return IP65 Knob 250V ac 5 A@ 250 V ac - - ±12 ° Quick Connect 200000Operace 21.5mm -20°C
RS-artikelnummer 825-2599
VarumärkeRS PRO
387,98 kr
Each
Enheter
2 - Spring Return IP65 Knob 250V ac 5 A@ 250 V ac - - ±12 ° Quick Connect 200000Operace 21.5mm -20°C
RS-artikelnummer 842-7163
VarumärkeRS PRO
1 084,21 kr
Each
Enheter
1 - Single Axis Potentiometric IP64 Knob - 10 (Short Time Wiper Current) mA - - 25-0-25 ° Teflon Wire (4Wire) 2000000Operace 40mm -45°C
RS-artikelnummer 173-0771
VarumärkeRS PRO
1 128,87 kr
Each (In a Box of 5)
Enheter
2 - Dual Axis Potentiometric - Knob - 10 (Short Time Wiper Current) mA - - 25-0-25 ° Teflon Wire (4Wire) 2000000Operace 40mm -40°C
RS-artikelnummer 842-7175
VarumärkeRS PRO
1 411,17 kr
Each
Enheter
2 - Dual Axis Potentiometric - Knob - 10 (Short Time Wiper Current) mA - - 25-0-25 ° Teflon Wire (4Wire) 2000000Operace 40mm -40°C
RS-artikelnummer 825-2603
VarumärkeRS PRO
1 298,90 kr
Each
Enheter
2 - Spring Return IP65 Knob 250V ac 5 A@ 250 V ac - - ±12 ° Quick Connect 200000Operace 21.5mm -20°C
RS-artikelnummer 173-0770
VarumärkeRS PRO
1 003,504 kr
Each (In a Box of 5)
Enheter
1 - Single Axis Potentiometric - Knob - 10 (Short Time Wiper Current) mA - - 25-0-25 ° Teflon Wire (4Wire) 2000000Operace 40mm -45°C
RS-artikelnummer 842-7172
VarumärkeRS PRO
1 304,53 kr
Each
Enheter
2 - Dual Axis Potentiometric - Knob - 10 (Short Time Wiper Current) mA - - 25-0-25 ° Teflon Wire (4Wire) 2000000Operace 40mm -40°C
RS-artikelnummer 173-0774
VarumärkeRS PRO
1 213,606 kr
Each (In a Box of 5)
Enheter
2 - Dual Axis Potentiometric - Knob - 10 (Short Time Wiper Current) mA - - 25-0-25 ° Teflon Wire (4Wire) 2000000Operace 40mm -40°C
RS-artikelnummer 609-9876
Tillv. art.nrXD4PA24
VarumärkeSchneider Electric
964,68 kr
Each
Enheter
4 Harmony XD4 Spring Return IP66 Lever 600V 220 mA @ 600 V ac NO Silver Nickel - Screw 1000000Cycles 47mm -25°C
RS-artikelnummer 440-7922
Tillv. art.nr7SA10SBL2588
VarumärkeAPEM
1 093,68 kr
Each
Enheter
2 - Dual Axis Potentiometric, Momentary IP65 Knob - 10 mA - Tinned Copper 2 Way Gate at 36 ° Flying Lead 10000000Operace 38.5mm -20°C
RS-artikelnummer 506-3551
Tillv. art.nr1D1-5F-15-87
VarumärkeAPEM
330,45 kr
Each
Enheter
4 - Momentary - Conical 250V ac 6 A@ 250 V ac - - ±12 ° Solder 5000000Operace - -20°C
RS-artikelnummer 506-3573
Tillv. art.nr9SA10SC-22-46
VarumärkeAPEM
1 065,31 kr
Each
Enheter
2 - Passive IP65 - - - - - ±18 ° - - - -20°C
RS-artikelnummer 251-2511
Tillv. art.nrXD2PA24
VarumärkeSchneider Electric
2 219,72 kr
Each
Enheter
4 Harmony XD2 Slow Break IP65 Lever 240V ac 3 A @ 240 V ac SPST-NO - 40 mm Screw 1000000Cycles 67mm -25°C
RS-artikelnummer 277-8660
Tillv. art.nr033463
VarumärkeEuchner
586,10 kr
Each
Enheter
2 - Stay Put IP65 Lever 230 V ac, 24 V dc 2 A @ 24 V dc, 4 A @ 230 V ac NO/NC Silver Alloy - Tab 1 x 10⁶Cycles 50mm -25°C
RS-artikelnummer 609-9860
Tillv. art.nrXD4PA22
VarumärkeSchneider Electric
778,48 kr
Each
Enheter
2 Harmony XD4 Spring Return IP66 Lever 600V 220 mA NO Silver Nickel - Screw 1000000Cycles 43mm -25°C
RS-artikelnummer 123-5681
Tillv. art.nrPC3566
VarumärkeAPEM
2 976,08 kr
Each
Enheter
2 Axis - Spring Return IP67, IP69K Stick - 100 mA - - ±25 ° Wire Lead 1000000Cycles - -40°C