Joystick Switches

A joystick is an input device consisting of a stick/lever tat pivots on a base also known as a control column. They are often used to control video games but are also used in industry to control the movement of machinery such as cranes and trucks. Joysticks are also used on wheelchairs enabling users to get around more easily. Joysticks are designed for precision finger operated applications that require movement forwards, backwards and sideways.

...
Read more Read less

Filter

Visar 1 - 10 av 10 produkter
Resultat per sida
Beskrivning Pris Number of Axes Series Switch Technology IP Rating Handle Type Contact Voltage Rating Contact Current Rating Contact Configuration Contact Material Joystick Travel Terminal Type Mechanical Life Depth Behind Panel Minimum Operating Temperature
RS-artikelnummer 813-3274
Tillv. art.nrJHT-2131AA1N
VarumärkeOtto
2 085,99 kr
Each
Enheter
- - Hall Effect IP68S Round 5.5V dc 12 (Single) mA, 20 (Dual) mA - - 18 → 22 ° Wire Lead 5 x 10⁶Cycles 0.75mm -40°C
RS-artikelnummer 813-3278
Tillv. art.nrJHT-1231AA11
VarumärkeOtto
1 372,66 kr
Each
Enheter
- - Hall Effect IP68S Round 5.5V dc 12 (Single) mA, 20 (Dual) mA - - 18 → 22 ° Wire Lead 5000000Cycles 0.75mm -40°C
RS-artikelnummer 813-3284
Tillv. art.nrJHT-E231GG1N
VarumärkeOtto
2 456,36 kr
Each
Enheter
- - Hall Effect IP68S Round 5.5V dc 10 mA - - 64 ° Wire Lead 1 x 10⁶Cycles 0.75mm -40°C
RS-artikelnummer 876-6133
Tillv. art.nrHTL4-512131AA12
VarumärkeOtto
1 288,36 kr
Each
Enheter
4 - - IP68S External Bat Handle Boot - 1 mA - - 25 ° Wire Lead 1000000Operations 11.28mm -40°C
RS-artikelnummer 813-3293
Tillv. art.nrJHT-5231AA1N
VarumärkeOtto
3 067,57 kr
Each
Enheter
- - Hall Effect IP68S Round 5.5V dc 10 mA - - 64 ° Wire Lead 1 x 10⁶Cycles 0.75mm -40°C
RS-artikelnummer 813-3287
Tillv. art.nrJHT-1131CC1N
VarumärkeOtto
2 473,74 kr
Each
Enheter
- - Hall Effect IP68S Round 5.5V dc 12 (Single) mA, 20 (Dual) mA - - 18 → 22 ° Wire Lead 5000000Cycles 0.75mm -40°C
RS-artikelnummer 876-6149
Tillv. art.nrHTL4-512131GG22
VarumärkeOtto
1 824,39 kr
Each
Enheter
4 - - IP68S External Bat Handle Boot - 1 mA - - 25 ° Solder 1000000Operations 11.28mm -40°C
RS-artikelnummer 876-6137
Tillv. art.nrHTL4-512131AA22
VarumärkeOtto
1 288,36 kr
Each
Enheter
4 - - IP68S External Bat Handle Boot - 1 mA - - 25 ° Solder 1000000Operations 11.28mm -40°C
RS-artikelnummer 876-6146
Tillv. art.nrHTL4-512131GG12
VarumärkeOtto
1 824,39 kr
Each
Enheter
4 - - IP68S External Bat Handle Boot - 1 mA - - 25 ° Wire Lead 1000000Operations 11.28mm -40°C
RS-artikelnummer 813-3280
Tillv. art.nrJHT-2131GG1N
VarumärkeOtto
1 589,58 kr
Each
Enheter
- - Hall Effect IP68S Round 5.5V dc 12 (Single) mA, 20 (Dual) mA - - 18 → 22 ° Wire Lead 5 x 10⁶Cycles 0.75mm -40°C