Hinge Switches

Hinge switches are a type of safety interlock switch fitted at the hinge point of a piece of equipment, such as a door. They work according to the normal function of the hinge, but they are linked up to the power supply and will break the circuit if the door is opened at an inappropriate time. Hinge switches are used to replace traditional door contacts, because they improve safety while still maintaining the same level of operation.

What are hinge switches used for?

Hinge switches are used to prevent tampering with equipment and to protect personnel. They monitor people entering hazardous areas. When somebody attempts to open a protected door, the hinge switch will disconnect the power to the equipment inside, so that nobody gets hurt and the machinery cannot be damaged.

Types of hinge switches

Different hinge switches are designed for use with different pieces of equipment, so they may differ in size and capacity. The trigger angle range can differ substantially, as well as the maximum current and voltage they can be used with. Some hinge switches can be load-bearing, while others are not.


...
Read more Read less

Filter

Visar 1 - 10 av 10 produkter
Resultat per sida
Beskrivning Pris Range Series Lock Style Normal State Configuration Maximum Current Maximum AC Voltage Maximum DC Voltage Number of Cable Entries Size of Cable Entries Conduit Entry Shaft Length Trigger Angle Range Minimum Operating Temperature Maximum Operating Temperature
Nytt
RS-artikelnummer 213-1230
Tillv. art.nr3SE2283-6GA53
VarumärkeSiemens
2 569,44 kr
Each
Enheter
SIRIUS 3SE Hinge Operated 3NC 4.2 A - - - M20 - - - - -
RS-artikelnummer 764-4171
Tillv. art.nr3SE5212-0LU22
VarumärkeSiemens
630,24 kr
Each
Enheter
SIRIUS 3SE5 Hinge NO/2NC 3 A dc, 6 A ac 230V 230V 1 M20 x 1.5 M20 - 10° -25°C +85°C
RS-artikelnummer 691-8190
Tillv. art.nr3SE5112-0LU22
VarumärkeSiemens
745,41 kr
Each
Enheter
SIRIUS 3SE5 Hinge 2NO/NC 6 A 400V 230V 1 M20 x 1.5 M20 50mm - -25°C +85°C
RS-artikelnummer 227-961
Tillv. art.nr3SE5232-0HU22
VarumärkeSiemens
488,41 kr
Each
Enheter
SIRIUS 3SE5 Hinge NO/NC 1 (dc) A, 4.2 (ac) A 240V 24V 2 M20 x 1.5 M20 52.8mm - -25°C +65°C
RS-artikelnummer 691-8196
Tillv. art.nr3SE5112-0LU21
VarumärkeSiemens
644,11 kr
Each
Enheter
SIRIUS 3SE5 Hinge NO/2NC 6 A 400V 230V 1 M20 x 1.5 M20 19.3mm - -25°C +85°C
RS-artikelnummer 691-8200
Tillv. art.nr3SE5232-0LU21
VarumärkeSiemens
509,74 kr
Each
Enheter
SIRIUS 3SE5 Hinge NO/2NC - - - - M20 x 1.5 M20 19.8mm - - -
RS-artikelnummer 528-0740
Tillv. art.nr3SE2283-0GA43
VarumärkeSiemens
2 367,41 kr
Each
Enheter
SIRIUS 3SE2 - NO/2NC - - - - M20 x 1.5 M20 - - -30°C +85°C
RS-artikelnummer 764-4165
Tillv. art.nr3SE5232-0HU21
VarumärkeSiemens
501,21 kr
Each
Enheter
SIRIUS 3SE5 Hinge NO/NC 3 A dc, 6 A ac 400V 400V 1 M20 x 1.5 M20 - 10° -25°C +85°C
RS-artikelnummer 764-4177
Tillv. art.nr3SE5212-0LU21
VarumärkeSiemens
630,24 kr
Each
Enheter
SIRIUS 3SE5 Hinge NO/2NC 3 A dc, 6 A ac 230V 230V 1 M20 x 1.5 M20 - 10° -25°C +85°C
RS-artikelnummer 528-0762
Tillv. art.nr3SE2283-6GA43
VarumärkeSiemens
2 367,41 kr
Each
Enheter
SIRIUS 3SE2 - 3NC - - - 2 M20 x 1.5 M20 - - -30°C +85°C