Hall Effect Switches

Filter

Visar 1 - 20 av 21 produkter
Resultat per sida
Beskrivning Pris Minimum Supply Voltage Maximum Supply Voltage Supply Current Maximum Current Output Switch Life Actuator Type Terminal Type Output Type Switching Action IP Rating Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Supply Voltage Range
RS-artikelnummer 765-1194
Tillv. art.nrIHSH36F2
VarumärkeApem
262,56 kr
Each
Enheter
- - 5mA 50mA 5000000Cycles Plunger Pre-wired - Momentary IP67 -40°C +85°C -40 → +85°C 3.5 → 14.5 V
RS-artikelnummer 737-3765
Tillv. art.nrHTWF-1A12B22
VarumärkeOtto
923,25 kr
Each
Enheter
4.5V dc 5.5V dc 10mA - 250000Cycles Thumbwheel Through Hole Linear - IP68S -40°C +85°C -40 → +85°C 4.5 → 5.5 V dc
RS-artikelnummer 765-1197
Tillv. art.nrIHSH36F6
VarumärkeAPEM
218,80 kr
Each
Enheter
- - 5mA 50mA 5000000Cycles Plunger Pre-wired - Momentary IP67 -40°C +85°C -40 → +85°C 3.5 → 14.5 V
RS-artikelnummer 823-2393
Tillv. art.nrSM-P1-F
VarumärkeSuregrip
1 016,11 kr
Each
Enheter
- - - - - Slide Pre-wired Proportional On-Off-On IP66 - - - Maximum of 5 V dc
RS-artikelnummer 122-8509
Tillv. art.nrSM2-P1-3MA
VarumärkeSuregrip
1 480,62 kr
Each
Enheter
4.9V dc 5.1V dc 12mA - >4000000Cycles Lever Solder Tab - On-Off-On IP66, IP67 -40°C +70°C -40 → +70°C 4.9 → 5.1 V dc
RS-artikelnummer 737-3774
Tillv. art.nrHTWM-1B12A22
VarumärkeOtto
1 225,60 kr
Each
Enheter
4.5V dc 5.5V dc 10mA - 3000000Cycles Thumbwheel Through Hole Linear - IP68S -40°C +85°C -40 → +85°C 4.5 → 5.5 V dc
RS-artikelnummer 737-3762
Tillv. art.nrHTWM-1A12A22
VarumärkeOtto
954,70 kr
Each
Enheter
4.5V dc 5.5V dc 10mA - 3000000Cycles Thumbwheel Through Hole Linear - IP68S -40°C +85°C -40 → +85°C 4.5 → 5.5 V dc
RS-artikelnummer 823-2390
Tillv. art.nrSM-P1
VarumärkeSuregrip
923,74 kr
Each
Enheter
- - - - - Slide Pre-wired Proportional Spring Return IP66 - - - Maximum of 5 V dc
RS-artikelnummer 765-1201
Tillv. art.nrIHSR36F2101
VarumärkeApem
240,63 kr
Each
Enheter
- - 5mA 50mA 5000000Cycles Plunger Pre-wired - Momentary IP67 -40°C +85°C -40 → +85°C 3.5 → 14.5 V
RS-artikelnummer 765-1185
Tillv. art.nrIHSR36F6
VarumärkeApem
147,77 kr
Each
Enheter
- - 5mA 50mA 5000000Cycles Plunger Pre-wired - Momentary IP67 -40°C +85°C -40 → +85°C 3.5 → 14.5 V
RS-artikelnummer 823-2397
Tillv. art.nrSM-P1-MA
VarumärkeSuregrip
1 016,11 kr
Each
Enheter
5V dc - - - - Slide Pre-wired Proportional Latching IP66 - - - 5 → 30 V dc
RS-artikelnummer 122-8507
Tillv. art.nrSM2-P1-3MO
VarumärkeSuregrip
1 480,62 kr
Each
Enheter
4.9V dc 5.1V dc 12mA - >4000000Cycles Lever Solder Tab - Spring Return IP66, IP67 -40°C +70°C -40 → +70°C 4.9 → 5.1 V dc
RS-artikelnummer 737-3778
Tillv. art.nrHTWM-1H11B22
VarumärkeOtto
1 222,02 kr
Each
Enheter
4.5V dc 5.5V dc 10mA - 3000000Cycles Thumbwheel Through Hole Linear - IP68S -40°C +85°C -40 → +85°C 4.5 → 5.5 V dc
RS-artikelnummer 737-3768
Tillv. art.nrHTWF-1H11A22A
VarumärkeOtto
1 237,41 kr
Each
Enheter
4.5V dc 5.5V dc 10mA - 250000Cycles Thumbwheel Through Hole Linear - IP68S -40°C +85°C -40 → +85°C 4.5 → 5.5 V dc
RS-artikelnummer 765-1181
Tillv. art.nrIHSR36F2
VarumärkeApem
293,11 kr
Each
Enheter
- - 5mA 50mA 5000000Cycles Plunger Pre-wired - Momentary IP67 -40°C +85°C -40 → +85°C 3.5 → 14.5 V
RS-artikelnummer 294-252
Tillv. art.nrHPL-3322212
VarumärkeOtto
593,50 kr
Each
Enheter
- - - - 1000000Operations Button Through Hole - - - -40°C +85°C -40 → +85°C -
RS-artikelnummer 765-1175
Tillv. art.nrIHLR015XF6
VarumärkeApem
273,82 kr
Each
Enheter
- - 9mA 1.25mA 10000000Cycles Plunger Pre-wired Linear - IP67 -40°C +85°C -40 → +85°C 4.5 → 5.5 V
RS-artikelnummer 765-1172
Tillv. art.nrIHLR015XF2
VarumärkeApem
366,61 kr
Each
Enheter
- - 9mA 1.25mA 10000000Cycles Plunger Pre-wired Linear - IP67 -40°C +85°C -40 → +85°C 4.5 → 5.5 V
RS-artikelnummer 122-8508
Tillv. art.nrSM2-P1-F
VarumärkeSuregrip
625,69 kr
Each
Enheter
4.9V dc 5.1V dc 12mA - >4000000Cycles Lever Solder Tab - Latching IP66, IP67 -40°C +70°C -40 → +70°C 4.9 → 5.1 V dc
RS-artikelnummer 737-3752
Tillv. art.nrHTW-2B12A22A
VarumärkeOtto
783,46 kr
Each
Enheter
4.5V dc 5.5V dc 10mA - 3000000Cycles Thumbwheel Through Hole Linear Spring Return IP68S -40°C +85°C -40 → +85°C 4.5 → 5.5 V dc
Relaterte Produkter
Momentary pushbutton switches, utilising Hall Effect sensor technology, ...
Description:
Momentary pushbutton switches, utilising Hall Effect sensor technology, for long life contactless switching and designed to withstand harsh environments. Ideally suited to applications requiring repeated 'jogging', or where continuous positioning of the load is critical. Typical applications include material ...
The CH Products HFX Series 1 joystick is ...
Description:
The CH Products HFX Series 1 joystick is a contactless, multi-axis controller providing long life fingertip positioning control. A compact, low profile joystick utilizing non-contact Hall effect technology, the HFX Series 1 joystick is designed for low operating force, clean ...
The IP Desktop joystick has 3 axis movement ...
Description:
The IP Desktop joystick has 3 axis movement for X, Y and Z positioning control. The X and Y-axis control pan and tilt while the Z-axis controls zoom. All three axes are sprung to centre and give a smooth, durable ...
The JHT Miniature Joystick series from OTTO are ...
Description:
The JHT Miniature Joystick series from OTTO are ideal in applications with limited space and where precision control is required. The robust construction coupled with the fitted half or full boot has been tested to five million cycles with no ...