Foot Switches

Foot switches are a rugged electrical switch that is operated by foot pressure to change contacts within an electrical circuit. Often used on large machinery where hand operated switches are a safety concern.

Operating Mechanism

Foot switches are available in two common operating types:
•Maintained / Latching – This type of foot switch is activated when pressure is applied and remains in the contact position until the switch is pressed again.


•Momentary – This type of foot switch requires the pedal to be compressed continually while in operation, once pressure is removed the contacts reset to the original state.

...
Read more Read less

Filter

Visar 1 - 2 av 2 produkter
Resultat per sida
Beskrivning Pris Contact Configuration Series Switch Operation Case Material Contact Voltage Rating AC Contact Voltage Rating DC Contact Current Rating Switch Environment IP Rating Contact Material Colour Dimensions Guard Cover Hazardous Area Certification
Nytt
RS-artikelnummer 213-2451
Tillv. art.nr3SE2932-0AA20
VarumärkeSiemens
3 306,97 kr
Each
Enheter
1NO/1NC 3SE2 Momentary Metal - - 16 A - IP65 - - - - -
Nytt
RS-artikelnummer 211-4935
Tillv. art.nr3SE3902-4CB20
VarumärkeSiemens
898,12 kr
Each
Enheter
- 3SE2 Momentary Plastic - - 5 A - IP65 - - - - -