DIP & SIP Switches

DIP and SIP switches are small manual electronic switches that are designed to be packaged with other circuits. DIP (dual in-line package) SIP (single in-line) switches allow you to control the flow of electricity around a printed circuit board. For a more detailed view and to learn more about the different types of switches available, check out our complete guide to DIP switches.

RS offer an extensive range of high-quality devices from industry-leading brands including APEM, Omron, TE Connectivity, and C&K.

Where are DIP and SIP switches typically used?

As these switches are simple to operate and are very cost-effective they are typically used to select and change between hardware and devices. The switches are much cheaper than programmable chips or software control panels. Some of the most common applications are:

  • PC expansion cards, video cards, hard drives, and modems
  • Arcade machines
  • Automatic garage doors
  • Transmitters and receivers and other radio frequency systems

Features and Benefits

  • Gold contacts on some models for high reliability
  • Good replacement for jumpers
  • Units vary from 1 through to 32 poles.
  • Longer poles in some models save loading time in production.
  • Can be modified by cutting the poles to the required level
  • Good service temperature ranges for all environment
  • Resist shock and vibrations in some models
  • Inexpensive
  • Can check settings without powering them on

...
Read more Read less

Filter

Visar 1 - 20 av 934 produkter
Resultat per sida
Beskrivning Pris Contact Configuration Contact Current Rating Contact Material Number of Positions Mounting Type Actuator Type Package Style Mechanical Life Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range IP Rating Voltage Rating
RS-artikelnummer 115-6283
Tillv. art.nr09.03201.02
VarumärkeEOZ
24,164 kr
Each (In a Pack of 5)
Enheter
SPST 500 mA@ 24 V Gold over Nickel Plated 2 Through Hole Slide SIP 10000Operations +85°C -40°C -40 → +85°C - -
RS-artikelnummer 337-560
Tillv. art.nrED57657
VarumärkeERG
194,40 kr
Each
Enheter
SPST 1 A@ 100 V Nickel and gold plated 8 Through Hole Directing Switch DIP 20000Operations +100°C -55°C - - -
RS-artikelnummer 707-2939
Tillv. art.nrA6KSV104RF
VarumärkeOmron
101,09 kr
Each
Enheter
- 25 mA@ 24 V dc Gold Plated 10 Surface Mount Rotary Flush DIP 20000Operations +80°C -30°C -30 → +80°C - 24V dc
RS-artikelnummer 793-1554
Tillv. art.nrBPA08SB
VarumärkeC & K
21,01 kr
Each
Enheter
SPST 25 mA@ 24 V dc Gold over Nickel Plated Copper Beryllium 8 Surface Mount Side DIP 1000Cycles +85°C -20°C -20 → +85°C - -
RS-artikelnummer 877-2205
Tillv. art.nrIKH0203000
VarumärkeAPEM
19,154 kr
Each (In a Tube of 125)
Enheter
SPST 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc Phosphor Bronze 2 Surface Mount Recessed Actuator Slide DIP - +70°C -20°C -20 → +70°C - 24 V dc, 50V dc
RS-artikelnummer 877-2201
Tillv. art.nrIKH0203000
VarumärkeAPEM
26,788 kr
Each (In a Bag of 5)
Enheter
SPST 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc Phosphor Bronze 2 Surface Mount Recessed Actuator Slide DIP - +70°C -20°C -20 → +70°C - 24 V dc, 50V dc
RS-artikelnummer 877-2223
Tillv. art.nrIKH0803000
VarumärkeAPEM
29,326 kr
Each (In a Bag of 5)
Enheter
SPST 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc Phosphor Bronze 8 Surface Mount Recessed Actuator Slide DIP - +70°C -20°C -20 → +70°C - 24 V dc, 50V dc
RS-artikelnummer 877-2227
Tillv. art.nrIKH0803000
VarumärkeAPEM
26,66 kr
Each (In a Tube of 40)
Enheter
SPST 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc Phosphor Bronze 8 Surface Mount Recessed Actuator Slide DIP - +70°C -20°C -20 → +70°C - 24 V dc, 50V dc
RS-artikelnummer 682-1052
Tillv. art.nrA6T-3101
VarumärkeOmron
21,242 kr
Each (In a Pack of 5)
Enheter
3P 25 mA@ 24 V dc Gold Plated 3 Through Hole Slide DIP 1000Operations +70°C -20°C -20 → +70°C - -
RS-artikelnummer 702-3375
Tillv. art.nrSMR5016
VarumärkeKNITTER-SWITCH
45,64 kr
Each
Enheter
- 30 mA@ 15 V dc Gold Plated Phosphor Bronze 16 Surface Mount Rotary Flush DIP 20000Operations +75°C -25°C -25 → +75°C - 15V dc
RS-artikelnummer 682-1064
Tillv. art.nrA6T-3104
VarumärkeOmron
21,114 kr
Each (In a Pack of 5)
Enheter
3P 25 mA@ 24 V dc Gold Plated 3 Through Hole Slide DIP 1000Operations +70°C -20°C -20 → +70°C - -
RS-artikelnummer 337-548
Tillv. art.nrED57655
VarumärkeERG
100,45 kr
Each
Enheter
SPST 1 A@ 100 V Nickel and gold plated 4 Through Hole Directing Switch DIP 20000Operations +100°C -55°C - - -
RS-artikelnummer 639-3049
Tillv. art.nrADE0804
VarumärkeTE Connectivity
19,30 kr
Each
Enheter
8P 100 mA@ 24 V dc Gold over Nickel Plated Copper Alloy 8 Through Hole Slide DIP - +85°C -30°C -30 → +85°C - -
RS-artikelnummer 877-2126
Tillv. art.nrNDS-04-V
VarumärkeAPEM
11,792 kr
Each (In a Tube of 40)
Enheter
SPST 25 mA Phosphor Bronze 4 Through Hole Raised DIP - +85°C -40°C -40 → +85°C - 24V dc
RS-artikelnummer 122-2958
Tillv. art.nrNDSR-02-V
VarumärkeAPEM
10,507 kr
Each (In a Tube of 72)
Enheter
DPST 25 mA Phosphor Bronze 2 Through Hole Recessed DIP - +85°C -40°C -40 → +85°C - 24V dc
RS-artikelnummer 877-2148
Tillv. art.nrNDS-08-V
VarumärkeAPEM
15,676 kr
Each (In a Tube of 21)
Enheter
SPST 25 mA Phosphor Bronze 8 Through Hole Raised DIP - +85°C -40°C -40 → +85°C - 24V dc
RS-artikelnummer 702-3369
Tillv. art.nrDRS4010
VarumärkeKNITTER-SWITCH
57,27 kr
Each
Enheter
- 30 mA@ 15 V dc Gold Plated 10 Through Hole Rotary Shaft DIP 20000Operations +85°C -40°C -40 → +85°C - 15V dc
RS-artikelnummer 122-2957
Tillv. art.nrNDSR-02-V
VarumärkeAPEM
12,284 kr
Each (In a Bag of 5)
Enheter
DPST 25 mA Phosphor Bronze 2 Through Hole Recessed DIP - +85°C -40°C -40 → +85°C - 24V dc
RS-artikelnummer 877-2122
Tillv. art.nrNDS-04-V
VarumärkeAPEM
14,098 kr
Each (In a Bag of 5)
Enheter
SPST 25 mA Phosphor Bronze 4 Through Hole Raised DIP - +85°C -40°C -40 → +85°C - 24V dc
RS-artikelnummer 251-9146
Tillv. art.nrIKN0203000
VarumärkeAPEM
27,73 kr
Each
Enheter
SPST 100 mA@ 24 V dc Gold Plated Beryllium Copper 2 Through Hole Slide DIP - +100°C -40°C -40 → +100°C - 24V dc