Detector Switches

Filter

Visar 1 - 20 av 128 produkter
Resultat per sida
Beskrivning Pris Contact Configuration Mounting Type Actuator Type Contact Current Rating Number of Positions Package Style Mechanical Life Contact Material Minimum Operating Temperature Maximum Operating Temperature IP Rating
RS-artikelnummer 123-8982
Tillv. art.nrSPPB6A0100
VarumärkeAlps Electric
14,31 kr
Each (In a Pack of 5)
Enheter
SPST PCB Lever 100 mA - - - - -40°C +85°C -
RS-artikelnummer 123-9016
Tillv. art.nrSPVS420100
VarumärkeAlps Electric
8,99 kr
Each (In a Pack of 5)
Enheter
SPST-NC PCB Lever 1 mA - - - - -40°C +85°C -
RS-artikelnummer 123-9005
Tillv. art.nrSPVQ4H1300
VarumärkeAlps Electric
43,88 kr
Each (In a Pack of 5)
Enheter
SPST PCB Lever 100 mA - - - - -40°C +85°C IP67
RS-artikelnummer 758-2124
Tillv. art.nrSPVQ130200
VarumärkeAlps Electric
21,93 kr
Each (In a Box of 2)
Enheter
SPDT PCB, Through Hole Lever 100 mA @ 12 V dc - - - - -40°C +85°C IP67
RS-artikelnummer 682-2326
Tillv. art.nrD3C-2210
VarumärkeOmron
13,356 kr
Each (In a Pack of 5)
Enheter
SPDT Through Hole Lever 100 mA @ 30 V dc - - - Silver Plated -20 (with no icing)°C +80°C -
RS-artikelnummer 758-2120
Tillv. art.nrSPVQ140100
VarumärkeAlps Electric
19,945 kr
Each (In a Box of 2)
Enheter
SPDT PCB, Through Hole Plunger 100 mA @ 12 V dc - - - - -40°C +85°C IP67
RS-artikelnummer 745-5435
Tillv. art.nr1571262-1
VarumärkeTE Connectivity
6,60 kr
Each
Enheter
SPST-NO Surface Mount Push Button 50 mA @ 12 V dc - - 50000Cycles Silver over Nickel -20°C +85°C -
RS-artikelnummer 123-9009
Tillv. art.nrSPVQ830301
VarumärkeAlps Electric
24,332 kr
Each (In a Pack of 5)
Enheter
SPST-NO PCB Push Button 100 mA - - - - -40°C +85°C IP67
RS-artikelnummer 123-9002
Tillv. art.nrSPVQ111700
VarumärkeAlps Electric
43,046 kr
Each (In a Pack of 5)
Enheter
SPDT PCB Lever 100 mA - - - - -40°C +85°C IP67
RS-artikelnummer 164-7866
Tillv. art.nr1571262-1
VarumärkeTE Connectivity
23 341,50 kr
1 Box of 2500
Låda(or)
SPST-NO Surface Mount Push Button 50 mA @ 12 V dc - - 50000Cycles Silver over Nickel -20°C +85°C -
RS-artikelnummer 123-8991
Tillv. art.nrSPPW811203
VarumärkeAlps Electric
17,406 kr
Each (In a Pack of 5)
Enheter
SPST PCB Push Button 100 mA - - - - -10°C +60°C -
Nytt
RS-artikelnummer 179-6391
Tillv. art.nrCL-DB-1CB-A2
VarumärkeCopal Electronics
42,152 kr
Each (In a Bag of 50)
Enheter
Single Pole Single Throw (SPST) Surface Mount Side 1 mA - - - Copper Alloy -40°C +85°C -
RS-artikelnummer 756-1473
Tillv. art.nrESE18L11D
VarumärkePanasonic
5,716 kr
Each (In a Pack of 5)
Enheter
SPST-NO Surface Mount Lever 10 mA @ 5 V dc - - - - -10°C +60°C -
RS-artikelnummer 756-1509
Tillv. art.nrESE22MH22
VarumärkePanasonic
3,87 kr
Each (In a Pack of 10)
Enheter
SPST-NO Surface Mount Lever 10 mA @ 5 V dc - - - - -10°C +70°C -
RS-artikelnummer 682-2320
Tillv. art.nrD3C-2220
VarumärkeOmron
13,238 kr
Each (In a Pack of 5)
Enheter
SPDT Through Hole Lever 100 mA @ 30 V dc - - - Silver Plated -20 (with no icing)°C +80°C -
Nytt
RS-artikelnummer 179-6392
Tillv. art.nrCL-DA-1CB4-A2
VarumärkeCopal Electronics
44,632 kr
Each (In a Bag of 50)
Enheter
Single Pole Single Throw (SPST) Surface Mount Side 100 mA - - - Copper Alloy -40°C +85°C -
RS-artikelnummer 123-8985
Tillv. art.nrSPPB530601
VarumärkeAlps Electric
26,97 kr
Each (In a Pack of 5)
Enheter
SPST PCB Push Button 100 mA - - - - -40°C +85°C -
RS-artikelnummer 123-9000
Tillv. art.nrSPVN110107
VarumärkeAlps Electric
9,288 kr
Each (In a Pack of 5)
Enheter
SPST PCB Lever 1 mA - - - - -40°C +85°C -
RS-artikelnummer 758-2133
Tillv. art.nrSPVQ130300
VarumärkeAlps Electric
21,93 kr
Each (In a Box of 2)
Enheter
SPDT PCB, Through Hole Lever 100 mA @ 12 V dc - - - - -40°C +85°C IP67
RS-artikelnummer 153-4120
Tillv. art.nrHDT0104
VarumärkeC & K
8,734 kr
Each (On a Reel of 2100)
Enheter
SPST-NO Surface Mount Angled Toggle 1 mA @ 5 V dc - Micro Mini 100000Cycles Phosphor Bronze -40°C +85°C -
Relaterte Produkter
Alps SPV series of compact one-way operation detector ...
Description:
Alps SPV series of compact one-way operation detector switches designed for use within compact digital devices. The SPV series are one of the smallest detector switches within the industry. The series comes in both standard & low profile mounting options ...
Alps SPVQ series of waterproof compact one-way operation ...
Description:
Alps SPVQ series of waterproof compact one-way operation detector switches designed for use within compact digital devices. The SPVQ series are one of the smallest detector switches within the industry. The series comes in both standard & low profile mounting ...
Alps SPVS series of low profile compact one-way ...
Description:
Alps SPVS series of low profile compact one-way operation detector switches designed for use within compact digital devices. The SPVS series are one of the smallest detector switches within the industry. The series comes in both standard & low profile ...
Alps SSCM series of low profile detector switches ...
Description:
Alps SSCM series of low profile detector switches with bi-directional actuator. The SSCM series is offered both with or without location lug. The detector switch can be easily PCB mounted. Features and BenefitsLow profile 1.5 mm body.Bi-directional actuator.50,000 cycle mean ...