48412 Produkter som visas för Switches
- RS-artikelnummer 204-8088
- Tillv. art.nr MC19MCRGR
- Brand Bulgin
- Features Illuminated
- Switch Operation Momentary
- Switch Type Capacitive
- Switch Function NC
- RS-artikelnummer 239-965
- Tillv. art.nr 186125 C22-WRK3-K20-P5
- Brand Eaton
- Cam Switch Type Changeover Cam Switch
- Pole and Throw Configuration 4P
- Series Moeller Series
- Maximum Current 4A
- RS-artikelnummer 279-368
- Tillv. art.nr 606710/29-13-46-100-8/000
- Brand Jumo
- Minimum Temperature 100°C
- Maximum Temperature 300°C
- Thermostat Type Capillary
- Mounting Type Screw Mount
- RS-artikelnummer 340-268
- Tillv. art.nr 506335
- Brand Pilz
- Supply Voltage 24V dc
- Safety Contacts 2NO
- Housing Material Polybutylene Terephthalate (PBT)
- Connection Type M8
- RS-artikelnummer 233-8447
- Tillv. art.nr ASQM17B30-A
- Brand Panasonic
- Actuator Type Pin Plunger
- Contact Current Rating 50mA at 16V DC
- Contact Configuration SPST
- IP Rating IP67
- RS-artikelnummer 253-451
- Tillv. art.nr 218320 M22-XDL-W-D6
- Brand Eaton
- Accessory Type Button Lens
- For Use With M22 Pushbuttons
- Label Text Ein
- RS-artikelnummer 122-2986
- Tillv. art.nr IKP0200101
- Brand APEM
- Contact Configuration DPST
- Number of Positions 2
- Contact Current Rating 25 mA
- Mounting Type Through Hole
- RS-artikelnummer 336-118
- Tillv. art.nr BNS 36-11/01ZG-L
- Brand Schmersal
- Supply Voltage 24V dc
- Safety Contacts NO/2NC
- Housing Material Glass Fibre Reinforced Thermoplastic
- Connection Type 1m Cable
- RS-artikelnummer 255-866
- Tillv. art.nr 218392 M22-XL-W-X9
- Brand Eaton
- Series M22
- Pilot Light Colour White
- Pilot Light Shape Round
- RS-artikelnummer 278-987
- Tillv. art.nr 603021/02-1-043-30-0-00-20-13-20-100-8-6 000
- Brand Jumo
- Minimum Temperature 20°C
- Maximum Temperature 150°C
- Thermostat Type Capillary
- Mounting Type Surface Mount
- RS-artikelnummer 432-896
- Tillv. art.nr MTN4123-6035
- Brand Schneider Electric
- Light Switch Type Interface Unit
- Colour White
- Material Thermoplastic
- Number of Gangs 2
- RS-artikelnummer 243-4356
- Tillv. art.nr 3LD5610-0TK13
- Brand Siemens
- Number of Poles 3
- Maximum Current 125A
- Fuse Current Rating 125A
- Mechanical Fuse Size Class J
- RS-artikelnummer 244-962
- Tillv. art.nr ZBYM2101
- Brand Schneider Electric
- Accessory Type Legend Plate
- For Use With Buttons
- RS-artikelnummer 205-6123
- Tillv. art.nr ZM160C20E01
- Brand Honeywell
- Actuator Type Standard Simulated Roller Lever
- Terminal Type PCB Straight
- Contact Current Rating 6 A
- Contact Configuration SP-CO
- RS-artikelnummer 288-4703
- Tillv. art.nr L21KG30
- Brand BACO
- Features Illuminated
- Series L21KG
- Cutout Diameter 22mm
- IP Rating IP66
- RS-artikelnummer 185-3587
- Tillv. art.nr ZB5FH063
- Brand Schneider Electric
- Series ZB5
- Cutout Diameter 30mm
- Push Button Colour Blue
- Push Button Actuation Maintained
- RS-artikelnummer 271-4778
- Tillv. art.nr 016134 T0-8-8352/E
- Brand Eaton
- Cam Switch Type On-Off Cam Switch
- Pole and Throw Configuration 16P
- Maximum Current 20A
- Maximum Voltage 690V (Volts)
- RS-artikelnummer 231-9268
- Tillv. art.nr 1SCA115637R1001 OS160GB12P
- Brand ABB
- Number of Poles 3
- Fuse Current Rating 160A
- Mechanical Fuse Size A2-A4
- RS-artikelnummer 161-5332
- Tillv. art.nr FSMIJM62BW04
- Brand TE Connectivity
- Features Illuminated
- Contact Configuration SPST
- Terminal Type Solder Tab
- Switch Operation Momentary
- RS-artikelnummer 261-712
- Tillv. art.nr EBV233SV1
- Brand Eaton
- Number of Poles 3
- Maximum Current 400A
- Fuse Current Rating 400A