51555 Produkter som visas för Switches
- RS-artikelnummer 282-1476
- Tillv. art.nr B1E04-E620R-F11
- Brand Deca
- Mounting Type Panel Mount
- Series B1E
- Cutout Diameter 16mm
- Contact Configuration 1 NO + 1 NC
- RS-artikelnummer 733-4717
- Brand RS PRO
- Minimum Temperature +90°C
- Maximum Temperature +110°C
- Thermostat Type Capillary
- Switch Configuration SPST
- RS-artikelnummer 823-5015
- Tillv. art.nr 01115.4101-02
- Brand Marquardt
- Terminal Type Quick Connect
- Contact Current Rating 16 A @ 250 V ac
- Contact Configuration SPST
- Operating Force 6 N
- RS-artikelnummer 171-057
- Tillv. art.nr PBES22L110R
- Brand TE Connectivity
- Features Illuminated
- Mounting Type Panel Mount
- Series PBES22
- Cutout Diameter 22.3mm
- RS-artikelnummer 835-2738
- Tillv. art.nr 1SFA619600R6101 CB1-610R
- Brand ABB
- Pilot Light Type Pilot Light Complete Unit
- Voltage Rating 24V ac/dc
- Pilot Light Colour Red
- Cutout Diameter 22mm
- RS-artikelnummer 259-6075
- Tillv. art.nr 1SBV010231R1211
- Brand ABB
- Actuator Type Roller Lever
- Normal State Configuration 1NO/1NC
- IP Rating IP66
- Housing Material Zinc Alloy
- RS-artikelnummer 434-698
- Tillv. art.nr XC1ZP2105
- Brand Telemecanique Sensors
- Series OsiSense XC
- Terminal Type Plug In
- RS-artikelnummer 787-4864
- Tillv. art.nr OS102011MS2QN1
- Brand C & K
- Contact Configuration SPDT
- Mounting Type Through Hole
- Switch Operation Latching
- Contact Current Rating 100 mA @ 12 V dc
- RS-artikelnummer 139-979
- Brand RS PRO
- Mounting Type Through Hole
- Series SB112
- Contact Configuration 1 NC
- Push Button Actuation Twist Release
- RS-artikelnummer 111-5823
- Brand RS PRO
- Features Illuminated
- Switch Operation Momentary
- Contact Configuration DPDT
- Mounting Type Panel Mount
- RS-artikelnummer 144-1176
- Brand RS PRO
- Pilot Light Type Pilot Light Complete Unit
- Voltage Rating 110V ac
- Pilot Light Colour Red/Green
- Cutout Diameter 22mm
- RS-artikelnummer 331-0489
- Tillv. art.nr ZBE102
- Brand Schneider Electric
- Block Type Contact Block
- Series Harmony XB4
- Voltage Rating 600V ac
- Contact Configuration SPST
- RS-artikelnummer 905-8837
- Tillv. art.nr HE3621A0510
- Brand Littelfuse
- Contact Resistance 150mΩ
- Width 5.65mm
- Length 19.7mm
- Depth 7.87mm
- RS-artikelnummer 693-2329
- Tillv. art.nr 4P18-2F1E-01-00
- Brand APEM
- Number of Axes 1
- Switch Technology Passive
- IP Rating IP65
- Joystick Travel ±27.5 °
- RS-artikelnummer 794-4011
- Tillv. art.nr V-102-1C4
- Brand Omron
- Actuator Type Hinge Lever
- Terminal Type Quick Connect
- Contact Current Rating 10 A @ 250 V ac
- Contact Configuration SP-CO
- RS-artikelnummer 123-6379
- Tillv. art.nr 181627 C22-DL-W-K10-24-P3
- Brand Eaton
- Features Illuminated
- Contact Configuration SPST
- Mounting Type Panel Mount
- Panel Cut Out Diameter 22mm
- RS-artikelnummer 239-6611
- Tillv. art.nr PB6B2HS2M4CAL00
- Brand TE Connectivity
- Switch Operation (On)-Off
- Contact Configuration SPST - NO
- Mounting Type Panel Mount
- Series PB6
- RS-artikelnummer 224-114
- Tillv. art.nr ISR3SAD500
- Brand APEM
- Switch Operation Momentary
- Contact Configuration SPST
- Panel Cut Out Diameter 13.6mm
- Series IS Series
- RS-artikelnummer 787-4820
- Tillv. art.nr 7101SYZQE
- Brand C & K
- Contact Configuration SPDT
- Switch Operation On-None-On
- Contact Current Rating 5 A @ 28 V dc
- Mounting Type PCB
- RS-artikelnummer 273-312
- Brand RS PRO
- Features Illuminated
- Contact Configuration SPST
- Switch Operation On-Off
- Panel Cut Out Diameter 20mm