51555 Produkter som visas för Switches
- RS-artikelnummer 472-8279
- Tillv. art.nr V4NSUL
- Brand Saia-Burgess
- Actuator Type Plunger
- Terminal Type Pre-wired
- Contact Current Rating 3 A @ 250 V ac
- Contact Configuration SPDT
- RS-artikelnummer 378-6599
- Tillv. art.nr DTSMW67RV
- Brand APEM
- Terminal Type Surface Mount
- Switch Operation Momentary
- Actuator Colour Red
- Actuator Type Button
- RS-artikelnummer 700-4282
- Tillv. art.nr ZCP27
- Brand Telemecanique Sensors
- Pole and Throw Configuration DP
- Normal State Configuration 2NC
- IP Rating IP66, IP67
- Maximum Current 1.5A
- RS-artikelnummer 609-6221
- Tillv. art.nr XB5AV65
- Brand Schneider Electric
- Pilot Light Type Pilot Light Complete Unit
- Voltage Rating 250V
- Pilot Light Colour Orange
- Cutout Diameter 22mm
- RS-artikelnummer 401-703
- Brand RS PRO
- Contact Configuration SPDT
- Switch Operation On-On
- Contact Current Rating 5 A (250 V ac/28 V dc),2 A (250 V ac)
- Mounting Type PCB
- RS-artikelnummer 136-5903
- Tillv. art.nr Ex 14 W 1O/1S-5m
- Brand Steute
- Actuator Type Plunger
- Pole and Throw Configuration DPST
- Normal State Configuration NO/NC
- IP Rating IP65
- RS-artikelnummer 162-948
- Tillv. art.nr GI712S
- Brand ifm electronic
- Supply Voltage 19.2 → 30V dc
- Connection Type M12
- Series GI7
- IP Rating IP65, IP67
- RS-artikelnummer 221-2822
- Tillv. art.nr K1D004NCH
- Brand Schneider Electric
- Cam Switch Type Multi Step Cam Switch
- Pole and Throw Configuration 1P
- Series Harmony K
- Electrical Phase 3
- RS-artikelnummer 340-249
- Tillv. art.nr 401112
- Brand Pilz
- Series 401112
- Number of Positions 3
- RS-artikelnummer 757-9247
- Tillv. art.nr F3S-TGR-NLPC-21-10
- Brand Omron
- Features Actuator Included
- Supply Voltage 24V dc
- Safety Contacts NO/2NC
- Housing Material Plastic
- RS-artikelnummer 733-4710
- Brand RS PRO
- Minimum Temperature 0°C
- Maximum Temperature +120°C
- Thermostat Type Capillary
- Switch Configuration SPDT
- RS-artikelnummer 222-8235
- Brand RS PRO
- Minimum Temperature 0°C
- Maximum Temperature +180°C
- Opening Temperature 110°C
- Closing Temperature 95°C
- RS-artikelnummer 236-9446
- Tillv. art.nr IPR3FAD-2
- Brand APEM
- Switch Operation Momentary
- Contact Configuration SPST
- Mounting Type Panel Mount
- Panel Cut Out Diameter 13.6mm
- RS-artikelnummer 209-9082
- Brand RS PRO
- Switch Operation Off-(On)
- Contact Configuration SPST
- Mounting Type Panel Mount
- Panel Cut Out Diameter 13.6mm
- RS-artikelnummer 285-8353
- Tillv. art.nr L22GR01B
- Brand BACO
- Series L22GR
- Cutout Diameter 22mm
- Contact Configuration 1 NO + 1 NC
- Push Button Actuation Latching
- RS-artikelnummer 123-9566
- Tillv. art.nr UE200011
- Brand Alps Alpine
- Accessory Type Round Knob
- For Use With SPUN Series
- Cap Colour Black
- Dimensions 10.2 (Dia.) x 14.5mm
- RS-artikelnummer 220-5197
- Tillv. art.nr XACS104
- Brand Schneider Electric
- Series XAC
- For Use With XACA
- RS-artikelnummer 247-9005
- Tillv. art.nr 82-6151.2114
- Brand EAO
- Features Illuminated
- Switch Operation Latching
- Contact Configuration SPDT
- Mounting Type Panel Mount
- RS-artikelnummer 840-3088
- Tillv. art.nr STBVP6
- Brand Banner
- Series STB
- Contact Configuration SPDT
- Number Of Push Buttons 1
- Push Button Actuation Momentary
- RS-artikelnummer 874-2250
- Tillv. art.nr 3SU1401-1BB60-1AA0
- Brand Siemens
- Features LED Included
- Block Type Light Block
- Series SIRIUS ACT 3SU14
- Voltage Rating 24V ac/dc