Safety Mats

Pressure sensitive safety mats are important pieces of safety equipment in areas of machinery, such as manufacturing factories and plants. These mats are designed to detect the presence of people standing or moving on its sensing surface, activating the conductive hardened steel pressure plates inside the mat and therefore triggering an immediate stop in the connected machinery. The two plates are held apart by non-conductive compressible separators, typically made of rubber or vinyl to protect the sensor system from external factors, such as water, liquids, coolants and dirt or debris.

How do they work?

Pressure safety mats are connected to pieces of machinery that could pose a potential hazard or safety risk to personnel. Once pressure is detected on the plated sections of the mat, the resistance in the circuit falls to zero and a shutdown signal is sent to the machine it is connected to, immediately turning it off. When multiple mats are attached to the same machine, such as along a walkway or observation area, several mats can be controlled using software so that pressure is monitored across the entire area as opposed to individual mats.

By turning off the machine/s, the person or persons can proceed to pass by the machine or complete their tasks safely. Once the pressure is completely removed from the mat or area, the machinery can resume its normal process.

Pressure safety mats are available in different sizes to suit the area of installation, and can be combined to cover larger or unusually-shaped areas.

Safety Mat Applications

  • To detect an employee entering a dangerous zone and provide presence sensing of employees remaining inside a hazardous area.
  • A safety device in an industrial environment.
  • To detect persons approaching security locks.
  • To trigger an alarm if restricted areas are entered.

...
Read more Read less

Filter

Visar 1 - 11 av 11 produkter
Resultat per sida
Beskrivning Pris Range Series Protected Area Length Width Thickness Mat Material IP Rating
RS-artikelnummer 249-6273
Tillv. art.nr440F-M2020BYNN
7 990,86 kr
Each
Enheter
MatGuard 440-F 1000 x 1000mm 1m 1m 16mm Plastisol Vinyl IP67
RS-artikelnummer 249-6289
Tillv. art.nr440F-M2030BYNN
9 797,34 kr
Each
Enheter
MatGuard 440-F 1500 x 1000mm 1.5m 1m 16mm Plastisol Vinyl IP67
RS-artikelnummer 523-7285
Tillv. art.nr440F-T3012
589,72 kr
Each
Enheter
MatGuard 440-F 96 x 96mm 96mm 96mm 16mm - -
RS-artikelnummer 197-4310
Tillv. art.nrSP070001
VarumärkeCoba Europe
1 578,06 kr
Each
Enheter
SP07 - - 1m 10m 2mm PVC -
RS-artikelnummer 523-7291
Tillv. art.nr440F-T3013
560,07 kr
Each
Enheter
MatGuard 440-F 96 x 96mm 96mm 96mm 16mm - -
RS-artikelnummer 249-6324
Tillv. art.nr440F-E000041RS
654,24 kr
Each
Enheter
MatGuard 440-F 1.5m 1.5m - 16mm Plastisol Vinyl -
RS-artikelnummer 249-6295
Tillv. art.nr440F-M1530BYNN
8 442,48 kr
Each
Enheter
MatGuard 440-F 1500 x 750mm 1.5m 750mm 16mm Plastisol Vinyl IP67
RS-artikelnummer 660-0671
Tillv. art.nr440F-M1020BYNN
6 184,59 kr
Each
Enheter
MatGuard 440-F 1000 x 500mm 1m 500mm 16mm Plastisol Vinyl IP67
RS-artikelnummer 660-0678
Tillv. art.nr440F-M1520BYNN
7 087,83 kr
Each
Enheter
MatGuard 440-F 1000 x 750mm 1m 750mm 16mm Plastisol Vinyl IP67
RS-artikelnummer 249-6318
Tillv. art.nr440F-T3210
658,18 kr
Each
Enheter
MatGuard 440-F 2 x 2m 2m - 16mm - -
RS-artikelnummer 660-0669
Tillv. art.nr440F-M2025BYNN
8 894,10 kr
Each
Enheter
MatGuard 440-F 1250 x 1000mm 1.25m 1m 16mm Plastisol Vinyl IP67