Hex Inverters

A hex inverter is a type of an integrated circuit that contains six inverters. Inverters are the foundation in digital electronics. Many sophisticated digital devices use inverters, including multiplexers, decoders, and state machines.


Main functions

An inverter circuit's main function is to output the voltage representing the opposite level to its input. It then inverts the input signal applied. If the applied input is higher, then the output becomes low and vice versa. 


Inverters can be made using a variety of different applications, such as NMOS transistors or a single PMOS transistor when used with a resistor. Other options involve using a CMOS configuration which, thanks to the single use transistors, helps to reduce power consumption and improve processing speed. 


What are hex inverters used for?

Hex inverters have various roles but can be responsible for cleaning up a noisy signal, adding small delay, level shifting, converting between logic families, or as an analog amplifier. Hex inverters can also be constructed with bipolar transistors to improve processing speed.


...
Read more Read less

Filter

Visar 181 - 200 av 262 produkter
Resultat per sida
Beskrivning Pris Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
RS-artikelnummer 806-1665
Tillv. art.nrMC74HCT14ADG
VarumärkeON Semiconductor
3,232 kr
Each (In a Pack of 55)
Enheter
Inverter Schmitt Trigger - 6 Yes 48 ns @ 50 pF - 4mA Surface Mount SOIC 14 HCT 8.75 x 4 x 1.5mm 1.5mm
RS-artikelnummer 181-7341
Tillv. art.nr74HCT04PW,118
VarumärkeNexperia
2,217 kr
Each (On a Reel of 2500)
Enheter
Inverter TTL - 6 - 29 ns @ 50 pF -5.2mA 5.2mA Surface Mount TSSOP 14 74HCT 5.1 x 4.5 x 0.95mm 0.95mm
RS-artikelnummer 663-1363
Tillv. art.nrSN74AHCU04D
VarumärkeTexas Instruments
2,689 kr
Each (In a Pack of 10)
Enheter
Inverter - - 6 No 7 ns @ 5 V, 10.6 ns @ 3.3 V -8mA 8mA Surface Mount SOIC 14 AHC 8.65 x 3.91 x 1.58mm 1.58mm
RS-artikelnummer 145-0097
Tillv. art.nrSN74HC05N
VarumärkeTexas Instruments
3,011 kr
Each (In a Tube of 25)
Enheter
Inverter - Open Drain 6 No 20 ns @ 6 V, 23 ns @ 4.5 V, 115 ns @ 2 V -0.005mA 5.2mA Through Hole PDIP 14 HC 19.3 x 6.35 x 4.57mm 4.57mm
RS-artikelnummer 809-5854
Tillv. art.nrSN74LS06NSR
VarumärkeTexas Instruments
7,114 kr
Each (In a Pack of 10)
Enheter
Inverting Buffer - Open Collector 6 No 20 ns @ 15 pF 0.25mA 40mA Surface Mount SOIC 14 LS 10.5 x 5.6 x 1.85mm 1.85mm
RS-artikelnummer 806-3696
Tillv. art.nrMC74HCU04ADG
VarumärkeON Semiconductor
0,667 kr
Each (In a Pack of 55)
Enheter
Inverter - LSTTL 6 No 105 ns @ 50 pF 5.2mA 5.2mA Surface Mount SOIC 14 LS 8.75 x 4 x 1.5mm 1.5mm
RS-artikelnummer 510-706
Tillv. art.nr74LVCU04APW,112
VarumärkeNexperia
1,277 kr
Each (In a Pack of 20)
Enheter
Inverter - - 6 No 2.1 ns @ 3.3 V, 2.4 ns @ 2.7 V, 6 ns @ 1.2 V -24mA 24mA Surface Mount TSSOP 14 LVC 5.1 x 4.5 x 0.95mm 0.95mm
RS-artikelnummer 526-432
Tillv. art.nrSN74HCU04D
VarumärkeTexas Instruments
0,96 kr
Each (In a Tube of 50)
Enheter
Inverter - - 6 No 14 ns @ 6 V, 16 ns @ 4.5 V, 80 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.65 x 3.91 x 1.58mm 1.58mm
RS-artikelnummer 171-3461
Tillv. art.nr74HC04D
VarumärkeToshiba
2,432 kr
Each (In a Pack of 50)
Enheter
Inverter CMOS Buffered 6 - 130 ns @ 50 pF -5.2mA 5.2mA Surface Mount SOIC 14 74HC 8.95 x 3.9 x 1.38mm 1.38mm
RS-artikelnummer 709-2526
Tillv. art.nrSN74ACT04NE4
VarumärkeTexas Instruments
4,581 kr
Each (In a Pack of 10)
Enheter
Inverter - - 6 No 8.5 ns @ 5 V -24mA 24mA Through Hole PDIP 14 ACT 19.3 x 6.35 x 4.57mm 4.57mm
RS-artikelnummer 178-7014
Tillv. art.nr74LVCU04APW,112
VarumärkeNexperia
1,185 kr
Each (In a Tube of 96)
Enheter
Inverter - - 6 No 2.1 ns @ 3.3 V, 2.4 ns @ 2.7 V, 6 ns @ 1.2 V -24mA 24mA Surface Mount TSSOP 14 LVC 5.1 x 4.5 x 0.95mm 0.95mm
RS-artikelnummer 510-065
Tillv. art.nr74LVC04ABQ,115
VarumärkeNexperia
0,802 kr
Each (In a Pack of 20)
Enheter
Inverter - - 6 No 1.9 ns @ 3.3 V -24mA 24mA Surface Mount DHVQFN 14 LVC 3.1 x 2.6 x 0.95mm 0.95mm
RS-artikelnummer 827-0308
Tillv. art.nr74LV06AT14-13
VarumärkeDiodesZetex
0,625 kr
Each (In a Pack of 50)
Enheter
Inverter Schmitt Trigger Open Drain 6 Yes 8.5 ns @ 50 pF - 12mA Surface Mount TSSOP 14 LV 5.1 x 4.5 x 1.05mm 1.05mm
RS-artikelnummer 145-0466
Tillv. art.nrSN74HCU04NE4
VarumärkeTexas Instruments
2,242 kr
Each (In a Tube of 25)
Enheter
Inverter - - 6 No 14 ns @ 6 V, 16 ns @ 4.5 V, 80 ns @ 2 V -5.2mA 5.2mA Through Hole PDIP 14 HC 19.3 x 6.35 x 4.57mm 4.57mm
RS-artikelnummer 663-1029
Tillv. art.nrSN74ACT04D
VarumärkeTexas Instruments
4,415 kr
Each (In a Pack of 10)
Enheter
Inverter - - 6 No 8.5 ns @ 5 V -24mA 24mA Surface Mount SOIC 14 ACT 8.65 x 3.91 x 1.58mm 1.58mm
RS-artikelnummer 171-2999
Tillv. art.nr74HC4053D
VarumärkeToshiba
1,034 kr
Each (On a Reel of 2500)
Enheter
- CMOS LSTTL 19 - - - - Surface Mount SOIC 16 74HC 10.2 x 3.9 x 1.38mm 1.38mm
RS-artikelnummer 798-9109
Tillv. art.nr74HCU04S14-13
VarumärkeDiodesZetex
1,179 kr
Each (In a Pack of 25)
Enheter
Inverter Schmitt Trigger Push-Pull 6 Yes 105 ns @ 50 pF -4mA 5.2mA Surface Mount SOIC 14 HCU 8.74 x 3.99 x 1.48mm 1.48mm
RS-artikelnummer 827-0327
Tillv. art.nr74LV14AT14-13
VarumärkeDiodesZetex
0,636 kr
Each (In a Pack of 50)
Enheter
Inverter Schmitt Trigger Push-Pull 6 Yes 12 ns @ 50 pF -12mA 12mA Surface Mount TSSOP 14 LV 5.1 x 4.5 x 1.05mm 1.05mm
RS-artikelnummer 809-6419
Tillv. art.nrSN7416D
VarumärkeTexas Instruments
18,26 kr
Each (In a Pack of 5)
Enheter
Inverter - CMOS, Open Collector 6 No 23 ns @ 15 pF 0.25mA 40mA Surface Mount SOIC 14 74 8.75 x 4 x 1.5mm 1.5mm
RS-artikelnummer 662-8061
Tillv. art.nrSN74F04DR
VarumärkeTexas Instruments
4,374 kr
Each (In a Pack of 10)
Enheter
Inverter - - 6 No 5 ns @ 5 V -1mA 20mA Surface Mount SOIC 14 F 8.65 x 3.91 x 1.58mm 1.58mm
Related Products
High-speed CMOS (unbuffered) logicSupply voltage Vcc range: 2.0 ...
Description:
High-speed CMOS (unbuffered) logicSupply voltage Vcc range: 2.0 to 6.0VSinks or Sources 4mA at Vcc = 4.5VESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A)- 2000V Human Body Model (A114-A) - Exceeds 1000V.
High-speed CMOS (unbuffered) logicSupply voltage Vcc range: 2.0 ...
Description:
High-speed CMOS (unbuffered) logicSupply voltage Vcc range: 2.0 to 6.0VSinks or Sources 4mA at Vcc = 4.5VESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A)- 2000V Human Body Model (A114-A) - Exceeds 1000V.
The 74AHC14: 74AHCT14 is a high-speed Si-gate CMOS ...
Description:
The 74AHC14: 74AHCT14 is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL). The 74AHC14: 74AHCT14 provides six inverting buffers with Schmitt-trigger action. They are capable of transforming slowly changing input signals into sharply defined, ...
The 74HC14D is a high speed CMOS SCHMITT ...
Description:
The 74HC14D is a high speed CMOS SCHMITT INVERTER fabricated with silicon gate C2MOS te It achieves the high speed operation similar to equivalent LSTTL while maintaining the CMOS low po dissipation. Pin configuration and function are the same as ...