Position Sensors

Position sensors are integrated circuits (IC) which sense the movement or position of an object. They convert this measurement information into analog or digital output signals. Position sensors essentially take the information to/from a fixed position and provide feedback. There are different types of sensors for different requirements. A popular position sensor is an LVDT (linear variable differential transformer).What do these sensors measure?Position sensors measure by a range of different methods such as:Rotation (Rotary)AngleAccuracyDistanceWhat is a linear position sensor?Linear position sensors are accurate sensors which measure the linear position of a device. Linearity is important for engineering applications. It measures the position of an object within a linear, straight line.What is a rotary position sensor?Rotational position sensors detect the movement of an object's to give their angular position. What is a resistive position sensor?Resistive position sensors use resistance to measure the position. This is a physical variable. Position Sensor Applications:Home appliancesRoboticsGamingLightingTVComputersAutomotiveAutomation Coordinate measurementIndustrial motion control

...
Read more Read less

Filter

Visar 1 - 18 av 18 produkter
Resultat per sida
Beskrivning Pris Sensor Type Output Type Mounting Type Package Type Pin Count Minimum Operating Temperature Maximum Operating Temperature Minimum Operating Supply Voltage Maximum Operating Supply Voltage Dimensions Automotive Standard
Nytt
RS-artikelnummer 193-9587
Tillv. art.nrTLE5009 E1010
VarumärkeInfineon
26,212 kr
Each (In a Pack of 5)
Enheter
- Analogue Surface Mount PG-DSO 8 -40 °C +150 °C 3 V 5.5 V 5 x 4 x 1.45mm AEC-Q100
Nytt
RS-artikelnummer 193-9591
Tillv. art.nrTLE5009 E2010
VarumärkeInfineon
64,655 kr
Each (In a Pack of 2)
Enheter
- Analogue Surface Mount PG-DSO 8 -40 °C +150 °C 3 V 5.5 V 5 x 4 x 1.45mm AEC-Q100
Nytt
RS-artikelnummer 193-9588
Tillv. art.nrTLE5009 E2000
VarumärkeInfineon
15,078 kr
Each (On a Reel of 2500)
Enheter
- Analogue Surface Mount PG-DSO 8 -40 °C +150 °C 3 V 5.5 V 5 x 4 x 1.45mm AEC-Q100
Nytt
RS-artikelnummer 193-9592
Tillv. art.nrTLE5014C16D
VarumärkeInfineon
51,422 kr
Each (On a Reel of 2500)
Enheter
- Analogue Surface Mount PG-DSO 16 -40 °C +125 °C - - 5 x 3.9 x 1.02mm ISO 26262
Nytt
RS-artikelnummer 193-9589
Tillv. art.nrTLE5009 E2000
VarumärkeInfineon
29,008 kr
Each (In a Pack of 5)
Enheter
- Analogue Surface Mount PG-DSO 8 -40 °C +150 °C 3 V 5.5 V 5 x 4 x 1.45mm AEC-Q100
Nytt
RS-artikelnummer 193-9594
Tillv. art.nrTLE5014P16D
VarumärkeInfineon
51,422 kr
Each (On a Reel of 2500)
Enheter
- Analogue Surface Mount PG-DSO 16 -40 °C +125 °C - - 5 x 3.9 x 1.02mm ISO 26262
Nytt
RS-artikelnummer 193-9590
Tillv. art.nrTLE5009 E2010
VarumärkeInfineon
40,03 kr
Each (On a Reel of 2500)
Enheter
- Analogue Surface Mount PG-DSO 8 -40 °C +150 °C 3 V 5.5 V 5 x 4 x 1.45mm AEC-Q100
Nytt
RS-artikelnummer 193-9595
Tillv. art.nrTLE5014P16D
VarumärkeInfineon
82,94 kr
Each
Enheter
- Analogue Surface Mount PG-DSO 16 -40 °C +125 °C - - 5 x 3.9 x 1.02mm ISO 26262
Nytt
RS-artikelnummer 193-9598
Tillv. art.nrTLE5309D E1211
VarumärkeInfineon
40,03 kr
Each (On a Reel of 2500)
Enheter
- Analogue Surface Mount PG-DSO 16 -40 °C +125 °C - 5 V 5 x 3.9 x 1.02mm AEC-Q100
Nytt
RS-artikelnummer 193-9596
Tillv. art.nrTLE5014S16D
VarumärkeInfineon
51,422 kr
Each (On a Reel of 2500)
Enheter
- Analogue Surface Mount PG-DSO 16 -40 °C +125 °C - - 5 x 3.9 x 1.02mm ISO 26262
Nytt
RS-artikelnummer 193-9581
Tillv. art.nrTLE5009A16D E2210
VarumärkeInfineon
40,154 kr
Each (On a Reel of 2500)
Enheter
- Analogue Surface Mount PG-DSO 16 -40 °C +125 °C - 5 V 5 x 3.9 x 1.02mm AEC-Q100
Nytt
RS-artikelnummer 193-9593
Tillv. art.nrTLE5014C16D
VarumärkeInfineon
82,94 kr
Each
Enheter
- Analogue Surface Mount PG-DSO 16 -40 °C +125 °C - - 5 x 3.9 x 1.02mm ISO 26262
Nytt
RS-artikelnummer 193-9597
Tillv. art.nrTLE5014S16D
VarumärkeInfineon
82,94 kr
Each
Enheter
- Analogue Surface Mount PG-DSO 16 -40 °C +125 °C - - 5 x 3.9 x 1.02mm -
Nytt
RS-artikelnummer 193-9582
Tillv. art.nrTLE5009A16D E2210
VarumärkeInfineon
80,92 kr
Each
Enheter
- Analogue Surface Mount PG-DSO 16 -40 °C +125 °C - 5 V 5 x 3.9 x 1.02mm AEC-Q100
Nytt
RS-artikelnummer 193-9586
Tillv. art.nrTLE5009 E1010
VarumärkeInfineon
13,734 kr
Each (On a Reel of 2500)
Enheter
- Analogue Surface Mount PG-DSO 8 -40 °C +150 °C 3 V 5.5 V 5 x 4 x 1.45mm AEC-Q100
Nytt
RS-artikelnummer 193-9600
Tillv. art.nrTLE5309D E1211
VarumärkeInfineon
64,655 kr
Each (In a Pack of 2)
Enheter
- Analogue Surface Mount PG-DSO 16 -40 °C +125 °C - 5 V 5 x 3.9 x 1.02mm AEC-Q100
Nytt
RS-artikelnummer 193-9585
Tillv. art.nrTLE5009 E1000
VarumärkeInfineon
29,008 kr
Each (In a Pack of 5)
Enheter
- Analogue Surface Mount PG-DSO 8 -40 °C +150 °C 3 V 5.5 V 5 x 4 x 1.45mm AEC-Q100
Nytt
RS-artikelnummer 193-9584
Tillv. art.nrTLE5009 E1000
VarumärkeInfineon
15,078 kr
Each (On a Reel of 2500)
Enheter
- Analogue Surface Mount PG-DSO 8 -40 °C +150 °C 3 V 5.5 V 5 x 4 x 1.45mm AEC-Q100