Colour & Light Sensors

Colour sensors measure exactly the colour of a surface by casting light onto an object and calculating the reflected radiation. There are many challenges to these types of sensors, such as the reflectivity of the surface on which a colour is being measured influencing the measurement itself.
Colour Sensor Applications
Colour sensors have a wide variety of different applications. They are commonly used in manufacturing processes when colour consistency of products needs to be assured, such as printing, packaging, food and beverage, and pharmaceutical. They can also be utilized in very sophisticated applications, for instance, in various astronomy applications to measure the colour of stars and other astronomical objects, which allows scientists to determine a great deal about the nature of the objects being observed.

...
Read more Read less

Filter

Visar 1 - 3 av 3 produkter
Resultat per sida
Beskrivning Pris Sensor Type Peak Wavelength Array Size Mounting Type Package Type Pin Count Power Dissipation Dimensions Height Interface Length Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage
RS-artikelnummer 905-4627
Tillv. art.nr1559
342,15 kr
Each
Enheter
- - - Panel Mount - - - 12.5 (Dia.) x 2.5 (H)mm 2.5mm - 12.5mm 9 V - 5 V
RS-artikelnummer 905-4646
Tillv. art.nr1405
315,68 kr
Each
Enheter
- - - Panel Mount - - - - - - - - - -
RS-artikelnummer 905-4661
Tillv. art.nr1356
71,86 kr
Each
Enheter
Colour Light - - Panel Mount - - - 15.25 x 15.25 x 2.16mm 2.16mm - 15.25mm 5 V - 3 V