Absolute Pressure Sensor ICs

Absolute Pressure Sensor ICs (integrated circuit sensors).

An absolute pressure sensor IC is an integrated circuit sensor chip which helps us to measure pressure. Normally we discuss gage pressure which is the pressure relative to the atmospheric pressure all around us. Absolute pressure sensors measure the pressure relative to a perfect vacuum. Absolute pressure sensors are normally used to measure any changes barometric pressure. Barometric pressure is also known as atmospheric pressure. The pressure reading type is absolute.

Absolute pressure sensor ICs measure pressure relative to a perfect vacuum. They are most often used to measure changes barometric pressure and are found in applications such as weather stations and altimeters.

Many products include a temperature sensor to automatically compensate for the errors which occur with a change in temperature.

Internally, these sensor ICs often use a reference which is at a fixed pressure and the pressure measurement is calculated relative to this.

How do Absolute Pressure Sensors measure pressure?
Most sensors use a diaphragm which has a sealed reference pressure on one side. The sensors measure the deformation of this to determine an accurate reading.

As with all sensor technology, many ICs currently available use MEMS technology to reduce the size of the component. Mems stands for Micro-Electro-Mechanical System.

What are Integrated Circuits?

An integrated circuit is made up of tiny squares of silicone imprinted with microscopic patterns. The patterns within the silicone squares consist of millions of transistors, resistors and other electronics. Integrated circuits are made up of semiconducting material like copper and are insulated.

Absolute pressure sensors units of measure.
• psi – pounds per square inch
• bar – metric unit of pressure
• mbar – millibar
Ensure the absolute pressure sensors capacity, meets your requirements.

Mounting Types.
• PCB Mount – printed board circuit mount
• Surface Mount
• Through Hole

Various sizes, package types, pin counts, operating pressures are available plus the extensive range of pressure sensors provides many solutions

...
Read more Read less

Filter

Visar 1 - 9 av 9 produkter
Resultat per sida
Beskrivning Pris Maximum Overload Pressure Typical Sensitivity Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Pressure Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Voltage Minimum Operating Pressure
RS-artikelnummer 150-3952
Tillv. art.nrMPRLS0300YG00001A
VarumärkeHoneywell
46,527 kr
Each (On a Reel of 700)
Enheter
60psi - Surface Mount SMT 12 5 x 5 x 5.8mm 5mm 5mm 5.8mm - 3.3 V +85 °C 3.6 V -
RS-artikelnummer 121-8184
Tillv. art.nrHSCDANN015PAAA5
VarumärkeHoneywell
340,60 kr
Each
Enheter
30psi - Through Hole DIP 8 10 x 13.3 x 13.75mm 10mm 13.3mm 13.75mm 15psi 5.25 V dc +85 °C 5.25 V 0psi
RS-artikelnummer 150-3950
Tillv. art.nrMPRLS0015PA0000SA
VarumärkeHoneywell
35,046 kr
Each (On a Reel of 700)
Enheter
60psi - Surface Mount SMT 12 5 x 5 x 5.8mm 5mm 5mm 5.8mm 15psi 3.3 V +85 °C 3.6 V 0psi
RS-artikelnummer 172-2546
Tillv. art.nrHSCDANN015PAAA5
VarumärkeHoneywell
294,554 kr
Each (In a Box of 50)
Enheter
30psi - Through Hole DIP 8 10 x 13.3 x 13.75mm 10mm 13.3mm 13.75mm 15psi 5.25 V dc +85 °C - 0psi
RS-artikelnummer 150-3955
Tillv. art.nrMPRLS0025PA00001A
VarumärkeHoneywell
70,21 kr
Each
Enheter
60psi - Surface Mount SMT 12 5 x 5 x 5.8mm 5mm 5mm 5.8mm 25kPa 3.3 V +85 °C 3.6 V 0kPa
RS-artikelnummer 150-3949
Tillv. art.nrMPRLS0025PA00001A
VarumärkeHoneywell
41,528 kr
Each (On a Reel of 700)
Enheter
60psi - Surface Mount SMT 12 5 x 5 x 5.8mm 5mm 5mm 5.8mm 25kPa 3.3 V +85 °C 3.6 V 0kPa
RS-artikelnummer 150-3961
Tillv. art.nrMPRLS0300YG00001A
VarumärkeHoneywell
51,18 kr
Each
Enheter
60psi - Surface Mount SMT 12 5 x 5 x 5.8mm 5mm 5mm 5.8mm - 3.3 V +85 °C 3.6 V -
RS-artikelnummer 874-9107
Tillv. art.nrSSCDANN015PAAA5
VarumärkeHoneywell
263,88 kr
Each
Enheter
30psi - Through Hole PDIP 8 10 x 13.3 x 13.75mm 10mm 13.3mm 13.75mm 15psi 5.25 V dc +85 °C 5.25 V 0psi
RS-artikelnummer 150-3957
Tillv. art.nrMPRLS0015PA0000SA
VarumärkeHoneywell
35,64 kr
Each
Enheter
60psi - Surface Mount SMT 12 5 x 5 x 5.8mm 5mm 5mm 5.8mm 15psi 3.3 V +85 °C 3.6 V 0psi