Voltage Regulators

Voltage regulators are ICs used to generate a stable and consistent voltage within a circuit. They take an input voltage and convert this into a fixed output voltage. Even if the input voltage changes, the regulator will continue to provide the same output. The voltage regulator will take the output voltage and compare it to a reference voltage. It will then adjust the pass device to help manage the output voltage. This helps to regulate the voltage throughout a circuit design, dependant on where the voltage regulator(s) are.

Voltage regulators are essential in electronic circuits that include components that require a particular voltage input. For example, a processor. The input voltage, output voltage and output current are all important things to consider when choosing a voltage regulator IC.

Voltage regulators cannot convert the voltage from AC to DC, for example. If you require voltage conversion to run in parallel to your voltage regulator, please see our range of Digital to Analogue Converters (DACs) or Analogue to Digital Converters (ADCs).

Types of voltage regulator

  • Buck-Boost Switching Regulator
  • Charge Pump
  • Linear Voltage Regulator
  • LDO (Low Dropout) Voltage Regulator

Where are voltage regulators used?

Voltage regulators are found in most electronics circuits that require voltage management or voltage regulation. This includes chargers, power supply units (PSUs), telecommunications and automotive applications.


...
Read more Read less

Filter

Visar 1 - 20 av 5544 produkter
Resultat per sida
Beskrivning Pris Regulator Function Maximum Output Current Regulator Type Number of Outputs Output Voltage Line Regulation Accuracy Load Regulation Mounting Type Polarity Package Type Quiescent Current Pin Count Reference Voltage
RS-artikelnummer 125-0057
Tillv. art.nrMC78M12CDTG
Varumärkeonsemi
4,507 kr
Each (In a Tube of 75)
Enheter
- 700mA Linear Voltage 1 12 V 50 mV - 240 mV Surface Mount Positive DPAK - 3 -
RS-artikelnummer 464-114
Tillv. art.nrMC78M12CDTG
Varumärkeonsemi
5,044 kr
Each (In a Pack of 20)
Enheter
- 700mA Linear Voltage 1 12 V 50 mV - 240 mV Surface Mount Positive DPAK - 3 -
RS-artikelnummer 686-9552
Tillv. art.nrL78L33ABZ-AP
VarumärkeSTMicroelectronics
4,551 kr
Each (In a Pack of 25)
Enheter
- 100mA Linear Voltage 1 3.3 V 150 mV - 60 mV Through Hole Positive TO-92 6mA 3 -
RS-artikelnummer 168-6578
Tillv. art.nrL78L33ABZ-AP
VarumärkeSTMicroelectronics
2,149 kr
Each (On a Tape of 2000)
Enheter
- 100mA Linear Voltage 1 3.3 V 150 mV - 60 mV Through Hole Positive TO-92 6mA 3 -
RS-artikelnummer 398-524
Tillv. art.nrTS78L05ACY RMG
7,266 kr
Each (In a Pack of 50)
Enheter
- 150mA Linear Voltage 1 5 V 150 mV ±4% 60 mV Surface Mount Positive SOT-89 3mA 4 -
RS-artikelnummer 146-2236
Tillv. art.nrTS78L05ACY RMG
3,155 kr
Each (On a Reel of 1000)
Enheter
- 150mA Linear Voltage 1 5 V 150 mV ±4% 60 mV Surface Mount Positive SOT-89 3mA 4 -
RS-artikelnummer 178-5135
Tillv. art.nrL78L12ABD-TR
VarumärkeSTMicroelectronics
2,117 kr
Each (On a Reel of 2500)
Enheter
- 100mA Linear Voltage 1 12 V 250 mV - 100 mV Surface Mount Positive SOIC 6.5mA 8 -
RS-artikelnummer 686-9347
Tillv. art.nrL78L12ABD-TR
VarumärkeSTMicroelectronics
5,473 kr
Each (In a Pack of 25)
Enheter
- 100mA Linear Voltage 1 12 V 250 mV - 100 mV Surface Mount Positive SOIC 6.5mA 8 -
RS-artikelnummer 921-5557
Tillv. art.nrICL7660CBAZ
22,586 kr
Each (In a Pack of 5)
Enheter
- - Charge Pump - -1.5 → 10 V - - - Surface Mount - SOIC - 8 -
RS-artikelnummer 125-0051
Tillv. art.nrMC7812CDTG
Varumärkeonsemi
3,375 kr
Each (In a Tube of 75)
Enheter
- 2.2A Linear Voltage 1 12 V 48 mV - 60 mV Surface Mount Positive DPAK 6.5mA 3 -
RS-artikelnummer 805-6503
Tillv. art.nrMC7812CDTG
Varumärkeonsemi
5,247 kr
Each (In a Pack of 25)
Enheter
- 2.2A Linear Voltage 1 12 V 48 mV - 60 mV Surface Mount Positive DPAK 6.5mA 3 -
RS-artikelnummer 923-1402
Tillv. art.nrICL7660CBAZ
19,588 kr
Each (In a Tube of 98)
Enheter
- - Charge Pump - -1.5 → 10 V - - - Surface Mount - SOIC - 8 -
RS-artikelnummer 918-1971
Tillv. art.nrL7805CV
VarumärkeSTMicroelectronics
7,115 kr
Each (In a Tube of 50)
Enheter
- 1.5A Linear Voltage 1 5 V 100 mV - 100 mV Through Hole Positive TO-220 8mA 3 -
RS-artikelnummer 516-6177
Tillv. art.nrMC7806CTG
Varumärkeonsemi
7,14 kr
Each
Enheter
- 2.2A Linear Voltage 1 6 V 24 mV ±4% 30 mV Through Hole Positive TO-220 3.3mA 3 -
RS-artikelnummer 628-3683
Tillv. art.nrMCP1701AT-3002I/CB
VarumärkeMicrochip
3,344 kr
Each (In a Pack of 10)
Enheter
- 250mA Low Dropout Voltage 1 3 V 0.3 %/V ±2% 3 % Surface Mount Positive SOT-23A 0.0045mA 3 -
RS-artikelnummer 102-3487
Tillv. art.nrLM317LZG
Varumärkeonsemi
1,938 kr
Each (In a Bag of 2000)
Enheter
- 20mA Linear Voltage 1 1.2 → 37 V 0.07 %/V ±4% 0.5 % Through Hole Positive TO-92 - 3 1.3V
RS-artikelnummer 912-3014
Tillv. art.nrMCP1701AT-3002I/CB
VarumärkeMicrochip
3,283 kr
Each (On a Reel of 3000)
Enheter
- 250mA Low Dropout Voltage 1 3 V 0.3 %/V ±2% 3 % Surface Mount Positive SOT-23A 0.0045mA 3 -
RS-artikelnummer 125-0050
Tillv. art.nrMC7806CTG
Varumärkeonsemi
5,712 kr
Each (In a Tube of 50)
Enheter
- 2.2A Linear Voltage 1 6 V 24 mV ±4% 30 mV Through Hole Positive TO-220 3.3mA 3 -
RS-artikelnummer 516-4783
Tillv. art.nrLM317LZG
Varumärkeonsemi
7,25 kr
Each
Enheter
- 20mA Linear Voltage 1 1.2 → 37 V 0.07 %/V ±4% 0.5 % Through Hole Positive TO-92 - 3 1.3V
RS-artikelnummer 121-6357
Tillv. art.nrNCP1117ST33T3G
Varumärkeonsemi
4,444 kr
Each (On a Reel of 4000)
Enheter
- 2.2A Low Dropout Voltage 1 3.3 V 0.1 % ±1% 0.4 % Surface Mount Positive SOT-223 10mA 3+Tab 1.25V