Power over Ethernet

Power over Ethernet, also known as PoE, is used to describe any of several standards or ad hoc systems that facilitate the transfer of power alongside data via an Ethernet cable. This minimises cable clutter by combining both processes into one cable, usually in the format of an RJ-45 cable, which can then be used to provide power and data to devices such as wireless access points (WAPs) and Internet Protocol (IP) cameras. Power over Ethernet controllers are devices used to monitor and control the power supplied to equipment over Ethernet cables while simultaneously maintaining Ethernet capability in accordance with IEEE 802.3af-2003 and IEEE 802at-2009 standards.

PoE devices are designed to sit within a circuit and help to inject or extract power into Ethernet data lines while additionally providing protection to the system, such as overcurrent and under-powering. PoE applications are also very easy to install, therefore minimising the risk of error.

What are PoE standards?

PoE devices and technology uses IEEE standards (Institute of Electrical and Electronics Engineers), which enable interoperability between PoE-compatible devices and software. PoE uses the IEEE 802.3af-2003 and IEEE 802at-2009 (PoE+) standards.

Types of PoE Integrated Circuits:

  • PoE PD (powered devices) are those that consume energy supplied via the connection, including: Wireless Access Points (WAPs), Internet Protocol (IP) cameras, Voice over Internet Protocol (VoIP) phones, network adapters, intercoms and public address systems, and more.
  • PoE PSE (power sourcing equipment) are those that act as a power source for the connection. This could be a network switch, commonly referred to as an endspan, or it could be an intermediary device between a non-PoE-capable switch and a PoE device, called a midspan device.

Where are PoE devices used?

Power over Ethernet can be found in applications which require connection to a network and to a power source. They are commonly used in PoE mid-spans, switches and injectors. These are found in telecommunications, IP cameras, IP TVs, network routers and intelligent lighting.


...
Read more Read less

Filter

Visar 1 - 5 av 5 produkter
Resultat per sida
Beskrivning Pris PoE Controller Type PoE Standard Number of PSE Ports Features Minimum Input Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Type Package Type Pin Count Dimensions
RS-artikelnummer 121-9238
Tillv. art.nrTPS2375D
VarumärkeTexas Instruments
20,715 kr
Each (In a Tube of 75)
Enheter
Powered Device (PD) - - - - -40 °C +85 °C Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm
RS-artikelnummer 234-1884
Tillv. art.nrMAX5996CATE+
VarumärkeMaxim Integrated
64,675 kr
Each (In a Pack of 2)
Enheter
Powered Device (PD) Type 4 1 Accurate Power Telemetry, Constant Power/Current Limit - - - - TQFN 16 -
RS-artikelnummer 200-3698
Tillv. art.nrSi3471A-A01-IM
39,35 kr
Each (In a Pack of 2)
Enheter
Power Sourcing Equipment (PSE) - - - 44 V -40 °C 85 °C Surface Mount QFN 38 7 x 5 x 0.85mm
RS-artikelnummer 200-3697
Tillv. art.nrSi3471A-A01-IM
33,856 kr
Each (In a Tube of 31)
Enheter
Power Sourcing Equipment (PSE) - - - 44 V -40 °C 85 °C Surface Mount QFN 38 7 x 5 x 0.85mm
RS-artikelnummer 234-1883
Tillv. art.nrMAX5996CATE+
VarumärkeMaxim Integrated
39,519 kr
Each (In a Tray of 490)
Enheter
Powered Device (PD) Type 4 1 Accurate Power Telemetry, Constant Power/Current Limit - - - - TQFN 16 -