Linear Voltage Regulators

A Linear Voltage Regulator ensures the output voltage from the circuit is maintained at a specific voltage.

The device acts as a variable resistor, continuously adjusting to maintain a constant output voltage. The regulated voltage must be lower than the input voltage. Simple voltage regulator contains a Zener Diode and a resistor but more complicated versions include elements like a voltage reference and error amplifiers.

A more specific type of regulator are Low Dropout Voltage Regulators (LDO) which can regulate voltage even when the power supply voltage is very close to the supply voltage.

How to choose linear voltage regulator ICs?

The primary feature in choosing a regulator is usually the Output voltage as the main purpose of one is to regulate the voltage to a specific value such as 3.3V. Its accuracy to this voltage across temperature and load current is another consideration as is its maximum load. The dropout voltage value will be particularly important with battery applications.

How to test a linear voltage regulator?

  1. Set your multimeter to the voltage setting
  2. Check the datasheet to determine which pins are the ground, input and output.
  3. Attach the red wire to the input and the black wire to the ground, the multimeter should give a reading higher than the regulators' output value. If not then there is a power supply issue.
  4. Attach the red to the ground and the black wire the output, the multimeter should then give the regulators' output value (plus minus its accuracy). If not then the regulator is likely to be faulty.

...
Read more Read less

Filter

Visar 1 - 15 av 15 produkter
Resultat per sida
Beskrivning Pris Output Voltage Maximum Output Current Output Type Package Type Mounting Type Minimum Input Voltage Maximum Input Voltage Pin Count Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Outputs Polarity Accuracy
RS-artikelnummer 181-3673
Tillv. art.nrRTKA2108252H00000BU
1 433,43 kr
Each
Enheter
- - - - - - - - - - - - - -
RS-artikelnummer 181-3671
Tillv. art.nrRAA2108502GLG#AG0
363,193 kr
Each (In a Tray of 20)
Enheter
0.6 5 V 50A Fixed HDA Surface Mount 4.5 V 14 V 58 - -40 °C +85 °C 1 - ±1.2%
RS-artikelnummer 181-3739
Tillv. art.nrRAA2109252GLG#AG0
428,90 kr
Each
Enheter
0.6 5 V 25A Fixed HDA Surface Mount 4.5 V 14 V 58 - -40 °C +85 °C 1 - ±1.2%
RS-artikelnummer 181-3672
Tillv. art.nrRAA2108702GLG#AG0
556,701 kr
Each (In a Tray of 20)
Enheter
0.6 5 V 70A Fixed HDA Surface Mount 4.5 V 14 V 58 - -40 °C +85 °C 1 - ±1.2%
RS-artikelnummer 181-3669
Tillv. art.nrRAA2108332GLG#AG0
234,052 kr
Each (In a Tray of 36)
Enheter
0.6 5 V 33A Fixed HDA Surface Mount 4.5 V 14 V 41 - -40 °C +85 °C 1 - ±1.2%
RS-artikelnummer 181-3668
Tillv. art.nrRAA2108252GLG#AG0
197,738 kr
Each (In a Tray of 36)
Enheter
0.6 5 V 25A Fixed HDA Surface Mount 4.5 V 14 V 41 - -40 °C +85 °C 1 - ±1.2%
RS-artikelnummer 181-3674
Tillv. art.nrRTKA2108332H00000BU
1 175,45 kr
Each
Enheter
- - - - - - - - - - - - - -
RS-artikelnummer 181-3670
Tillv. art.nrRAA2109252GLG#AG0
314,659 kr
Each (In a Tray of 40)
Enheter
0.6 5 V 25A Fixed HDA Surface Mount 4.5 V 14 V 58 - -40 °C +85 °C 1 - ±1.2%
RS-artikelnummer 181-3737
Tillv. art.nrRAA2108332GLG#AG0
318,89 kr
Each
Enheter
0.6 5 V 33A Fixed HDA Surface Mount 4.5 V 14 V 41 - -40 °C +85 °C 1 - ±1.2%
RS-artikelnummer 181-3676
Tillv. art.nrRTKA2108702H00000BU
1 490,82 kr
Each
Enheter
- - - - - - - - - - - - - -
RS-artikelnummer 181-3677
Tillv. art.nrRTKA2109252H00000BU
1 734,43 kr
Each
Enheter
- - - - - - - - - - - - - -
RS-artikelnummer 181-3735
Tillv. art.nrRAA2108252GLG#AG0
269,36 kr
Each
Enheter
0.6 5 V 25A Fixed HDA Surface Mount 4.5 V 14 V 41 - -40 °C +85 °C 1 - ±1.2%
RS-artikelnummer 181-3675
Tillv. art.nrRTKA2108502H00000BU
1 433,43 kr
Each
Enheter
- - - - - - - - - - - - - -
RS-artikelnummer 181-3744
Tillv. art.nrRAA2108702GLG#AG0
758,65 kr
Each
Enheter
0.6 5 V 70A Fixed HDA Surface Mount 4.5 V 14 V 58 - -40 °C +85 °C 1 - ±1.2%
RS-artikelnummer 181-3742
Tillv. art.nrRAA2108502GLG#AG0
494,87 kr
Each
Enheter
0.6 5 V 50A Fixed HDA Surface Mount 4.5 V 14 V 58 - -40 °C +85 °C 1 - ±1.2%