Linear Voltage Regulators

A Linear Voltage Regulator ensures the output voltage from the circuit is maintained at a specific voltage.

The device acts as a variable resistor, continuously adjusting to maintain a constant output voltage. The regulated voltage must be lower than the input voltage. Simple voltage regulator contains a Zener Diode and a resistor but more complicated versions include elements like a voltage reference and error amplifiers.

A more specific type of regulator are Low Dropout Voltage Regulators (LDO) which can regulate voltage even when the power supply voltage is very close to the supply voltage.


How to choose linear voltage regulator ICs?


The primary feature in choosing a regulator is usually the Output voltage as the main purpose of one is to regulate the voltage to a specific value such as 3.3V. Its accuracy to this voltage across temperature and load current is another consideration as is its maximum load. The dropout voltage value will be particularly important with battery applications.


How to test a linear voltage regulator?


  1. Set your multimeter to the voltage setting
  2. Check the datasheet to determine which pins are the ground, input and output.
  3. Attach the red wire to the input and the black wire to the ground, the multimeter should give a reading higher than the regulators' output value. If not then there is a power supply issue.
  4. Attach the red to the ground and the black wire the output, the multimeter should then give the regulators' output value (plus minus its accuracy). If not then the regulator is likely to be faulty.

...
Read more Read less

Filter

Visar 1 - 9 av 9 produkter
Resultat per sida
Beskrivning Pris Output Voltage Maximum Output Current Output Type Package Type Mounting Type Minimum Input Voltage Maximum Input Voltage Pin Count Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Outputs Polarity Accuracy
RS-artikelnummer 300-344
Tillv. art.nrCSR604A
VarumärkeUnited Automation
274,63 kr
Each
Enheter
230 V 6A Adjustable - Through Hole - 230 V 3 - 0 °C +70 °C - - -
RS-artikelnummer 655-644
Tillv. art.nrCSR2-15E
VarumärkeUnited Automation
400,16 kr
Each
Enheter
230 V 15A Adjustable - Panel Mount - 230 V 3 - 0 °C +75 °C - - -
RS-artikelnummer 308-584
Tillv. art.nrCSR1504A
VarumärkeUnited Automation
214,45 kr
Each
Enheter
230 V 15A Adjustable - Through Hole - 230 V 3 - 0 °C +70 °C - - -
RS-artikelnummer 489-3654
Tillv. art.nrCSR1004B
VarumärkeUnited Automation
287,25 kr
Each
Enheter
230 V 10A Adjustable - Through Hole - 230 V 3 - 0 °C +70 °C 1 - -
RS-artikelnummer 655-638
Tillv. art.nrCSR2-10E
VarumärkeUnited Automation
377,10 kr
Each
Enheter
230 V 10A Adjustable - Panel Mount - 230 V 3 - 0 °C +75 °C - - -
RS-artikelnummer 489-3676
Tillv. art.nrCSR604B
VarumärkeUnited Automation
290,24 kr
Each
Enheter
230 V 6A Adjustable - Through Hole - 230 V 3 - 0 °C +70 °C 1 - -
RS-artikelnummer 307-957
Tillv. art.nrCSR1004A
VarumärkeUnited Automation
261,60 kr
Each
Enheter
230 V 10A Adjustable - Through Hole - 230 V 3 - 0 °C +70 °C - - -
RS-artikelnummer 489-3660
Tillv. art.nrCSR1504B
VarumärkeUnited Automation
294,38 kr
Each
Enheter
230 V 15A Adjustable - Through Hole - 230 V 3 - 0 °C +70 °C 1 - -
RS-artikelnummer 655-622
Tillv. art.nrCSR2-6E
VarumärkeUnited Automation
318,68 kr
Each
Enheter
230 V 6A Adjustable - Panel Mount - 230 V 3 - 0 °C +75 °C - - -