Intelligent Power Switches

The IPS (Intelligent Power Switch) is a great problem solver.


Intelligent power switches are largely used in the automotive for a variety of jobs. They also play a big role in the “Smart Home” products. An Intelligent power switch makes everything simpler by combining more than one job, into a single process. Not to mention they are applied in PAC (Programmable Automation Controller), CNC (Computer Numerical Control) & PLC (Programmable Logic Controller), robotics, agricultural systems, security systems & used in green energy, like wind turbines!


Features of an IPS (Intelligent Power Switch)


IPS’s have multifunction’s that include better power saving and power utilization in the field of use. They also include great features like being able to deal with ground loss or offset, voltage peaks and reversal or disconnected battery. The intelligent power switch device can also integrate logic interface, drivers and diagnostic and protection features. They even have the capacity to deal with overcurrent and overloads. A variety of chips are also ESD protected.


The main benefits of using an IPS rather than a conventional chip would be increased system reliability, lots more compactness, great built-in protection and overall cost reduction. We have a variety of intelligent power switches for a high side or low side system. High side switches are great for use in inductive, capacitive and resistive loads.


In the intelligent power switch lays an embedded MOSFET (Metal Oxide Semiconductor Field Effect Transistor) which is positioned between the VCC and the OUT pins. Intelligent power switches can vary with operating voltage and depending on the chip, can range from 85v - 265v or 16v-85v.


With most electronics, thermal heat can be a problem, but with an intelligent power switch, it’s not so much a problem. With lots of switches containing overtemperature protection and some switches even being able to handle harsh temperatures such as -40 to +150°C.


...
Read more Read less

Filter

Visar 1 - 20 av 70 produkter
Resultat per sida
Beskrivning Pris Power Switch Topology Power Switch Type Switch On Resistance Number of Outputs Voltage Current Power Rating Mounting Type Package Type Pin Count Dimensions Power Switch Features Length Protection Features
RS-artikelnummer 146-5694
Tillv. art.nrLNK363DN
VarumärkePower Integrations
8,354 kr
Each (In a Tube of 100)
Enheter
- Off Line Switcher 54Ω 1 - 750mA 4.7W Surface Mount SOC 8 4.9 x 3.9 x 1.5mm Energy Efficient, Low Power 4.9mm Short Circuit
RS-artikelnummer 146-5734
Tillv. art.nrTOP260EN
VarumärkePower Integrations
14,076 kr
Each (In a Tube of 48)
Enheter
- Off Line Switcher 2.1Ω 1 - 9A 200W Surface Mount eSIPC 7 10.24 x 8.25 x 2.06mm Higher Design Flexibility, Low System Cost 10.24mm Over-Temperature
RS-artikelnummer 146-5697
Tillv. art.nrTOP256EN
VarumärkePower Integrations
9,924 kr
Each (In a Tube of 48)
Enheter
- Off Line Switcher 4.75Ω 1 - 4.08A 86W Surface Mount eSIPC 7 10.24 x 8.25 x 2.06mm Higher Design Flexibility, Low System Cost 10.24mm Over-Temperature
RS-artikelnummer 123-5388
Tillv. art.nrLNK603DG
VarumärkePower Integrations
8,365 kr
Each (In a Pack of 10)
Enheter
- - - - - - - Surface Mount SOIC 7 4.9 x 3.9 x 1.65mm - 4.9mm -
RS-artikelnummer 146-5703
Tillv. art.nrLNK603DG
VarumärkePower Integrations
6,80 kr
Each (In a Tube of 100)
Enheter
- - - - - - - Surface Mount SOC 7 4.9 x 3.9 x 1.5mm - 4.9mm -
RS-artikelnummer 146-5721
Tillv. art.nrTOP258PN
VarumärkePower Integrations
20,521 kr
Each (In a Tube of 50)
Enheter
- Off Line Switcher 2.9Ω 1 - 6.88A 50W Through Hole DIPC 8 9.83 x 6.6 x 3.68mm Higher Design Flexibility, Low System Cost 9.83mm Over-Temperature
RS-artikelnummer 146-5693
Tillv. art.nrTNY280PN
VarumärkePower Integrations
15,27 kr
Each (In a Tube of 50)
Enheter
- Off Line Switcher 4.5Ω 1 - 2550mA 28.5W Through Hole DIPC 8 9.83 x 6.6 x 3.68mm Energy Efficient, Low System Cost 9.83mm Over-Temperature
RS-artikelnummer 146-5653
Tillv. art.nrLNK606PG
VarumärkePower Integrations
6,026 kr
Each (In a Tube of 50)
Enheter
- - - - - - - Through Hole DIPC 7 9.83 x 6.6 x 3.68mm - 9.83mm -
RS-artikelnummer 146-5668
Tillv. art.nrTOP253GN
VarumärkePower Integrations
6,12 kr
Each (In a Tube of 50)
Enheter
- Off Line Switcher 15.2Ω 1 - 1.37A 25W Surface Mount SMDC 8 9.83 x 6.6 x 3.68mm Higher Design Flexibility, Low System Cost 9.83mm Over-Temperature
RS-artikelnummer 146-5665
Tillv. art.nrTOP253PN
VarumärkePower Integrations
10,70 kr
Each (In a Tube of 50)
Enheter
- Off Line Switcher 15.2Ω 1 - 1.37A 25W Through Hole DIPC 8 9.83 x 6.6 x 3.68mm Higher Design Flexibility, Low System Cost 9.83mm Over-Temperature
RS-artikelnummer 146-5638
Tillv. art.nrLNK603PG
VarumärkePower Integrations
8,806 kr
Each (In a Tube of 50)
Enheter
- - - - - - - Through Hole DIPC 7 9.83 x 6.6 x 3.68mm - 9.83mm -
RS-artikelnummer 146-5720
Tillv. art.nrTOP258EN
VarumärkePower Integrations
20,62 kr
Each (In a Tube of 48)
Enheter
- Off Line Switcher 2.9Ω 1 - 6.88A 148W Surface Mount eSIPC 7 10.24 x 8.25 x 2.06mm Higher Design Flexibility, Low System Cost 10.24mm Over-Temperature
RS-artikelnummer 146-5656
Tillv. art.nrTOP252MN
VarumärkePower Integrations
10,479 kr
Each (In a Tube of 50)
Enheter
- Off Line Switcher 33.4Ω 1 - 0.68A 13W Through Hole SDIPC 10 9.83 x 6.6 x 3.68mm Higher Design Flexibility, Low System Cost 9.83mm Over-Temperature
RS-artikelnummer 146-5722
Tillv. art.nrLNK306DN
VarumärkePower Integrations
7,914 kr
Each (In a Tube of 100)
Enheter
Low Side Off Line Switcher 12.9Ω 1 - 360mA - Surface Mount SOC 8 4.9 x 3.9 x 1.5mm Energy Efficient, Lowest Component Count 4.9mm Short Circuit
RS-artikelnummer 146-5624
Tillv. art.nrLNK564GN
VarumärkePower Integrations
3,777 kr
Each (In a Tube of 50)
Enheter
- Off Line Switcher 88Ω 1 - 375mA 3W Surface Mount SMDB 8 9.83 x 6.6 x 3.68mm Energy Efficient, Lowest Component Count 9.83mm Over-Temperature
RS-artikelnummer 542-917
Tillv. art.nrLNK615DG
VarumärkePower Integrations
11,214 kr
Each (In a Pack of 5)
Enheter
- CV/CC Switcher - - - - 5.1W Surface Mount SOIC 7 4.9 x 3.9 x 1.65mm - 4.9mm -
RS-artikelnummer 146-5699
Tillv. art.nrLNK364DN
VarumärkePower Integrations
4,902 kr
Each (In a Tube of 100)
Enheter
- Off Line Switcher 45Ω 1 - 750mA 6W Surface Mount SOC 8 4.9 x 3.9 x 1.5mm Energy Efficient, Low Power 4.9mm Short Circuit
RS-artikelnummer 146-5687
Tillv. art.nrTOP255PN
VarumärkePower Integrations
7,747 kr
Each (In a Tube of 50)
Enheter
- Off Line Switcher 4.7Ω 1 - 2.72A 35W Through Hole DIPC 8 9.83 x 6.6 x 3.68mm Higher Design Flexibility, Low System Cost 9.83mm Over-Temperature
RS-artikelnummer 146-5683
Tillv. art.nrTNY279GN
VarumärkePower Integrations
13,754 kr
Each (In a Tube of 50)
Enheter
- Off Line Switcher 6.7Ω 1 - 2250mA 25W Surface Mount SMDC 8 9.83 x 6.6 x 3.68mm Energy Efficient, Low System Cost 9.83mm Over-Temperature
RS-artikelnummer 146-5714
Tillv. art.nrTOP257PN
VarumärkePower Integrations
18,502 kr
Each (In a Tube of 50)
Enheter
- Off Line Switcher 3.6Ω 1 - 5.44A 45W Through Hole DIPC 8 9.83 x 6.6 x 3.68mm Higher Design Flexibility, Low System Cost 9.83mm Over-Temperature